0
0 개 품목₩0

Isolated Through Hole DC / DC Converters :

178개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
3869038

RoHS

Each
1+₩223,464
Medical
DIP
4:1
60W
2 Output
15VDC
2A
-15VDC
2A
-
5kV
24V
Fixed
36.8mm
12.7mm
57.9mm
9V
36V
THM 60WI Series
4458549

RoHS

Each
1+₩102,312
5+₩101,968
Medical
DIP
2:1
30W
1 Output
15VDC
2A
-
-
Regulated
4kV
24V
Fixed
25.4mm
10.2mm
50.8mm
18V
36V
JHM30 Series
4349552

RoHS

Each
1+₩51,468
ITE & Industrial
DIP
4:1
10W
1 Output
5V
2A
-
-
-
1.5kV
48V
Fixed
12.4mm
11.5mm
19mm
18V
76V
CCG10 Series
1996033

RoHS

Each
1+₩43,151
5+₩42,292
10+₩42,099
ITE
DIP
2:1
10W
1 Output
5V
2A
-
-
-
500V
24V
Fixed
22.61mm
8.51mm
35.56mm
18V
36V
CC-E Series
4296007

RoHS

Each
1+₩81,552
5+₩79,684
10+₩77,815
50+₩75,946
100+₩74,428
ITE
DIP
4:1
20W
2 Output
5V
2A
-5V
2A
-
1.5kV
48V
Fixed
25.4mm
9.9mm
50.8mm
18V
76V
MGFW30 Series
3595161

RoHS

Each
1+₩39,119
5+₩37,752
10+₩37,324
50+₩37,310
100+₩37,194
ITE
DIP
4:1
20W
2 Output
5V
2A
12V
833mA
-
3kV
48V
Fixed
25.4mm
11.8mm
50.8mm
18V
75V
PQF20W-D Series
2929746

RoHS

Each
1+₩39,492
5+₩38,669
10+₩38,043
50+₩36,623
100+₩36,071
ITE
DIP
4:1
10W
1 Output
5.1V
2A
-
-
-
1.5kV
24V
Fixed
13.7mm
8mm
23.8mm
9V
36V
TEL 10WI Series
1637879

RoHS

Each
1+₩42,454
5+₩41,178
10+₩41,080
ITE
DIP
2:1
10W
1 Output
5V
2A
-
-
Regulated
1.5kV
24V
Fixed
20.32mm
10.16mm
31.75mm
18V
36V
JCJ10 Series
1637871

RoHS

Each
1+₩42,454
5+₩41,178
10+₩41,080
ITE
DIP
2:1
10W
1 Output
5V
2A
-
-
Regulated
1.5kV
12V
Fixed
20.32mm
10.16mm
31.75mm
9V
18V
JCJ10 Series
2545403

RoHS

Each
1+₩45,789
5+₩44,416
10+₩43,258
ITE
DIP
2:1
10W
1 Output
5V
2A
-
-
Regulated
1.5kV
24V
Fixed
25.4mm
10.16mm
25.4mm
18V
36V
JSM10 Series
2829490

RoHS

Each
1+₩69,621
5+₩69,083
10+₩68,544
50+₩66,190
Medical
DIP
2:1
10W
1 Output
5V
2A
-
-
-
5kV
24V
Fixed
20.3mm
10.2mm
31.8mm
18V
36V
THM 10 Series
3524072

RoHS

Each
1+₩127,511
5+₩114,760
10+₩107,960
50+₩106,910
-
DIP
8:1
10W
1 Output
5V
2A
-
-
-
4kV
800V
Fixed
75mm
40mm
125mm
200V
1.5kV
AM10W-NZ Series
2065335

RoHS

Each
1+₩74,311
5+₩72,082
10+₩71,984
Medical
DIP
2:1
10W
1 Output
5V
2A
-
-
Regulated
4kV
12V
Fixed
20.32mm
12.7mm
31.75mm
9V
18V
JHM10 Series
1196494

RoHS

Each
1+₩43,013
5+₩43,002
10+₩42,295
50+₩40,721
100+₩40,058
ITE
DIP
2:1
8W
1 Output
3.3V
2A
-
-
-
1.5kV
24V
Fixed
20.3mm
10.2mm
31.8mm
18V
36V
TEN 8 Series
3253295

RoHS

Each
1+₩30,026
5+₩27,023
10+₩25,422
50+₩24,482
-
SIP
2:1
9W
1 Output
3.3V
2A
-
-
-
1.5kV
24V
Fixed
9.6mm
11.2mm
24mm
18V
36V
SPB09 Series
3369562

RoHS

Each
1+₩57,028
5+₩55,341
10+₩54,443
50+₩52,040
ITE & Railway
DIP
4:1
10W
1 Output
5V
2A
-
-
Regulated
3kV
110V
Fixed, Adjustable
25.4mm
9.9mm
25.4mm
36V
160V
THN 10WIR Series
3911047

RoHS

Each
1+₩62,289
5+₩59,970
10+₩58,996
50+₩56,792
100+₩56,509
ITE
DIP
4:1
10W
1 Output
5V
2A
-
-
Regulated
3kV
48V
Fixed, Adjustable
25.4mm
11mm
50.8mm
18V
75V
THR 10WI Series
3911040

RoHS

Each
1+₩59,970
5+₩59,480
10+₩58,989
50+₩56,792
100+₩56,509
ITE
DIP
4:1
10W
1 Output
5V
2A
-
-
Regulated
3kV
24V
Fixed, Adjustable
25.4mm
11mm
50.8mm
9V
36V
THR 10WI Series
3369541

RoHS

Each
1+₩53,852
5+₩52,273
10+₩51,422
50+₩49,503
100+₩49,098
ITE & Railway
DIP
4:1
10W
1 Output
5V
2A
-
-
Regulated
3kV
24V
Fixed
25.4mm
9.9mm
25.4mm
9V
36V
THN 10WIR Series
6004600

RoHS

Each
1+₩84,276
5+₩80,064
10+₩78,463
50+₩76,862
100+₩75,261
ITE
DIP
2:1
10W
1 Output
5.1V
2A
-
-
-
1.5kV
24V
Fixed
20.3mm
10.2mm
31.8mm
18V
36V
THD 10 Series
1738269

RoHS

Each
1+₩89,975
ITE
DIP
4:1
30W
1 Output
15VDC
2A
-
-
Regulated
1.6kV
24V
Fixed
25.4mm
10.16mm
50.8mm
9V
36V
JTL30 Series
2545396

RoHS

Each
1+₩45,789
5+₩44,416
10+₩43,258
ITE
DIP
2:1
10W
1 Output
5V
2A
-
-
Regulated
1.5kV
12V
Fixed
25.4mm
10.16mm
25.4mm
9V
18V
JSM10 Series
3369551

RoHS

Each
1+₩53,852
5+₩52,273
10+₩51,426
50+₩49,505
100+₩49,098
ITE & Railway
DIP
4:1
10W
1 Output
5V
2A
-
-
Regulated
3kV
48V
Fixed
25.4mm
9.9mm
25.4mm
18V
75V
THN 10WIR Series
1861059

RoHS

Each
1+₩45,606
5+₩44,233
10+₩42,874
50+₩41,978
ITE
DIP
4:1
10W
1 Output
5V
2A
-
-
Regulated
1.6kV
24V
Fixed
20.32mm
10.16mm
31.75mm
9V
36V
JTF10 Series
1772213

RoHS

Each
1+₩91,363
5+₩85,867
10+₩84,714
50+₩83,866
ITE
DIP
2:1
30W
1 Output
15VDC
2A
-
-
-
1.5kV
24V
Fixed
25.4mm
10.2mm
50.8mm
18V
36V
TEN 30 Series
178개 품목 1-25개
8 페이지 중

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account