0
0 개 품목₩0

Isolated Through Hole DC / DC Converters :

5개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
3052064

RoHS

Each
1+₩50,246
ITE
DIP
2:1
15W
2 Output
24V
315mA
-24V
315mA
-
1.6kV
48V
Fixed, Adjustable
25.4mm
9.9mm
25.4mm
36V
75V
THN 15N Series
2829586

RoHS

Each
1+₩84,682
5+₩81,527
10+₩77,543
50+₩73,663
Railway
DIP
4:1
15W
2 Output
24V
315mA
-24V
315mA
-
3kV
48V
Fixed
25.4mm
9.9mm
25.4mm
18V
75V
THN 15WIR Series
2829595

RoHS

Each
1+₩89,721
5+₩87,259
10+₩84,797
50+₩81,617
Railway
DIP
4:1
15W
2 Output
24V
315mA
-24V
315mA
-
3kV
110V
Fixed
25.4mm
9.9mm
25.4mm
36V
160V
THN 15WIR Series
3052043

RoHS

Each
1+₩58,557
5+₩57,917
10+₩57,277
50+₩56,637
100+₩55,714
ITE
DIP
2:1
15W
2 Output
24V
315mA
-24V
315mA
-
1.6kV
12V
Fixed, Adjustable
25.4mm
9.9mm
25.4mm
9V
18V
THN 15N Series
3795641

RoHS

Each
1+₩66,790
5+₩64,672
10+₩63,622
50+₩61,244
100+₩60,247
ITE
DIP
4:1
15W
2 Output
24V
315mA
-24V
315mA
Regulated
1.5kV
24V
Fixed
25.4mm
9.9mm
25.4mm
9V
36V
THN 15WI Series
5개 품목 1-5개
1 페이지 중

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account