0
0 개 품목₩0

Isolated Through Hole DC / DC Converters :

255개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
8728097

RoHS

Each
1+₩14,064
5+₩13,647
10+₩13,215
50+₩12,654
100+₩11,818
가격 더 알아보기
ITE
SIP
1:1
2W
1 Output
5V
400mA
-
-
Unregulated
1kV
5V
Fixed
7.5mm
10.16mm
11.68mm
4.5V
5.5V
IL Series
1205068

RoHS

Each
1+₩23,607
5+₩23,009
10+₩21,722
50+₩20,729
100+₩19,496
ITE
SIP
2:1
2W
1 Output
5V
400mA
-
-
Regulated
1.6kV
24V
Fixed
9.2mm
11.1mm
21.8mm
18V
36V
TMR 2 Series
1738174

RoHS

Each
1+₩21,290
5+₩20,657
10+₩20,009
50+₩19,160
100+₩18,912
ITE
SIP
4:1
2W
1 Output
5V
400mA
-
-
Regulated
1.5kV
24V
Fixed
9.2mm
12.5mm
26mm
9V
36V
IM Series
1869083

RoHS

Each
1+₩40,881
5+₩40,550
10+₩40,218
50+₩38,707
100+₩38,087
ITE
DIP
4:1
2W
1 Output
5V
400mA
-
-
Regulated
1.6kV
24V
Fixed
12.8mm
8.7mm
18.9mm
9V
36V
TDR 2WI Series
1615942

RoHS

Each
1+₩12,214
ITE
SIP
1:1
2W
1 Output
5V
400mA
-
-
Unregulated
1kV
5V
Fixed
7.65mm
10.15mm
19.5mm
4.5V
5.5V
NMG Series
1289163

RoHS

Each
1+₩32,589
5+₩31,610
10+₩30,632
50+₩29,337
100+₩27,379
가격 더 알아보기
ITE
DIP
2:1
2W
1 Output
5V
400mA
-
-
Regulated
1.5kV
24V
Fixed
20.3mm
10mm
25.4mm
18V
36V
JCA02 Series
1337128

RoHS

Each
1+₩59,522
5+₩57,737
10+₩55,952
50+₩53,576
100+₩52,505
ITE
DIP
2:1
6W
1 Output
15V
400mA
-
-
Regulated
1.5kV
5V
Fixed
20.3mm
10mm
25.4mm
4.5V
9V
JCA06 Series
2812929

RoHS

Each
1+₩28,934
5+₩27,725
10+₩26,515
50+₩25,522
100+₩25,105
가격 더 알아보기
ITE
DIP
2:1
2W
1 Output
5V
400mA
-
-
Regulated
1.5kV
48V
Fixed
14mm
8mm
14mm
36V
75V
TDL 2 Series
4625458

RoHS

Each
1+₩13,777
5+₩13,086
10+₩12,395
50+₩12,238
ITE & Industrial
SIP
1:1
2W
1 Output
5V
400mA
-
-
Unregulated
3kV
12V
Fixed
7.05mm
10.2mm
19.65mm
10.8V
13.2V
DRM2-S Series
4296220

RoHS

Each
1+₩52,410
5+₩52,406
10+₩52,401
50+₩52,396
100+₩52,036
ITE & Medical
SIP
4:1
6W
1 Output
15V
400mA
-
-
-
4.2kV
48V
Fixed
9.5mm
12mm
26mm
18V
76V
MHFS6 Series
1560020

RoHS

Each
1+₩12,121
5+₩11,818
10+₩11,707
ITE
SIP
1:1
2W
1 Output
5V
400mA
-
-
Unregulated
3kV
5V
Fixed
7.65mm
10.15mm
19.65mm
4.5V
5.5V
NMK Series
1550992

RoHS

Each
1+₩14,064
5+₩13,647
10+₩13,215
50+₩12,654
100+₩11,818
가격 더 알아보기
ITE
SIP
1:1
2W
1 Output
5V
400mA
-
-
Unregulated
1kV
24V
Fixed
7.5mm
10.16mm
11.68mm
21.6V
26.4V
IL Series
8728135

RoHS

Each
1+₩14,064
5+₩13,647
10+₩13,215
50+₩12,654
100+₩11,818
가격 더 알아보기
ITE
SIP
1:1
2W
1 Output
5V
400mA
-
-
Unregulated
1kV
12V
Fixed
11.68mm
10.16mm
7.5mm
10.8V
13.2V
IL Series
1007030

RoHS

Each
1+₩19,361
5+₩18,973
10+₩18,584
50+₩17,893
100+₩17,620
가격 더 알아보기
ITE
DIP
2:1
2W
1 Output
5V
400mA
-
-
Regulated
1.5kV
12V
Fixed
13.7mm
7.2mm
23.8mm
9V
18V
TEL 2 Series
1205070

RoHS

Each
1+₩22,945
5+₩22,099
10+₩21,742
50+₩20,931
100+₩20,590
가격 더 알아보기
ITE
SIP
2:1
2W
1 Output
5V
400mA
-
-
Regulated
1.6kV
48V
Fixed
9.2mm
11.1mm
21.8mm
36V
75V
TMR 2 Series
1021519

RoHS

Each
1+₩19,505
5+₩18,829
10+₩18,483
50+₩17,102
100+₩17,073
가격 더 알아보기
ITE
SIP
1:1
2W
1 Output
5V
400mA
-
-
Unregulated
1kV
5V
Fixed
7.5mm
10mm
14mm
4.5V
5.5V
NML Series
3260020

RoHS

Each
1+₩6,157
10+₩6,034
25+₩5,911
50+₩5,788
100+₩5,665
가격 더 알아보기
ITE
SIP
1:1
2W
1 Output
5V
400mA
-
-
Unregulated
1.5kV
12V
Fixed
7.6mm
10.2mm
19.55mm
10.8V
13.2V
TBA 2 Series
1021408

RoHS

Each
1+₩20,500
ITE
SIP
2:1
2W
1 Output
5V
400mA
-
-
Regulated
1kV
24V
Fixed
9.2mm
11.1mm
21.8mm
18V
36V
NDL Series
2564456

RoHS

Each
1+₩9,012
5+₩8,758
10+₩8,617
50+₩8,565
ITE
SIP
1:1
2W
1 Output
5V
400mA
-
-
Unregulated
3kV
5V
Fixed
7.6mm
10mm
19.6mm
4.5V
5.5V
CRV1 Series
1007564

RoHS

Each
1+₩10,235
5+₩9,856
10+₩9,660
50+₩9,333
100+₩9,182
가격 더 알아보기
ITE
SIP
1:1
2W
1 Output
5V
400mA
-
-
Unregulated
1kV
24V
Fixed
7.5mm
10.2mm
19.5mm
21.6V
26.4V
TMH Series
1007035

RoHS

Each
1+₩19,333
5+₩19,043
10+₩18,497
50+₩17,663
100+₩16,621
ITE
DIP
2:1
2W
1 Output
5V
400mA
-
-
Regulated
1.5kV
24V
Fixed
13.7mm
8mm
23.8mm
18V
36V
TEL 2 Series
1435416

RoHS

Each
1+₩17,429
ITE
SIP
2:1
2W
1 Output
5V
400mA
-
-
Regulated
1kV
12V
Fixed
9.2mm
11.1mm
21.85mm
9V
18V
IU Series
1007558

RoHS

Each
1+₩10,221
5+₩9,847
10+₩9,660
50+₩9,327
100+₩9,175
가격 더 알아보기
ITE
SIP
1:1
2W
1 Output
5V
400mA
-
-
Unregulated
1kV
12V
Fixed
7.6mm
10.2mm
19.5mm
10.8V
13.2V
TMH Series
1560024

RoHS

Each
1+₩11,775
5+₩11,707
ITE
SIP
1:1
2W
1 Output
5V
400mA
-
-
Unregulated
3kV
12V
Fixed
7.65mm
10.15mm
19.65mm
10.8V
13.2V
NMK Series
1205065

RoHS

Each
1+₩22,945
5+₩22,099
10+₩21,742
50+₩20,931
100+₩20,590
가격 더 알아보기
ITE
SIP
2:1
2W
1 Output
5V
400mA
-
-
Regulated
1.6kV
12V
Fixed
9.2mm
11.1mm
21.8mm
9V
18V
TMR 2 Series
255개 품목 1-25개
11 페이지 중

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account