0
0 개 품목₩0

Isolated Through Hole DC / DC Converters :

8개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
4295883

RoHS

Each
1+₩163,157
ITE
DIP
-
400W
1 Output
10V
40A
-
2.25kV
48V
Fixed
37.3mm
12.7mm
58.9mm
36V
76V
CHS400 Series
2467003

RoHS

Each
1+₩267,316
5+₩259,299
10+₩258,699
ITE
Half Brick
4:1
200W
1 Output
5V
40A
Regulated
1.5kV
24V
Fixed, Adjustable
57.9mm
13.2mm
61mm
10V
36V
QSB200 Series
4147653

RoHS

Each
1+₩349,061
5+₩343,042
ITE & Railway
Half Brick, DIP
12:1
200W
1 Output
5V
40A
-
3kV
72V
Fixed, Adjustable
57.9mm
13mm
61mm
14V
160V
TEP 200UIR Series
4295881

RoHS

Each
1+₩167,986
5+₩161,634
10+₩149,226
50+₩147,334
ITE
DIP
-
400W
1 Output
10V
40A
-
2.25kV
48V
Fixed
36.8mm
9.5mm
58.4mm
36V
76V
CHS400 Series
2467012

RoHS

Each
1+₩255,978
ITE
Half Brick
4:1
200W
1 Output
3.3V
40A
Regulated
1.5kV
48V
Fixed, Adjustable
57.9mm
13.2mm
61mm
18V
75V
QSB200 Series
2467008

RoHS

Each
1+₩255,978
ITE
Half Brick
4:1
200W
1 Output
5V
40A
Regulated
1.5kV
48V
Fixed, Adjustable
57.9mm
13.2mm
61mm
18V
75V
QSB200 Series
4295829

RoHS

Each
1+₩224,365
5+₩219,186
ITE
DIP
-
200W
1 Output
5V
40A
-
2.25kV
24V
Fixed
23.26mm
12.7mm
58.9mm
18V
36V
CHS300 Series
4295828

RoHS

Each
1+₩208,167
5+₩203,363
ITE
DIP
-
200W
1 Output
5V
40A
-
2.25kV
24V
Fixed
22.86mm
11mm
58.4mm
18V
36V
CHS300 Series
8개 품목 1-8개
1 페이지 중

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account