0
0 개 품목₩0

Isolated Through Hole DC / DC Converters :

10개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
2846401

RoHS

Each
1+₩537,365
5+₩521,251
ITE
Full Brick
2:1
750W
1 Output
15V
50A
Regulated
3kV
300V
Fixed, Adjustable
61mm
12.7mm
116.8mm
200V
425V
QHL750 Series
2467040

RoHS

Each
1+₩352,718
5+₩342,138
10+₩339,281
ITE
Full Brick
2:1
600W
1 Output
12V
50A
Regulated
1.5kV
24V
Fixed, Adjustable
61mm
12.7mm
116.8mm
18V
36V
QSB600 Series
3790493

RoHS

Each
1+₩158,142
ITE
Quarter Brick, DOSA
2:1
600W
1 Output
12V
50A
Regulated
2.25kV
48V
Fixed, Adjustable
36.8mm
13.21mm
58.4mm
36V
75V
DSQ Series
3790487

RoHS

Each
1+₩156,507
ITE
Quarter Brick, DOSA
2:1
600W
1 Output
12V
50A
Regulated
2.25kV
48V
Fixed, Adjustable
36.8mm
13.21mm
58.4mm
36V
75V
DAQ Series
2846397

RoHS

Each
1+₩428,302
5+₩415,448
ITE
Full Brick
2:1
600W
1 Output
12V
50A
Regulated
3kV
300V
Fixed, Adjustable
61mm
12.7mm
116.8mm
180V
425V
QHL600 Series
2467043

RoHS

Each
1+₩339,281
ITE
Full Brick
2:1
600W
1 Output
12V
50A
Regulated
1.5kV
48V
Fixed, Adjustable
61mm
12.7mm
116.8mm
36V
75V
QSB600 Series
2467007

RoHS

Each
1+₩267,316
5+₩259,299
10+₩255,978
ITE
Half Brick
4:1
200W
1 Output
3.3V
50A
Regulated
1.5kV
24V
Fixed, Adjustable
57.9mm
13.2mm
61mm
10V
36V
QSB200 Series
2846393

RoHS

Each
1+₩506,189
5+₩491,003
Railway
Full Brick
4:1
600W
1 Output
12V
50A
Regulated
2.25kV
110V
Fixed
116.8mm
12.7mm
61mm
43V
160V
RDH600 Series
3790491

RoHS

Each
1+₩155,409
ITE
Quarter Brick, DOSA
2:1
600W
1 Output
12V
50A
Regulated
2.25kV
48V
Fixed
36.8mm
13.21mm
58.4mm
36V
75V
DCQ Series
4349579

RoHS

Each
1+₩884,483
ITE & Industrial
Full Brick, DIP
-
1.2kW
1 Output
24V
50A
-
-
280V
Fixed
61mm
12.7mm
116.8mm
200V
425V
PH-A Series
10개 품목 1-10개
1 페이지 중

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account