0
0 개 품목₩0

Isolated Through Hole DC / DC Converters :

13개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
1869116

RoHS

Each
1+₩241,623
5+₩232,618
10+₩222,637
ITE
Half Brick
2:1
100W
1 Output
15V
6.7A
-
2.25kV
24V
Fixed, Adjustable
61mm
12.7mm
48.26mm
18V
36V
TEP 100 Series
2467114

RoHS

Each
1+₩143,932
5+₩143,190
10+₩142,447
50+₩141,704
ITE
Half Brick
2:1
100W
1 Output
15V
6.7A
Regulated
1.5kV
48V
Fixed, Adjustable
57.9mm
12.7mm
61mm
36V
75V
ICH100 Series
2466985

RoHS

Each
1+₩198,814
5+₩192,855
10+₩186,882
ITE
Quarter Brick
4:1
100W
1 Output
15V
6.7A
Regulated
1.5kV
24V
Fixed, Adjustable
36.8mm
12.7mm
57.9mm
9V
36V
QSB100 Series
2466990

RoHS

Each
1+₩185,170
5+₩179,620
10+₩174,057
ITE
Quarter Brick
4:1
100W
1 Output
15V
6.7A
Regulated
1.5kV
48V
Fixed, Adjustable
36.8mm
12.7mm
57.9mm
18V
75V
QSB100 Series
2467109

RoHS

Each
1+₩141,103
5+₩140,375
10+₩139,647
50+₩138,919
ITE
Half Brick
2:1
100W
1 Output
15V
6.7A
Regulated
1.5kV
24V
Fixed, Adjustable
57.9mm
12.7mm
61mm
18V
36V
ICH100 Series
2467119

RoHS

Each
1+₩187,731
5+₩186,282
10+₩184,832
ITE
Half Brick
4:1
100W
1 Output
15V
6.7A
Regulated
1.5kV
24V
Fixed, Adjustable
57.9mm
12.7mm
61mm
9V
36V
ICH100 Series
2888860

RoHS

Each
1+₩187,817
5+₩182,175
10+₩178,532
Railway
Half Brick
2:1
100W
1 Output
15V
6.7A
Regulated
3kV
110V
Fixed, Adjustable
57.9mm
12.7mm
61mm
66V
160V
RDL100 Series
3869082

RoHS

Each
1+₩281,192
5+₩270,696
10+₩266,292
Railway
DIP
12:1
100W
1 Output
15V
6.7A
-
3kV
110V
Fixed, Adjustable
50.8mm
12.7mm
36.8mm
14V
160V
TEP 100UIR Series
3869077

RoHS

Each
1+₩281,825
5+₩276,111
10+₩266,927
Railway
DIP
12:1
100W
1 Output
15V
6.7A
-
3kV
36V
Fixed, Adjustable
50.8mm
12.7mm
36.8mm
9V
75V
TEP 100UIR Series
4295977

RoHS

Each
1+₩132,284
5+₩127,361
10+₩125,662
50+₩121,704
ITE
DIP
4:1
80.4W
1 Output
12V
6.7A
-
1.5kV
48V
Fixed
25.4mm
9.9mm
50.8mm
18V
76V
MGFS80 Series
4295972

RoHS

Each
1+₩128,208
5+₩125,517
10+₩116,162
50+₩111,628
ITE
DIP
4:1
80.4W
1 Output
12V
6.7A
-
1.5kV
24V
Fixed
25.4mm
9.9mm
50.8mm
9V
36V
MGFS80 Series
3595256

RoHS

Each
1+₩132,226
5+₩127,635
10+₩126,324
50+₩120,869
ITE
Quarter Brick
4:1
100W
1 Output
15V
6.7A
Regulated
2.25kV
48V
Fixed, Adjustable
40.2mm
12.7mm
61.8mm
18V
75V
PRQ100W-D Series
3595246

RoHS

Each
1+₩142,505
5+₩138,317
10+₩135,849
50+₩132,422
ITE
Quarter Brick
4:1
100W
1 Output
15V
6.7A
Regulated
-
24V
Fixed, Adjustable
-
12.7mm
61.8mm
9V
36V
PRQ100W-D Series
13개 품목 1-13개
1 페이지 중

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account