0
0 개 품목₩0

Isolated Through Hole DC / DC Converters :

14개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
4625427

RoHS

Each
1+₩14,928
5+₩14,175
10+₩13,464
ITE & Industrial
SIP
1:1
2W
1 Output
3.3VDC
606mA
-
-
Unregulated
4kV
12V
Fixed
7.05mm
10.2mm
19.65mm
10.8V
13.2V
DRM2-S Series
4625447

RoHS

Each
1+₩13,617
5+₩12,893
10+₩12,238
ITE & Industrial
SIP
1:1
2W
1 Output
3.3VDC
606mA
-
-
Unregulated
3kV
5V
Fixed
7.05mm
10.2mm
19.65mm
4.5V
5.5V
DRM2-S Series
2429477

RoHS

Each
1+₩14,021
5+₩13,503
10+₩13,423
Medical
SIP
1:1
2W
1 Output
3.3VDC
606mA
-
-
Unregulated
5.2kV
5V
Fixed
9.95mm
12.65mm
19.65mm
4.5V
5.5V
MEJ2 Series
4625457

RoHS

Each
1+₩13,617
5+₩12,893
10+₩12,169
50+₩12,051
ITE & Industrial
SIP
1:1
2W
1 Output
3.3VDC
606mA
-
-
Unregulated
3kV
12V
Fixed
7.05mm
10.2mm
19.65mm
10.8V
13.2V
DRM2-S Series
4673353

RoHS

Each
1+₩9,098
5+₩8,758
10+₩8,617
50+₩8,523
100+₩8,487
가격 더 알아보기
ITE, Industrial & Medical
SIP
-
2W
1 Output
3.3VDC
606mA
-
-
Unregulated
6kV
5V
Fixed
7.1mm
11.5mm
19.7mm
4.5V
5.5V
MDS02-N Series
4673363

RoHS

Each
1+₩8,257
ITE, Industrial & Medical
SIP
-
2W
1 Output
3.3VDC
606mA
-
-
Unregulated
6kV
24V
Fixed
7.1mm
11.5mm
19.7mm
21.6V
26.4V
MDS02-N Series
4625466

RoHS

Each
1+₩13,777
5+₩13,081
10+₩12,385
50+₩12,238
ITE & Industrial
SIP
1:1
2W
1 Output
3.3VDC
606mA
-
-
Unregulated
3kV
24V
Fixed
7.05mm
10.2mm
19.65mm
21.6V
26.4V
DRM2-S Series
4625416

RoHS

Each
1+₩14,985
5+₩14,424
10+₩14,194
50+₩13,661
100+₩13,464
ITE & Industrial
SIP
1:1
2W
1 Output
3.3VDC
606mA
-
-
Unregulated
4kV
5V
Fixed
7.05mm
10.2mm
19.65mm
4.5V
5.5V
DRM2-S Series
4625437

RoHS

Each
1+₩14,985
5+₩14,424
10+₩14,194
50+₩13,661
100+₩13,464
ITE & Industrial
SIP
1:1
2W
1 Output
3.3VDC
606mA
-
-
Unregulated
4kV
24V
Fixed
7.05mm
10.2mm
19.65mm
21.6V
26.4V
DRM2-S Series
4673357

RoHS

Each
1+₩9,098
5+₩8,767
10+₩8,624
50+₩8,257
ITE, Industrial & Medical
SIP
-
2W
1 Output
3.3VDC
606mA
-
-
Unregulated
6kV
12V
Fixed
7.1mm
11.5mm
19.7mm
10.8V
13.2V
MDS02-N Series
2429482

RoHS

Each
1+₩14,021
5+₩13,503
10+₩13,423
Medical
SIP
1:1
2W
1 Output
3.3VDC
606mA
-
-
Unregulated
5.2kV
12V
Fixed
9.95mm
12.65mm
19.65mm
10.8V
13.2V
MEJ2 Series
2429475

RoHS

Each
1+₩13,423
Medical
SIP
1:1
2W
1 Output
3.3VDC
606mA
-
-
Unregulated
5.2kV
3.3V
Fixed
9.95mm
12.65mm
19.65mm
2.97V
3.63V
MEJ2 Series
1435455

RoHS

Each
1+₩38,692
5+₩37,512
10+₩36,373
50+₩34,934
100+₩33,367
ITE
DIP
4:1
4W
2 Output
3.3VDC
606mA
-3.3V
606mA
Regulated
1.5kV
24V
Fixed
20.32mm
10.4mm
31.75mm
9V
36V
JTC04 Teries
1435464

RoHS

Each
1+₩41,572
5+₩40,319
10+₩39,082
50+₩37,412
100+₩35,641
ITE
DIP
4:1
4W
2 Output
3.3VDC
606mA
-3.3V
606mA
Regulated
1.5kV
48V
Fixed
20.32mm
10.4mm
31.75mm
18V
72V
JTC04 Teries
14개 품목 1-14개
1 페이지 중

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account