Isolated Through Hole DC / DC Converters :
12개 제품을 찾았습니다.모든 필터
(1 적용됨)
모두 펼치기
제조업체
(9)
(3)
Output Current - Output 1
=60A
1
(1)
(3)
(2)
(1)
(2)
(12)
(3)
(2)
Power Supply Applications
(11)
(1)
DC / DC Converter Type
(9)
(3)
Input Ratio
(9)
(3)
Output Power Max
(12)
No. of Outputs
(12)
Output Voltage - Output 1
(4)
(8)
Output Regulation
(12)
Isolation Voltage
(11)
(1)
Input Voltage DC Nom
(1)
(10)
(1)
포장
(12)
| 비교 | 제조업체 부품 번호 | 주문 코드 | 제조업체 / 설명 | 재고 정보 | 단가 기준 | 가격 | 수량 | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
XP POWER | Each | 1+₩269,680 | ITE | Half Brick | 4:1 | 300W | 1 Output | 5V | 60A | Regulated | 1.5kV | 48V | Fixed, Adjustable | 57.9mm | 13.2mm | 61mm | 18V | 75V | QSB300 Series | |||||
XP POWER | Each | 1+₩269,680 | ITE | Half Brick | 4:1 | 300W | 1 Output | 5V | 60A | Regulated | 1.5kV | 24V | Fixed, Adjustable | 57.9mm | 13.2mm | 61mm | 9V | 36V | QSB300 Series | |||||
Each | 1+₩342,656 5+₩332,379 10+₩325,732 | Railway | Half Brick | 4:1 | 300W | 1 Output | 5V | 60A | Regulated | 3kV | 110V | Fixed | 57.9mm | 12.7mm | 61mm | 43V | 160V | RDH300 Series | ||||||
ARTESYN / ADVANCED ENERGY | Each | 1+₩131,866 5+₩129,273 | ITE | Eighth Brick | 2:1 | 300W | 1 Output | 3.3V | 60A | Regulated | 1.5kV | 48V | Fixed | 23.2mm | 13.5mm | 58.7mm | 36V | 75V | ADO300 Series | |||||
ARTESYN / ADVANCED ENERGY | Each | 1+₩142,417 5+₩141,033 | ITE | Eighth Brick | 2:1 | 300W | 1 Output | 5V | 60A | Regulated | 1.5kV | 48V | Fixed | 23.2mm | 13.5mm | 58.7mm | 36V | 75V | ADO300 Series | |||||
ARTESYN / ADVANCED ENERGY | Each | 1+₩135,141 | ITE | Eighth Brick | 2:1 | 300W | 1 Output | 3.3V | 60A | Regulated | 1.5kV | 48V | Fixed | 23.2mm | 11.2mm | 58.7mm | 36V | 75V | ADO300 Series | |||||
ARTESYN / ADVANCED ENERGY | Each | 1+₩123,783 5+₩123,404 | ITE | Eighth Brick | 2:1 | 300W | 1 Output | 5V | 60A | Regulated | 1.5kV | 48V | Fixed | 23.2mm | 11.2mm | 58.7mm | 36V | 75V | ADO300 Series | |||||
ARTESYN / ADVANCED ENERGY | Each | 1+₩135,141 | ITE | Eighth Brick | 2:1 | 300W | 1 Output | 5V | 60A | Regulated | 1.5kV | 48V | Fixed | 23.2mm | 11.2mm | 58.7mm | 36V | 75V | ADO300 Series | |||||
ARTESYN / ADVANCED ENERGY | Each | 1+₩126,008 5+₩123,404 | ITE | Eighth Brick | 2:1 | 300W | 1 Output | 3.3V | 60A | Regulated | 1.5kV | 48V | Fixed | 23.2mm | 11.2mm | 58.7mm | 36V | 75V | ADO300 Series | |||||
ARTESYN / ADVANCED ENERGY | Each | 1+₩131,866 5+₩129,273 | ITE | Eighth Brick | 2:1 | 300W | 1 Output | 5V | 60A | Regulated | 1.5kV | 48V | Fixed | 23.2mm | 13.5mm | 58.7mm | 36V | 75V | ADO300 Series | |||||
ARTESYN / ADVANCED ENERGY | Each | 1+₩143,597 5+₩141,033 | ITE | Eighth Brick | 2:1 | 300W | 1 Output | 3.3V | 60A | Regulated | 1.5kV | 48V | Fixed | 23.2mm | 13.5mm | 58.7mm | 36V | 75V | ADO300 Series | |||||
ARTESYN / ADVANCED ENERGY | Each | 1+₩131,866 5+₩129,273 | ITE | Eighth Brick | 2:1 | 300W | 1 Output | 5V | 60A | Regulated | 1.5kV | 48V | Fixed | 23.2mm | 13.5mm | 58.7mm | 36V | 75V | ADO300 Series | |||||