0
0 개 품목₩0

Isolated Through Hole DC / DC Converters :

31개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
3369542

RoHS

Each
1+₩53,404
5+₩51,936
10+₩51,093
50+₩48,049
100+₩46,461
ITE & Railway
DIP
4:1
10W
1 Output
12V
830mA
-
-
Regulated
3kV
24V
Fixed, Adjustable
25.4mm
9.9mm
25.4mm
9V
36V
THN 10WIR Series
4431501

RoHS

Each
1+₩71,454
5+₩68,794
10+₩67,675
50+₩65,148
100+₩64,086
ITE, Industrial & Railway
DIP
12:1
10W
1 Output
12V
830mA
-
-
-
3kV
36V
Fixed
25.4mm
9.9mm
25.4mm
9V
75V
THN 10UIR Series
4431511

RoHS

Each
1+₩74,880
5+₩72,275
10+₩71,103
50+₩68,446
100+₩67,330
ITE, Industrial & Railway
DIP
12:1
10W
1 Output
12V
830mA
-
-
-
3kV
72V
Fixed
25.4mm
9.9mm
25.4mm
14V
160V
THN 10UIR Series
3977629

RoHS

Each
1+₩122,568
5+₩121,004
ITE
DIP
18:1
20W
2 Output
12V
830mA
-12V
-830mA
Regulated
3kV
72V
Fixed
25.4mm
10.2mm
50.8mm
8.5V
160V
PRFE20W-D Series
2319762

RoHS

Each
1+₩64,256
5+₩62,328
10+₩60,399
50+₩59,680
100+₩58,487
ITE
DIP
2:1
10W
1 Output
12V
830mA
-
-
Regulated
1.5kV
5V
Fixed
20.3mm
10mm
25.4mm
4.5V
9V
JCA10 Series
2414285

RoHS

Each
1+₩88,742
5+₩88,008
10+₩87,274
50+₩84,611
Medical
DIP
4:1
10W
1 Output
12V
830mA
-
-
-
5kV
24V
Fixed
20.3mm
10.2mm
31.8mm
9V
36V
THM 10WI Series
2414214

RoHS

Each
1+₩70,935
5+₩70,338
10+₩69,741
50+₩67,136
100+₩66,041
ITE
DIP
2:1
10W
1 Output
12V
830mA
-
-
-
1.5kV
24V
Fixed
25.4mm
10.2mm
50.8mm
18V
36V
TEN 10 Series
2829491

RoHS

Each
1+₩72,577
5+₩72,016
10+₩71,454
50+₩65,763
Medical
DIP
2:1
10W
1 Output
12V
830mA
-
-
-
5kV
24V
Fixed
20.3mm
10.2mm
31.8mm
18V
36V
THM 10 Series
2829475

RoHS

Each
1+₩72,577
5+₩72,016
10+₩71,454
50+₩67,099
Medical
DIP
2:1
10W
1 Output
12V
830mA
-
-
-
5kV
5V
Fixed
20.3mm
10.2mm
31.8mm
4.5V
9V
THM 10 Series
3869012

RoHS

Each
1+₩60,269
5+₩59,609
10+₩58,949
50+₩58,289
100+₩57,340
ITE & Railway
DIP
4:1
10W
1 Output
12V
830mA
-
-
Regulated
3kV
110V
Fixed
20.3mm
10.6mm
31.8mm
36V
160V
TEN 10WIRH Series
3518008

RoHS

Each
1+₩177,482
5+₩177,108
10+₩174,085
50+₩162,812
Railway
Quarter Brick
12:1
40W
1 Output
48V
830mA
-
-
-
3kV
110V
Fixed, Adjustable
36.8mm
12.7mm
57.9mm
14V
160V
TEP 40UIR Series
3369563

RoHS

Each
1+₩56,571
5+₩54,999
10+₩54,107
50+₩50,957
100+₩49,228
ITE & Railway
DIP
4:1
10W
1 Output
12V
830mA
-
-
Regulated
3kV
110V
Fixed, Adjustable
25.4mm
9.9mm
25.4mm
36V
160V
THN 10WIR Series
2319777

RoHS

Each
1+₩64,256
5+₩62,328
10+₩60,399
50+₩57,838
100+₩56,770
ITE
DIP
2:1
10W
1 Output
12V
830mA
-
-
Regulated
1.5kV
24V
Fixed
20.3mm
10mm
25.4mm
18V
36V
JCA10 Series
2414207

RoHS

Each
1+₩73,671
5+₩70,927
10+₩69,741
50+₩67,136
100+₩66,041
ITE
DIP
2:1
10W
1 Output
12V
830mA
-
-
-
1.5kV
12V
Fixed
25.4mm
10.2mm
50.8mm
9V
18V
TEN 10 Series
2545404

RoHS

Each
1+₩47,027
5+₩45,616
10+₩44,205
50+₩42,980
ITE
DIP
2:1
10W
1 Output
12V
830mA
-
-
Regulated
1.5kV
24V
Fixed
25.4mm
10.16mm
25.4mm
18V
36V
JSM10 Series
2829499

RoHS

Each
1+₩72,577
5+₩72,016
10+₩71,454
50+₩65,763
Medical
DIP
2:1
10W
1 Output
12V
830mA
-
-
-
5kV
48V
Fixed
20.3mm
10.2mm
31.8mm
36V
75V
THM 10 Series
2813214

RoHS

Each
1+₩47,042
5+₩45,288
10+₩44,551
50+₩41,774
100+₩40,369
ITE
DIP
2:1
10W
1 Output
12V
830mA
-
-
-
1.5kV
12V
Fixed
25.4mm
10.2mm
25.4mm
9V
18V
THL 10 Series
2813228

RoHS

Each
1+₩47,042
5+₩45,288
10+₩44,551
50+₩41,774
100+₩40,369
ITE
DIP
2:1
10W
1 Output
12V
830mA
-
-
-
1.5kV
48V
Fixed
25.4mm
10.2mm
25.4mm
36V
75V
THL 10 Series
2813243

RoHS

Each
1+₩50,568
5+₩48,685
10+₩47,891
50+₩46,106
100+₩45,355
ITE
-
4:1
10W
1 Output
12V
830mA
-
-
-
1.5kV
48V
Fixed
25.4mm
10.2mm
25.4mm
18V
75V
THL 10WI Series
2829483

RoHS

Each
1+₩72,577
5+₩72,016
10+₩71,454
50+₩65,763
Medical
DIP
2:1
10W
1 Output
12V
830mA
-
-
-
5kV
12V
Fixed
20.3mm
10.2mm
31.8mm
9V
18V
THM 10 Series
2813235

RoHS

Each
1+₩53,606
5+₩51,604
10+₩47,891
50+₩46,106
100+₩45,357
ITE
-
4:1
10W
1 Output
12V
830mA
-
-
-
1.5kV
24V
Fixed
25.4mm
10.2mm
25.4mm
9V
36V
THL 10WI Series
2813221

RoHS

Each
1+₩47,042
5+₩45,288
10+₩44,551
50+₩41,774
100+₩40,369
ITE
DIP
2:1
10W
1 Output
12V
830mA
-
-
-
1.5kV
24V
Fixed
25.4mm
10.2mm
25.4mm
18V
36V
THL 10 Series
3262099

RoHS

Each
1+₩152,383
5+₩137,145
10+₩129,017
50+₩126,437
Medical
DIP
4:1
10W
1 Output
12V
830mA
-
-
-
5kV
48V
Fixed, Adjustable
20.3mm
10.2mm
31.8mm
18V
75V
PXC-M10 Series
3262105

RoHS

Each
1+₩94,341
5+₩92,599
10+₩89,346
50+₩86,784
100+₩85,359
ITE
DIP
4:1
10W
1 Output
12V
830mA
-
-
-
1.6kV
24V
Fixed
25.4mm
10.16mm
50.8mm
9V
36V
PXD10 Series
3262111

RoHS

Each
1+₩82,415
5+₩77,463
10+₩75,914
50+₩74,365
100+₩72,816
ITE
DIP
4:1
10W
1 Output
12V
830mA
-
-
-
1.6kV
48V
Fixed
25.4mm
10.16mm
50.8mm
18V
75V
PXD10 Series
31개 품목 1-25개
2 페이지 중

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account