0
0 개 품목₩0

Isolated Through Hole DC / DC Converters :

102개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
3652777

RoHS

Each
1+₩28,422
5+₩27,369
ITE
DIP
4:1
20W
2 Output
12V
833mA
-12V
833mA
Regulated
1.5kV
48V
Fixed
25.4mm
11.7mm
25.4mm
18V
75V
MPRA-YMD
2065336

RoHS

Each
1+₩76,319
5+₩74,031
10+₩71,742
50+₩71,521
Medical
DIP
2:1
10W
1 Output
12V
833mA
-
-
Regulated
4kV
12V
Fixed
20.32mm
12.7mm
31.75mm
9V
18V
JHM10 Series
3911071

RoHS

Each
1+₩79,587
5+₩77,543
10+₩75,499
50+₩72,678
ITE
DIP
4:1
20W
1 Output
24V
833mA
-
-
Regulated
3kV
48V
Fixed, Adjustable
25.4mm
11mm
50.8mm
18V
75V
THR 20WI Series
3911077

RoHS

Each
1+₩82,235
5+₩79,178
10+₩77,891
50+₩74,981
ITE
DIP
4:1
20W
1 Output
24V
833mA
-
-
Regulated
3kV
110V
Fixed, Adjustable
25.4mm
11mm
50.8mm
40V
160V
THR 20WI Series
2929747

RoHS

Each
1+₩41,169
5+₩40,311
10+₩39,556
50+₩37,081
100+₩35,839
ITE
DIP
4:1
10W
1 Output
12V
833mA
-
-
-
1.5kV
24V
Fixed
13.7mm
8mm
23.8mm
9V
36V
TEL 10WI Series
3650011

RoHS

Each
1+₩102,229
5+₩98,420
10+₩96,821
50+₩93,201
Railway
DIP
4:1
20W
2 Output
12V
833mA
-12V
833mA
-
3kV
72V
Fixed, Adjustable
25.4mm
9.9mm
25.4mm
36V
160V
THN 20WIR Series
2065342

RoHS

Each
1+₩76,319
5+₩74,031
10+₩71,742
50+₩71,521
Medical
DIP
2:1
10W
1 Output
12V
833mA
-
-
Regulated
4kV
24V
Fixed
20.32mm
12.7mm
31.75mm
18V
36V
JHM10 Series
1637872

RoHS

Each
1+₩43,601
5+₩42,292
10+₩40,981
50+₩40,815
ITE
DIP
2:1
10W
1 Output
12V
833mA
-
-
Regulated
1.5kV
12V
Fixed
20.32mm
10.16mm
31.75mm
9V
18V
JCJ10 Series
2813157

RoHS

Each
1+₩39,240
5+₩37,783
10+₩37,171
50+₩35,784
100+₩35,201
가격 더 알아보기
ITE
DIP
2:1
10W
1 Output
12V
833mA
-
-
-
1.5kV
24V
Fixed
20.3mm
10.2mm
31.8mm
18V
36V
THD 10N Series
2932088

RoHS

Each
1+₩75,902
5+₩73,627
10+₩73,552
Railway
DIP
5:1
20W
2 Output
12V
833mA
-12V
833mA
Regulated
3kV
24V
Fixed
25.4mm
10.4mm
25.4mm
13V
70V
RDE20 Series
3649992

RoHS

Each
1+₩78,608
5+₩75,796
10+₩74,566
50+₩71,780
Railway
DIP
4:1
20W
1 Output
24V
833mA
-
-
-
2.25kV
24V
Fixed, Adjustable
25.4mm
9.9mm
25.4mm
9V
36V
THN 20WIR Series
3534473

RoHS

Each
1+₩66,461
5+₩59,815
10+₩56,271
50+₩56,235
Medical
DIP
2:1
20W
1 Output
24V
833mA
-
-
-
-
24V
Fixed
25.4mm
12mm
50.8mm
18V
36V
MDS20 Series
3369587

RoHS

Each
1+₩89,893
5+₩89,879
10+₩88,417
50+₩85,113
ITE
DIP
2:1
40W
2 Output
24V
833mA
-24V
833mA
-
1.6kV
24V
Fixed
25.4mm
10.2mm
50.8mm
18V
36V
TEN 40E Series
3649993

RoHS

Each
1+₩89,130
5+₩85,814
10+₩84,421
50+₩81,265
Railway
DIP
4:1
20W
2 Output
12V
833mA
-12V
833mA
-
2.25kV
24V
Fixed, Adjustable
25.4mm
9.9mm
25.4mm
9V
36V
THN 20WIR Series
3869024

RoHS

Each
1+₩89,346
5+₩86,021
10+₩84,567
50+₩81,401
ITE & Railway
DIP
4:1
20W
2 Output
12V
833mA
-12V
833mA
Regulated
3kV
110V
Fixed
25.4mm
10.2mm
40.6mm
36V
160V
TEN 20WIRH Series
4145344

RoHS

Each
1+₩21,132
5+₩20,513
10+₩19,894
50+₩19,842
ITE
1/16 Brick, Open Frame, DIP
2:1
20W
1 Output
24V
833mA
-
-
Regulated
1.5kV
48V
Fixed
22.86mm
12.6mm
33.02mm
36V
60V
PQC20-O Series
4335601

RoHS

Each
1+₩124,411
5+₩119,770
10+₩116,695
50+₩113,142
ITE, Industrial & Railway
DIP
12:1
20W
2 Output
12V
833mA
-12V
833mA
-
3kV
72V
Fixed
26.5mm
18.7mm
25.4mm
14V
160V
THN 20UIR Series
4469511

RoHS

Each
1+₩19,186
5+₩18,475
10+₩18,080
ITE, Industrial & Household
DIP
4:1
10W
1 Output
12V
833mA
-
-
Regulated
1.6kV
24V
Fixed
25.4mm
10.2mm
25.4mm
9V
36V
REC10K-AW Series
4469544

RoHS

Each
1+₩31,323
5+₩30,160
10+₩29,670
50+₩27,470
ITE, Industrial & Household
DIP
4:1
20W
1 Output
24V
833mA
-
-
Regulated
2kV
48V
Fixed
25.4mm
10.2mm
25.4mm
18V
75V
REC20K-Z Series
4335593

RoHS

Each
1+₩116,839
5+₩112,483
10+₩110,655
50+₩106,087
ITE, Industrial & Railway
DIP
12:1
20W
2 Output
12V
833mA
-12V
833mA
-
3kV
36V
Fixed
26.5mm
18.7mm
25.4mm
9V
75V
THN 20UIR Series
4469535

RoHS

Each
1+₩31,092
5+₩28,819
10+₩28,012
50+₩27,470
ITE, Industrial & Household
DIP
4:1
20W
1 Output
24V
833mA
-
-
Regulated
2kV
24V
Fixed
25.4mm
10.2mm
25.4mm
9V
36V
REC20K-Z Series
4469536

RoHS

Each
1+₩28,958
5+₩27,886
10+₩27,470
ITE, Industrial & Household
DIP
4:1
20W
2 Output
12V
833mA
-12V
-833mA
Regulated
2kV
24V
Fixed
25.4mm
10.2mm
25.4mm
9V
36V
REC20K-Z Series
4771685
Each
1+₩37,267
5+₩35,886
10+₩35,305
50+₩35,135
100+₩34,965
ITE & Industrial
DIP
8:1
20W
2 Output
12V
833mA
-12V
-833mA
Regulated
3kV
-
Fixed
20.3mm
12.2mm
31.8mm
9V
75V
DCW20W8 Series
4840877

RoHS

Each
1+₩33,531
5+₩33,249
10+₩32,967
50+₩31,911
ITE & Industrial
SIP
4:1
10W
1 Output
12V
833mA
-
-
Regulated
1.5kV
12V
Fixed
12mm
9.6mm
21.8mm
4.5V
18V
TMR 10WI Series
4771684
Each
1+₩34,710
5+₩34,655
ITE & Industrial
DIP
8:1
20W
1 Output
24V
833mA
-
-
Regulated
3kV
-
Fixed
20.3mm
12.2mm
31.8mm
9V
75V
SCW20W8 Series
102개 품목 1-25개
5 페이지 중

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account