0
0 개 품목₩0

Isolated Through Hole DC / DC Converters :

19개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
2545424

RoHS

Each
1+₩80,004
5+₩77,596
10+₩76,408
ITE
DIP
2:1
25W
2 Output
15V
840mA
-15V
840mA
Regulated
1.5kV
24V
Fixed
25.4mm
10.16mm
25.4mm
18V
36V
JSM25 Series
4703283

RoHS

Each
1+₩59,046
5+₩58,312
10+₩57,362
50+₩55,217
100+₩54,310
ITE & Railway
SIP
4:1
10W
1 Output
12V
840mA
-
-
-
3kV
110V
Fixed
9.6mm
12mm
22mm
40V
160V
TMR 10WIR Series
4703266

RoHS

Each
1+₩53,648
5+₩52,936
10+₩52,223
50+₩50,266
100+₩49,445
ITE & Railway
SIP
4:1
10W
1 Output
12V
840mA
-
-
-
3kV
24V
Fixed
9.6mm
12mm
22mm
9V
36V
TMR 10WIR Series
4703275

RoHS

Each
1+₩53,648
5+₩52,936
10+₩52,223
50+₩50,266
100+₩49,445
ITE & Railway
SIP
4:1
10W
1 Output
12V
840mA
-
-
-
3kV
48V
Fixed
9.6mm
12mm
22mm
18V
75V
TMR 10WIR Series
3260172

RoHS

Each
1+₩108,275
5+₩108,268
10+₩106,504
50+₩102,517
ITE
DIP
2:1
20W
1 Output
24V
840mA
-
-
Regulated
4.2kV
24V
Fixed
25.4mm
12mm
50.8mm
18V
36V
TRI 20 Series
3260179

RoHS

Each
1+₩112,448
5+₩108,268
10+₩106,461
50+₩102,474
ITE
DIP
2:1
20W
1 Output
24V
840mA
-
-
Regulated
4.2kV
48V
Fixed
25.4mm
12mm
50.8mm
36V
75V
TRI 20 Series
2813274

RoHS

Each
1+₩91,779
5+₩88,367
10+₩86,856
50+₩83,603
ITE
-
4:1
25W
2 Output
15V
840mA
-15V
840mA
-
1.5kV
48V
Fixed
25.4mm
10.2mm
25.4mm
18V
75V
THL 25WI Series
2813268

RoHS

Each
1+₩88,310
5+₩88,298
10+₩86,856
50+₩83,603
ITE
-
4:1
25W
2 Output
15V
840mA
-15V
840mA
-
1.5kV
24V
Fixed
25.4mm
10.2mm
25.4mm
9V
36V
THL 25WI Series
3260180

RoHS

Each
1+₩118,898
5+₩114,353
10+₩109,808
50+₩105,712
ITE
DIP
2:1
20W
2 Output
12V
840mA
-12V
840mA
Regulated
4.2kV
48V
Fixed
25.4mm
12mm
50.8mm
36V
75V
TRI 20 Series
3260174

RoHS

Each
1+₩118,898
5+₩114,353
10+₩109,808
50+₩105,712
ITE
DIP
2:1
20W
2 Output
12V
840mA
-12V
840mA
Regulated
4.2kV
24V
Fixed
25.4mm
12mm
50.8mm
18V
36V
TRI 20 Series
3260166

RoHS

Each
1+₩112,448
5+₩108,268
10+₩106,461
50+₩102,474
ITE
DIP
2:1
20W
1 Output
24V
840mA
-
-
Regulated
4.2kV
12V
Fixed
25.4mm
12mm
50.8mm
9V
18V
TRI 20 Series
3260167

RoHS

Each
1+₩118,898
5+₩114,353
10+₩109,808
50+₩105,712
ITE
DIP
2:1
20W
2 Output
12V
840mA
-12V
840mA
Regulated
4.2kV
12V
Fixed
25.4mm
12mm
50.8mm
9V
18V
TRI 20 Series
2859439

RoHS

Each
1+₩95,967
5+₩95,286
Medical
DIP
2:1
20W
2 Output
12V
840mA
-12V
840mA
-
4.2kV
48V
Fixed
25.4mm
12mm
50.8mm
36V
75V
AEE15W-M Series
2859437

RoHS

Each
1+₩95,286
Medical
DIP
2:1
20W
2 Output
12V
840mA
-12V
840mA
-
4.2kV
12V
Fixed
25.4mm
12mm
50.8mm
9V
18V
AEE15W-M Series
2774248

RoHS

Each
1+₩95,777
ITE
DIP
4:1
25W
2 Output
15V
840mA
-15V
840mA
-
1.5kV
24V
Fixed
25.4mm
10.16mm
25.4mm
18V
75V
AXA Series
2859446

RoHS

Each
1+₩94,082
5+₩93,367
Medical
DIP
2:1
20W
1 Output
24V
840mA
-
-
-
4.2kV
12V
Fixed
25.4mm
12mm
50.8mm
9V
18V
AEE15W-M Series
2859448

RoHS

Each
1+₩101,005
5+₩94,959
10+₩93,367
Medical
DIP
2:1
20W
1 Output
24V
840mA
-
-
-
4.2kV
48V
Fixed
25.4mm
12mm
50.8mm
36V
75V
AEE15W-M Series
2859438

RoHS

Each
1+₩103,093
5+₩99,523
10+₩96,932
50+₩95,286
Medical
DIP
2:1
20W
2 Output
12V
840mA
-12V
840mA
-
4.2kV
24V
Fixed
25.4mm
12mm
50.8mm
18V
36V
AEE15W-M Series
2859447

RoHS

Each
1+₩102,704
5+₩96,068
10+₩94,384
50+₩93,367
Medical
DIP
2:1
20W
1 Output
24V
840mA
-
-
-
4.2kV
24V
Fixed
25.4mm
12mm
50.8mm
18V
36V
AEE15W-M Series
19개 품목 1-19개
1 페이지 중

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account