0
0 개 품목₩0

Isolated Through Hole DC / DC Converters :

17개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
1242701

RoHS

Each
1+₩24,097
5+₩23,201
10+₩22,827
50+₩21,780
100+₩20,896
ITE
SIP
2:1
2W
2 Output
12V
85mA
-12V
85mA
Regulated
1.6kV
24V
Fixed
9.2mm
11.1mm
21.8mm
18V
36V
TMR 2 Series
1242698

RoHS

Each
1+₩24,097
5+₩23,201
10+₩22,816
50+₩21,866
100+₩20,844
가격 더 알아보기
ITE
SIP
2:1
2W
2 Output
12V
85mA
-12V
85mA
Regulated
1.6kV
12V
Fixed
9.2mm
11.1mm
21.8mm
9V
18V
TMR 2 Series
1242694

RoHS

Each
1+₩24,097
5+₩23,201
10+₩22,816
50+₩21,966
100+₩21,607
가격 더 알아보기
ITE
SIP
2:1
2W
2 Output
12V
85mA
-12V
85mA
Regulated
1.6kV
5V
Fixed
9.2mm
11.1mm
21.8mm
4.5V
9V
TMR 2 Series
1284247

RoHS

Each
1+₩30,013
5+₩28,896
10+₩28,428
50+₩27,368
100+₩26,922
가격 더 알아보기
ITE
SIP
4:1
2W
2 Output
12V
85mA
-12V
85mA
Regulated
1.6kV
24V
Fixed
9.3mm
12.5mm
26mm
9V
36V
TMR 2WI Series
1289167

RoHS

Each
1+₩34,490
5+₩33,453
10+₩32,417
50+₩31,035
100+₩28,977
가격 더 알아보기
ITE
DIP
2:1
2W
2 Output
12V
85mA
-12V
85mA
-
1.5kV
24V
Fixed
20.3mm
10mm
25.4mm
18V
36V
JCA02 Series
1242706

RoHS

Each
1+₩24,097
5+₩23,201
10+₩22,827
50+₩21,780
100+₩20,374
ITE
SIP
2:1
2W
2 Output
12V
85mA
-12V
85mA
Regulated
1.6kV
48V
Fixed
9.2mm
11.1mm
21.8mm
36V
75V
TMR 2 Series
1289151

RoHS

Each
1+₩34,490
5+₩33,453
10+₩32,417
50+₩32,067
-
DIP
2:1
2W
2 Output
12V
85mA
-12V
85mA
-
1.5kV
-
-
-
-
-
-
-
-
1289158

RoHS

Each
1+₩32,090
5+₩31,111
10+₩30,166
50+₩28,973
100+₩28,921
ITE
DIP
2:1
2W
2 Output
12V
85mA
-12V
85mA
-
1.5kV
12V
Fixed
20.3mm
10mm
25.4mm
9V
18V
JCA02 Series
1284251

RoHS

Each
1+₩29,250
5+₩28,528
10+₩27,941
50+₩26,502
100+₩25,885
가격 더 알아보기
ITE
SIP
4:1
2W
2 Output
12V
85mA
-12V
85mA
Regulated
1.6kV
48V
Fixed
9.3mm
12.5mm
26mm
18V
75V
TMR 2WI Series
1289175

RoHS

Each
1+₩31,270
5+₩30,317
10+₩29,396
50+₩28,233
100+₩26,967
가격 더 알아보기
ITE
DIP
2:1
2W
2 Output
12V
85mA
-12V
85mA
-
1.5kV
48V
Fixed
20.3mm
10mm
25.4mm
36V
75V
JCA02 Series
1738178

RoHS

Each
1+₩23,348
5+₩22,643
10+₩21,952
50+₩21,017
100+₩20,263
ITE
SIP
4:1
2W
2 Output
12V
85mA
-12V
85mA
Regulated
1.5kV
24V
Fixed
9.2mm
12.5mm
26mm
9V
36V
IM Series
4830125

RoHS

Each
1+₩11,237
5+₩10,849
10+₩10,550
50+₩10,102
100+₩9,742
가격 더 알아보기
ITE
SIP
-
2W
2 Output
12V
85mA
-12V
-85mA
-
6kV
24V
Fixed
9.8mm
12.5mm
19.5mm
21.6V
26.4V
HBA2 Series
4830121

RoHS

Each
1+₩11,237
5+₩10,849
10+₩10,550
50+₩10,102
100+₩9,742
가격 더 알아보기
ITE
SIP
-
2W
2 Output
12V
85mA
-12V
-85mA
-
6kV
12V
Fixed
9.8mm
12.5mm
19.5mm
10.8V
13.2V
HBA2 Series
2846134

RoHS

Each
1+₩26,688
5+₩25,162
10+₩25,004
50+₩24,572
100+₩24,020
Medical
SIP
1:1
2W
2 Output
12V
85mA
-12V
85mA
Unregulated
6.4kV
12V
Fixed
9.8mm
12.5mm
19.5mm
10.8V
13.2V
RxxP2xx Series
2440280

RoHS

Each
1+₩22,754
5+₩22,411
10+₩22,067
50+₩21,893
Medical
SIP
1:1
2W
2 Output
12V
85mA
-12V
85mA
Unregulated
6.4kV
12V
Fixed
19.5mm
12.5mm
9.8mm
10.8V
13.2V
RxxP2xx Series
1738186

RoHS

Each
1+₩23,348
5+₩22,643
10+₩21,952
50+₩21,017
100+₩20,263
ITE
SIP
4:1
2W
2 Output
12V
85mA
-12V
85mA
Regulated
1.5kV
48V
Fixed
9.2mm
12.5mm
26mm
18V
75V
IM Series
2373168

RoHS

Each
1+₩49,196
ITE
DIP
1:1
2W
2 Output
12V
85mA
-12V
85mA
Unregulated
8kV
5V
Fixed
14.4mm
11.4mm
32.35mm
4.5V
5.5V
RV/R Series
17개 품목 1-17개
1 페이지 중

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account