Isolated Through Hole DC / DC Converters :
10개 제품을 찾았습니다.모든 필터
(1 적용됨)
모두 펼치기
제조업체
(6)
(3)
(1)
Output Current - Output 1
=900mA
1
(1)
(3)
(2)
(1)
(2)
(11)
(3)
(2)
Power Supply Applications
(7)
(3)
DC / DC Converter Type
(4)
(6)
Input Ratio
(1)
(9)
Output Power Max
(1)
(3)
(6)
No. of Outputs
(10)
Output Voltage - Output 1
(1)
(9)
Output Regulation
(1)
Isolation Voltage
(10)
Input Voltage DC Nom
(1)
(3)
(3)
(3)
포장
(10)
| 비교 | 제조업체 부품 번호 | 주문 코드 | 제조업체 / 설명 | 재고 정보 | 단가 기준 | 가격 | 수량 | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+₩41,331 5+₩39,803 10+₩39,148 50+₩37,693 100+₩37,082 가격 더 알아보기 | ITE | SIP | 4:1 | 10.8W | 1 Output | 12V | 900mA | - | 1.5kV | 48V | Fixed | 9.5mm | 12mm | 22mm | 36V | 76V | MGS10 Series | ||||||
Each | 1+₩54,404 | ITE & Industrial | DIP | 4:1 | 10W | 1 Output | 12V | 900mA | - | 1.5kV | 48V | Fixed | 12.4mm | 11.5mm | 19mm | 18V | 76V | CCG10 Series | ||||||
Each | 1+₩53,274 5+₩52,686 | ITE & Industrial | DIP | 4:1 | 10W | 1 Output | 12V | 900mA | - | 1.5kV | 24V | Fixed | 12.4mm | 11.5mm | 19mm | 9V | 36V | CCG10 Series | ||||||
Each | 1+₩52,686 | ITE & Industrial | DIP | 4:1 | 10W | 1 Output | 12V | 900mA | - | 1.5kV | 12V | Fixed | 12.4mm | 11.5mm | 19mm | 4.5V | 18V | CCG10 Series | ||||||
Each | 1+₩48,115 5+₩45,700 10+₩44,786 50+₩43,872 100+₩42,958 | ITE | SIP | 4:1 | 10.8W | 1 Output | 12V | 900mA | - | 1.5kV | 48V | Fixed | 9.5mm | 12mm | 22mm | 18V | 76V | MGFS10 Series | ||||||
Each | 1+₩47,571 5+₩45,806 10+₩45,066 50+₩43,821 100+₩43,112 가격 더 알아보기 | ITE | SIP | 4:1 | 10.8W | 1 Output | 12V | 900mA | - | 1.5kV | 12V | Fixed | 9.5mm | 12mm | 22mm | 9V | 18V | MGS10 Series | ||||||
Each | 1+₩23,683 5+₩22,546 10+₩22,266 50+₩21,320 100+₩20,143 | ITE | DIP | 2:1 | 3W | 1 Output | 3.3V | 900mA | Regulated | 1.5kV | 12V | Fixed | 20.32mm | 10.16mm | 31.75mm | 9V | 18V | JCE03 Series | ||||||
Each | 1+₩47,571 5+₩45,757 10+₩45,522 50+₩43,821 100+₩43,112 가격 더 알아보기 | ITE | SIP | 4:1 | 10.8W | 1 Output | 12V | 900mA | - | 1.5kV | 5V | Fixed | 9.5mm | 12mm | 22mm | 4.5V | 9V | MGS10 Series | ||||||
Each | 1+₩47,476 5+₩46,263 10+₩45,317 50+₩43,821 100+₩43,112 가격 더 알아보기 | ITE | SIP | 4:1 | 10.8W | 1 Output | 12V | 900mA | - | 1.5kV | 24V | Fixed | 9.5mm | 12mm | 22mm | 18V | 36V | MGS10 Series | ||||||
Each | 1+₩54,441 5+₩51,175 10+₩50,776 50+₩50,376 100+₩49,556 | ITE | SIP | 4:1 | 10.8W | 1 Output | 12V | 900mA | - | 1.5kV | 24V | Fixed | 9.5mm | 12mm | 22mm | 9V | 36V | MGFS10 Series | ||||||