0
0 개 품목₩0

Isolated Through Hole DC / DC Converters :

6개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
3911087

RoHS

Each
1+₩132,414
5+₩131,371
10+₩130,327
50+₩122,893
ITE
DIP
4:1
40W
2 Output
15V
1.33A
-15V
1.33A
Regulated
3kV
110V
Fixed
25.4mm
11mm
50.8mm
36V
160V
THR 40WI Series
2725475

RoHS

Each
1+₩107,714
5+₩103,709
10+₩102,025
50+₩98,210
ITE
DIP
2:1
40W
2 Output
15V
1.33A
-15V
1.33A
-
1.5kV
12V
Fixed
25.4mm
10.2mm
50.8mm
9V
18V
TEN 40N Series
1861023

RoHS

Each
1+₩109,829
5+₩106,532
10+₩103,237
50+₩98,847
ITE
DIP
2:1
40W
2 Output
15V
1.33A
-15V
1.33A
Regulated
1.6kV
24V
Fixed
25.4mm
10.16mm
50.8mm
18V
36V
JCK40 Series
2679786

RoHS

Each
1+₩151,040
5+₩135,936
10+₩127,880
50+₩126,528
ITE
DIP
4:1
40W
2 Output
15V
1.33A
-15V
1.33A
Regulated
1.5kV
48V
Fixed
25.4mm
10.2mm
50.8mm
18V
75V
JWL40 Series
2725428

RoHS

Each
1+₩127,102
5+₩122,372
10+₩120,265
50+₩115,774
ITE
DIP
4:1
40W
2 Output
15V
1.33A
-15V
1.33A
-
1.5kV
48V
Fixed
25.4mm
10.2mm
50.8mm
18V
75V
TEN 40WIN Series
2725482

RoHS

Each
1+₩107,714
5+₩103,709
10+₩102,013
50+₩98,199
ITE
DIP
2:1
40W
2 Output
15V
1.33A
-15V
1.33A
-
1.5kV
24V
Fixed
25.4mm
10.2mm
50.8mm
18V
36V
TEN 40N Series
6개 품목 1-6개
1 페이지 중

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account