0
0 개 품목₩0

Isolated Through Hole DC / DC Converters :

6개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
3369593

RoHS

Each
1+₩85,709
10+₩84,847
ITE
DIP
2:1
40W
2 Output
12V
1.666A
-12V
1.666A
1.6kV
48V
Fixed
25.4mm
10.2mm
50.8mm
36V
75V
TEN 40E Series
3369611

RoHS

Each
1+₩114,459
5+₩110,198
10+₩108,406
50+₩104,353
ITE
DIP
4:1
40W
2 Output
12V
1.666A
-12V
1.666A
1.6kV
48V
Fixed
25.4mm
10.2mm
50.8mm
18V
75V
TEN 40WIE Series
3369585

RoHS

Each
1+₩100,183
5+₩96,455
10+₩94,826
50+₩81,274
ITE
DIP
2:1
40W
2 Output
12V
1.666A
-12V
1.666A
1.6kV
24V
Fixed
25.4mm
10.2mm
50.8mm
18V
36V
TEN 40E Series
3369576

RoHS

Each
1+₩100,183
5+₩96,455
10+₩94,826
50+₩81,274
ITE
DIP
2:1
40W
2 Output
12V
1.666A
-12V
1.666A
1.6kV
12V
Fixed
25.4mm
10.2mm
50.8mm
9V
18V
TEN 40E Series
3369603

RoHS

Each
1+₩104,554
5+₩100,469
10+₩99,025
50+₩95,323
ITE
DIP
4:1
40W
2 Output
12V
1.666A
-12V
1.666A
1.6kV
24V
Fixed
25.4mm
10.2mm
50.8mm
9V
36V
TEN 40WIE Series
3869031

RoHS

Each
1+₩135,983
5+₩133,958
10+₩131,933
50+₩114,719
ITE & Railway
DIP
4:1
40W
2 Output
12V
1.666A
-12V
1.666A
3kV
110V
Fixed
25.4mm
10.2mm
50.8mm
36V
160V
TEN 40WIRH Series
6개 품목 1-6개
1 페이지 중

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account