0
0 개 품목₩0

Isolated Through Hole DC / DC Converters :

190개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
1021428

RoHS

Each
1+₩7,817
5+₩7,529
10+₩7,322
ITE
SIP
1:1
1W
2 Output
5V
100mA
-5V
100mA
Unregulated
1kV
5V
Fixed
6mm
10mm
19.5mm
4.5V
5.5V
NMA Series
1637837

RoHS

Each
1+₩21,808
5+₩21,669
ITE
SIP
2:1
3W
2 Output
15V
100mA
-15V
100mA
Regulated
1.6kV
24V
Fixed
21.85mm
10.6mm
9.2mm
18V
36V
IZ Series
1284244

RoHS

Each
1+₩32,834
5+₩31,619
10+₩30,863
50+₩28,934
100+₩27,984
ITE
SIP
2:1
3W
2 Output
15V
100mA
-15V
100mA
Regulated
1.6kV
24V
Fixed
9.2mm
11.1mm
21.8mm
18V
36V
TMR 3 Series
1818312

RoHS

Each
1+₩7,889
5+₩7,760
10+₩7,644
50+₩7,322
ITE
SIP
1:1
1W
2 Output
5V
100mA
-5V
100mA
Unregulated
1kV
24V
Fixed
6.15mm
10.15mm
19.65mm
21.6V
26.4V
MEA1 Series
2280047

RoHS

Each
1+₩28,027
5+₩27,860
10+₩27,566
50+₩26,530
100+₩26,098
가격 더 알아보기
ITE
DIP
2:1
3W
2 Output
15V
100mA
-15V
100mA
-
1.5kV
24V
Fixed
20.3mm
10.2mm
31.8mm
18V
36V
TEN 3 Series
2414196

RoHS

Each
1+₩20,527
5+₩20,118
10+₩19,792
50+₩19,054
100+₩18,744
가격 더 알아보기
ITE
DIP
1:1
3W
2 Output
15V
100mA
-15V
100mA
Regulated
1.5kV
5V
Fixed
20mm
10mm
32mm
4.5V
5.5V
TEM 3N Series
1441219

RoHS

Each
1+₩59,866
5+₩58,035
10+₩57,094
50+₩54,961
100+₩54,066
Medical
DIP
2:1
3W
2 Output
15V
100mA
-15V
100mA
Regulated
4.8kV
24V
Fixed
20.3mm
10.7mm
31.8mm
18V
36V
THB 3 Series
1021537

RoHS

Each
1+₩15,273
5+₩14,698
10+₩14,467
50+₩13,906
100+₩13,676
가격 더 알아보기
ITE
SIP
1:1
1W
2 Output
5V
100mA
-5V
100mA
Unregulated
3kV
5V
Fixed
6mm
10mm
19.5mm
4.5V
5.5V
NMV Series
1284234

RoHS

Each
1+₩32,834
5+₩31,619
10+₩30,863
50+₩28,934
100+₩27,984
ITE
SIP
2:1
3W
2 Output
15V
100mA
-15V
100mA
Regulated
1.6kV
5V
Fixed
9.2mm
11.1mm
21.8mm
4.5V
9V
TMR 3 Series
1637829

RoHS

Each
1+₩22,663
5+₩21,990
10+₩21,669
ITE
SIP
2:1
3W
2 Output
15V
100mA
-15V
100mA
Regulated
1.6kV
12V
Fixed
21.85mm
10.6mm
9.2mm
9V
18V
IZ Series
1671256

RoHS

Each
1+₩7,817
5+₩7,535
10+₩7,413
50+₩7,322
ITE
SIP
1:1
1W
2 Output
5V
100mA
-5V
100mA
Unregulated
1kV
5V
Fixed
6.15mm
10.15mm
19.65mm
4.5V
5.5V
MEA1 Series
1021435

RoHS

Each
1+₩7,817
5+₩7,535
10+₩7,413
50+₩7,322
ITE
SIP
1:1
1W
2 Output
5V
100mA
-5V
100mA
Unregulated
1kV
12V
Fixed
6mm
10mm
19.5mm
10.8V
13.2V
NMA Series
1204954

RoHS

Each
1+₩24,356
5+₩23,452
10+₩22,629
50+₩21,578
100+₩20,196
ITE
DIP
2:1
3W
2 Output
15V
100mA
-15V
100mA
Regulated
1.5kV
5V
Fixed
20mm
10.2mm
32mm
4.5V
9V
TEL 3 Series
1289199

RoHS

Each
1+₩36,850
5+₩35,742
10+₩34,634
50+₩33,166
100+₩32,692
ITE
DIP
2:1
3W
2 Output
15V
100mA
-15V
100mA
-
1.5kV
24V
Fixed
20.3mm
10mm
25.4mm
18V
36V
JCA03 Series
1204959

RoHS

Each
1+₩24,356
5+₩23,452
10+₩22,629
50+₩21,578
100+₩20,196
ITE
DIP
2:1
3W
2 Output
15V
100mA
-15V
100mA
Regulated
1.5kV
12V
Fixed
20mm
10.2mm
32mm
9V
18V
TEL 3 Series
1021434

RoHS

Each
1+₩7,673
5+₩7,529
10+₩7,413
50+₩7,322
ITE
DIP
1:1
1W
2 Output
5V
100mA
-5V
100mA
Unregulated
1kV
12V
Fixed
9.8mm
6.8mm
19.5mm
10.8V
13.2V
NMA Series
1284239

RoHS

Each
1+₩32,128
5+₩31,615
10+₩30,863
50+₩28,934
100+₩27,984
ITE
SIP
2:1
3W
2 Output
15V
100mA
-15V
100mA
Regulated
1.6kV
12V
Fixed
9.2mm
11.1mm
21.8mm
9V
18V
TMR 3 Series
2414205

RoHS

Each
1+₩20,527
5+₩20,247
10+₩19,966
50+₩19,620
100+₩19,479
가격 더 알아보기
ITE
DIP
1:1
3W
2 Output
15V
100mA
-15V
100mA
Regulated
1.5kV
24V
Fixed
20mm
10mm
32mm
21.6V
26.4V
TEM 3N Series
2812941

RoHS

Each
1+₩34,676
5+₩33,122
10+₩31,567
50+₩30,387
100+₩29,898
가격 더 알아보기
ITE
DIP
2:1
3W
2 Output
15V
100mA
-15V
100mA
Regulated
1.5kV
5V
Fixed
14mm
8mm
14mm
4.5V
10V
TDL 3 Series
1021427

RoHS

Each
1+₩7,817
5+₩7,535
10+₩7,413
50+₩7,322
ITE
DIP
1:1
1W
2 Output
5V
100mA
-5V
100mA
Unregulated
1kV
5V
Fixed
9.8mm
6.8mm
19.5mm
4.5V
5.5V
NMA Series
8727473

RoHS

Each
1+₩8,551
5+₩8,292
10+₩8,146
ITE
SIP
1:1
1W
2 Output
5V
100mA
-5V
100mA
Unregulated
1kV
5V
Fixed
6.09mm
10.16mm
19.3mm
4.5V
5.5V
IA Series
1293600

RoHS

Each
1+₩26,212
5+₩25,699
ITE
DIP
2:1
3W
2 Output
15V
100mA
-15V
100mA
Regulated
1kV
12V
Fixed
14.66mm
7mm
32.26mm
9V
18V
NDTD Series
3842137

RoHS

Each
1+₩24,356
5+₩23,452
10+₩22,629
50+₩20,815
100+₩20,196
ITE
DIP
2:1
3W
2 Output
15V
100mA
-15V
100mA
Regulated
1.5kV
24V
Fixed
20.3mm
10mm
31.8mm
18V
36V
TEL 3 Series
1196489

RoHS

Each
1+₩23,881
5+₩22,991
10+₩22,619
50+₩21,578
100+₩20,196
ITE
DIP
2:1
3W
2 Output
15V
100mA
-15V
100mA
Regulated
1.5kV
48V
Fixed
20mm
10.2mm
32mm
36V
75V
TEL 3 Series
1441213

RoHS

Each
1+₩59,881
5+₩58,488
10+₩57,094
50+₩53,835
100+₩52,040
Medical
DIP
2:1
3W
2 Output
15V
100mA
-15V
100mA
Regulated
4.8kV
12V
Fixed
20.3mm
10.7mm
31.8mm
9V
18V
THB 3 Series
190개 품목 1-25개
8 페이지 중

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account