Isolated Through Hole DC / DC Converters :
20개 제품을 찾았습니다.모든 필터
(1 적용됨)
모두 펼치기
제조업체
(6)
(5)
(9)
Output Current - Output 2
=111mA
1
(2)
(3)
(1)
(2)
(2)
(2)
(1)
(7)
Power Supply Applications
(11)
(8)
DC / DC Converter Type
(2)
(18)
Input Ratio
(20)
Output Power Max
(20)
No. of Outputs
(20)
Output Voltage - Output 1
(14)
(6)
Output Current - Output 1
(1)
(5)
(14)
Output Voltage - Output 2
(20)
Output Regulation
(18)
포장
(20)
| 비교 | 제조업체 부품 번호 | 주문 코드 | 제조업체 / 설명 | 재고 정보 | 단가 기준 | 가격 | 수량 | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+₩12,927 5+₩12,538 10+₩12,150 50+₩12,028 | ITE | SIP | 1:1 | 2W | 2 Output | 9V | 111mA | -9V | 111mA | - | 5.2kV | 12V | Fixed | 7.2mm | 10mm | 19.5mm | 10.8V | 13.2V | IHL02 Series | ||||||
Each | 1+₩19,549 5+₩18,829 10+₩18,527 50+₩17,821 100+₩17,461 가격 더 알아보기 | ITE | SIP | 1:1 | 2W | 2 Output | 9V | 111mA | -9V | 111mA | Unregulated | 1kV | 24V | Fixed | 7.5mm | 10mm | 19.5mm | 21.6V | 26.4V | NMH Series | ||||||
Each | 1+₩13,045 5+₩12,656 10+₩12,267 50+₩11,743 100+₩10,950 가격 더 알아보기 | ITE | SIP | 1:1 | 2W | 2 Output | 9V | 111mA | -9V | 111mA | Unregulated | 1kV | 24V | Fixed | 7.2mm | 10.16mm | 19.5mm | 21.6V | 26.4V | IH Series | ||||||
Each | 1+₩12,279 5+₩11,905 10+₩11,713 50+₩11,690 | ITE | SIP | 1:1 | 2W | 2 Output | 9V | 111mA | -9V | 111mA | Unregulated | 3kV | 5V | Fixed | 7.65mm | 10.15mm | 19.65mm | 4.5V | 5.5V | NMK Series | ||||||
Each | 1+₩17,274 5+₩16,626 10+₩16,358 50+₩15,748 100+₩15,492 가격 더 알아보기 | Medical | SIP | 1:1 | 2W | 2 Output | 15V | 67mA | -9V | 111mA | Unregulated | 3kV | 12V | Fixed | 7.05mm | 10.2mm | 19.65mm | 10.8V | 13.2V | RKZ Series | ||||||
Each | 1+₩12,927 5+₩12,538 10+₩12,150 50+₩12,028 | ITE | SIP | 1:1 | 2W | 2 Output | 15V | 66.7mA | -9V | 111mA | - | 5.2kV | 5V | Fixed | 7.2mm | 10mm | 19.5mm | 4.5V | 5.5V | IHL02 Series | ||||||
Each | 1+₩21,492 5+₩20,786 10+₩20,571 50+₩19,260 100+₩19,040 | Medical | SIP | 1:1 | 2W | 2 Output | 15V | 67mA | -9V | 111mA | Unregulated | 4kV | 24V | Fixed | 7.05mm | 10.2mm | 19.65mm | 21.6V | 26.4V | RKZ Series | ||||||
Each | 1+₩14,064 5+₩13,647 10+₩13,215 50+₩12,654 100+₩11,818 가격 더 알아보기 | ITE | DIP | 1:1 | 2W | 2 Output | 9V | 111mA | -9V | 111mA | Unregulated | 1kV | 24V | Fixed | 10.16mm | 6.88mm | 20.32mm | 21.6V | 26.4V | IH Series | ||||||
Each | 1+₩17,993 5+₩17,331 10+₩17,058 50+₩16,238 100+₩15,746 | Medical | SIP | 1:1 | 2W | 2 Output | 15V | 67mA | -9V | 111mA | Unregulated | 3kV | 24V | Fixed | 7.05mm | 10.2mm | 19.65mm | 21.6V | 26.4V | RKZ Series | ||||||
Each | 1+₩15,633 5+₩15,408 | Medical | SIP | 1:1 | 2W | 2 Output | 15V | 67mA | -9V | 111mA | Unregulated | 6.4kV | 5V | Fixed | 9.8mm | 12.5mm | 19.5mm | 4.5V | 5.5V | RxxP2xx Series | ||||||
Each | 1+₩12,553 5+₩12,178 10+₩11,804 50+₩11,300 100+₩10,537 가격 더 알아보기 | ITE | SIP | 1:1 | 2W | 2 Output | 9V | 111mA | -9V | 111mA | Unregulated | 1kV | 12V | Fixed | 7.2mm | 10.16mm | 19.5mm | 10.8V | 13.2V | IH Series | ||||||
MURATA POWER SOLUTIONS | Each | 1+₩19,549 5+₩18,829 10+₩18,527 50+₩17,821 100+₩17,519 가격 더 알아보기 | ITE | DIP | 1:1 | 2W | 2 Output | 9V | 111mA | -9V | 111mA | Unregulated | 1kV | 5V | Fixed | 9.8mm | 7.7mm | 19.5mm | 4.5V | 5.5V | NMH Series | |||||
Each | 1+₩13,423 | Medical | SIP | 1:1 | 2W | 2 Output | 9V | 111mA | -9V | 111mA | Unregulated | 5.2kV | 5V | Fixed | 9.95mm | 12.65mm | 19.65mm | 4.5V | 5.5V | MEJ2 Series | ||||||
Each | 1+₩13,877 5+₩13,423 | - | SIP | 1:1 | 2W | 2 Output | 9V | 111mA | -9V | 111mA | Unregulated | 5.2kV | 12V | Fixed | 9.95mm | 12.65mm | 19.65mm | 10.8V | 13.2V | MEJ2 Series | ||||||
Each | 1+₩12,265 5+₩11,891 10+₩11,783 | Medical | SIP | 1:1 | 2W | 2 Output | 9V | 111mA | -9V | 111mA | Unregulated | 4kV | 5V | Fixed | 9.8mm | 12.5mm | 19.5mm | 4.5V | 5.5V | IML02 Series | ||||||
Each | 1+₩12,265 5+₩11,891 10+₩11,783 | Medical | SIP | 1:1 | 2W | 2 Output | 9V | 111mA | -9V | 111mA | Unregulated | 4kV | 15V | Fixed | 9.8mm | 12.5mm | 19.5mm | 13.5V | 16.5V | IML02 Series | ||||||
Each | 1+₩15,187 5+₩14,941 | Medical | SIP | 1:1 | 2W | 2 Output | 15V | 67mA | -9V | 111mA | Unregulated | 3kV | 5V | Fixed | 7.05mm | 10.2mm | 19.65mm | 4.5V | 5.5V | RKZ Series | ||||||
Each | 1+₩17,354 5+₩16,732 10+₩16,181 50+₩15,556 100+₩15,264 | ITE | SIP | 1:1 | 2W | 2 Output | 9V | 111mA | -9V | 111mA | Unregulated | 3kV | 5V | Fixed | 7.62mm | 10.16mm | 19.5mm | 4.5V | 5.5V | IH Series | ||||||
Each | 1+₩17,709 5+₩17,074 10+₩16,512 50+₩15,874 100+₩15,577 | ITE | SIP | 1:1 | 2W | 2 Output | 9V | 111mA | -9V | 111mA | Unregulated | 3kV | 12V | Fixed | 7.62mm | 10.16mm | 19.5mm | 10.8V | 13.2V | IH Series | ||||||
MURATA POWER SOLUTIONS | Each | 1+₩12,737 5+₩12,390 10+₩12,169 50+₩11,594 100+₩11,360 가격 더 알아보기 | ITE | SIP | 1:1 | 2W | 2 Output | 9V | 111mA | -9V | 111mA | Unregulated | 1kV | 12V | Fixed | 7.5mm | 10mm | 19.5mm | 10.8V | 13.2V | NMH Series | |||||