Isolated Through Hole DC / DC Converters :
4개 제품을 찾았습니다.모든 필터
(1 적용됨)
모두 펼치기
제조업체
(4)
Output Current - Output 2
=115mA
1
(2)
(3)
(1)
(2)
(2)
(2)
(1)
(7)
Power Supply Applications
(4)
DC / DC Converter Type
(4)
Input Ratio
(4)
Output Power Max
(4)
No. of Outputs
(4)
Output Voltage - Output 1
(4)
Output Current - Output 1
(4)
Output Voltage - Output 2
(4)
Output Regulation
(4)
포장
(4)
| 비교 | 제조업체 부품 번호 | 주문 코드 | 제조업체 / 설명 | 재고 정보 | 단가 기준 | 가격 | 수량 | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+₩61,999 5+₩58,969 10+₩55,938 50+₩53,839 100+₩53,545 | ITE | DIP | 2:1 | 3.5W | 2 Output | 15V | 115mA | -15V | 115mA | Regulated | 5kV | 12V | Fixed | 20.3mm | 12mm | 31.8mm | 9V | 18V | TRI 3 Series | ||||||
Each | 1+₩60,259 5+₩58,023 10+₩55,938 50+₩53,839 100+₩53,545 | ITE | DIP | 2:1 | 3.5W | 2 Output | 15V | 115mA | -15V | 115mA | Regulated | 5kV | 24V | Fixed | 20.3mm | 12mm | 31.8mm | 18V | 36V | TRI 3 Series | ||||||
Each | 1+₩61,999 5+₩58,969 10+₩55,938 50+₩53,839 100+₩53,545 | ITE | DIP | 2:1 | 3.5W | 2 Output | 15V | 115mA | -15V | 115mA | Regulated | 5kV | 48V | Fixed | 20.3mm | 12mm | 31.8mm | 36V | 75V | TRI 3 Series | ||||||
Each | 1+₩59,086 5+₩56,885 10+₩55,938 50+₩53,839 100+₩53,545 | ITE | DIP | 2:1 | 3.5W | 2 Output | 15V | 115mA | -15V | 115mA | Regulated | 5kV | 5V | Fixed | 20.3mm | 12mm | 31.8mm | 4.5V | 9V | TRI 3 Series | ||||||