0
0 개 품목₩0

Isolated Through Hole DC / DC Converters :

97개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
2414195

RoHS

Each
1+₩13,192
ITE
DIP
1:1
3W
2 Output
12V
125mA
-12V
125mA
Regulated
1.5kV
5V
Fixed
20mm
10mm
32mm
4.5V
5.5V
TEM 3N Series
3911038

RoHS

Each
1+₩40,541
5+₩40,238
10+₩39,934
50+₩38,995
ITE
DIP
4:1
3W
2 Output
12V
125mA
-12V
125mA
Regulated
3kV
110V
Fixed
20.3mm
12mm
31.8mm
40V
160V
THR 3WI Series
1738193

RoHS

Each
1+₩34,311
5+₩33,287
10+₩32,250
50+₩30,877
100+₩29,419
가격 더 알아보기
ITE
SIP
4:1
3W
2 Output
12V
125mA
-12V
125mA
Regulated
1.5kV
24V
Fixed
9.2mm
12.5mm
26mm
9V
36V
IT Series
1204966

RoHS

Each
1+₩23,474
5+₩22,591
10+₩21,707
50+₩20,699
100+₩20,327
ITE
DIP
2:1
3W
2 Output
12V
125mA
-12V
125mA
Regulated
1.5kV
24V
Fixed
20.3mm
10mm
31.8mm
18V
36V
TEL 3 Series
1637828

RoHS

Each
1+₩21,809
ITE
SIP
2:1
3W
2 Output
12V
125mA
-12V
125mA
Regulated
1.6kV
12V
Fixed
21.85mm
10.6mm
9.2mm
9V
18V
IZ Series
2280046

RoHS

Each
1+₩28,887
5+₩27,841
10+₩26,471
50+₩25,477
100+₩25,062
가격 더 알아보기
ITE
DIP
2:1
3W
2 Output
12V
125mA
-12V
125mA
-
1.5kV
24V
Fixed
20.3mm
10.2mm
31.8mm
18V
36V
TEN 3 Series
3911027

RoHS

Each
1+₩36,178
5+₩35,902
10+₩35,626
50+₩33,892
ITE
DIP
4:1
3W
2 Output
12V
125mA
-12V
125mA
Regulated
3kV
24V
Fixed
20.3mm
12mm
31.8mm
9V
36V
THR 3WI Series
3911033

RoHS

Each
1+₩36,178
5+₩35,902
10+₩35,626
50+₩33,892
ITE
DIP
4:1
3W
2 Output
12V
125mA
-12V
125mA
Regulated
3kV
48V
Fixed
20.3mm
12mm
31.8mm
18V
75V
THR 3WI Series
1204958

RoHS

Each
1+₩22,908
5+₩22,055
10+₩21,697
50+₩20,699
100+₩20,327
ITE
DIP
2:1
3W
2 Output
12V
125mA
-12V
125mA
Regulated
1.5kV
12V
Fixed
20mm
10.2mm
32mm
9V
18V
TEL 3 Series
2579393

RoHS

Each
1+₩23,516
5+₩22,820
10+₩22,451
50+₩21,613
100+₩21,262
가격 더 알아보기
ITE
DIP
4:1
3W
2 Output
12V
125mA
-12V
125mA
-
1.5kV
24V
Fixed
31.8mm
10.2mm
20.3mm
9V
36V
TEN 3WIN Series
1204953

RoHS

Each
1+₩22,908
5+₩22,055
10+₩21,697
50+₩20,699
100+₩20,327
ITE
DIP
2:1
3W
2 Output
12V
125mA
-12V
125mA
Regulated
1.5kV
5V
Fixed
20mm
10.2mm
32mm
4.5V
9V
TEL 3 Series
1284243

RoHS

Each
1+₩30,337
5+₩30,332
10+₩29,840
50+₩28,722
100+₩28,252
가격 더 알아보기
ITE
SIP
2:1
3W
2 Output
12V
125mA
-12V
125mA
Regulated
1.6kV
24V
Fixed
9.2mm
11.1mm
21.8mm
18V
36V
TMR 3 Series
2854961

RoHS

Each
1+₩20,022
5+₩19,905
10+₩19,732
50+₩18,821
100+₩18,462
ITE
SIP
2:1
3W
2 Output
12V
125mA
-12V
125mA
Regulated
1.6kV
24V
Fixed
9.1mm
11.2mm
21.8mm
18V
36V
TEC 3 Series
1284238

RoHS

Each
1+₩31,497
5+₩30,332
10+₩29,799
50+₩28,694
100+₩28,224
가격 더 알아보기
ITE
SIP
2:1
3W
2 Output
12V
125mA
-12V
125mA
Regulated
1.6kV
12V
Fixed
9.2mm
11.1mm
21.8mm
9V
18V
TMR 3 Series
2280040

RoHS

Each
1+₩28,887
5+₩28,085
10+₩26,471
50+₩25,477
100+₩25,062
가격 더 알아보기
ITE
DIP
2:1
3W
2 Output
12V
125mA
-12V
125mA
-
1.5kV
12V
Fixed
20.3mm
10.2mm
32mm
9V
18V
TEN 3 Series
1635277

RoHS

Each
1+₩33,913
5+₩33,905
10+₩33,347
50+₩32,105
100+₩31,580
가격 더 알아보기
ITE
SIP
4:1
3W
2 Output
12V
125mA
-12V
125mA
Regulated
1.6kV
48V
Fixed
9.2mm
11.1mm
21.8mm
18V
75V
TMR 3WI Series
2849048

RoHS

Each
1+₩38,940
5+₩37,824
10+₩37,212
50+₩35,262
Railway
SIP
4:1
3W
2 Output
12V
125mA
-12V
125mA
Regulated
3kV
24V
Fixed
9.6mm
11.2mm
21.8mm
9V
36V
TMR 3WIR Series
1869138

RoHS

Each
1+₩35,211
5+₩33,905
10+₩33,356
50+₩32,111
100+₩31,588
가격 더 알아보기
ITE
SIP
4:1
3W
2 Output
12V
125mA
-12V
125mA
Regulated
1.6kV
12V
Fixed
9.2mm
11.1mm
21.8mm
4.5V
18V
TMR 3WI Series
1635272

RoHS

Each
1+₩35,916
5+₩34,585
10+₩33,361
50+₩31,990
100+₩31,594
가격 더 알아보기
ITE
SIP
4:1
3W
2 Output
12V
125mA
-12V
125mA
Regulated
1.6kV
24V
Fixed
9.2mm
11.1mm
21.8mm
9V
36V
TMR 3WI Series
1860996

RoHS

Each
1+₩15,011
5+₩14,667
ITE
SIP
1:1
3W
2 Output
12V
125mA
-12V
125mA
Semi-regulated
1kV
12V
Fixed
7.2mm
10mm
19.5mm
10.8V
13.2V
IR Series
1293603

RoHS

Each
1+₩25,872
ITE
DIP
2:1
3W
2 Output
12V
125mA
-12V
125mA
Regulated
1kV
24V
Fixed
14.66mm
7mm
32.26mm
18V
36V
NDTD Series
2414204

RoHS

Each
1+₩19,691
5+₩19,343
10+₩19,249
50+₩19,155
100+₩19,060
가격 더 알아보기
ITE
DIP
1:1
3W
2 Output
12V
125mA
-12V
125mA
Regulated
1.5kV
24V
Fixed
20mm
10mm
32mm
21.6V
26.4V
TEM 3N Series
2854988

RoHS

Each
1+₩22,756
5+₩22,610
10+₩22,384
50+₩21,541
100+₩21,196
가격 더 알아보기
ITE
SIP
4:1
3W
2 Output
12V
125mA
-12V
125mA
Regulated
1.6kV
24V
Fixed
9.1mm
11.2mm
21.8mm
9V
36V
TEC 3WI Series
3261995

RoHS

Each
1+₩19,459
5+₩19,070
10+₩18,681
50+₩18,292
100+₩17,996
ITE
DIP
2:1
3W
2 Output
12V
125mA
-12V
125mA
-
500V
5V
Fixed, Adjustable
22.86mm
8.5mm
16.6mm
4.5V
9V
CC-E Series
3262086

RoHS

Each
1+₩103,692
5+₩93,323
10+₩87,792
50+₩84,017
Medical
DIP
4:1
3W
2 Output
12V
125mA
-12V
125mA
-
5kV
48V
Fixed
20.3mm
10.2mm
31.8mm
18V
75V
PXC-M03 Series
97개 품목 1-25개
4 페이지 중

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account