0
0 개 품목₩0

Isolated Through Hole DC / DC Converters :

8개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
2319840

RoHS

Each
1+₩8,551
5+₩8,292
10+₩8,146
ITE
SIP
1:1
1W
2 Output
3.3V
151mA
-3.3V
151mA
Unregulated
1kV
5V
Fixed
6.09mm
10.16mm
19.3mm
4.5V
5.5V
IA Series
2319849

RoHS

Each
1+₩8,551
5+₩8,292
10+₩8,146
ITE
SIP
1:1
1W
2 Output
3.3V
151mA
-3.3V
151mA
Unregulated
1kV
24V
Fixed
6.09mm
10.16mm
19.3mm
21.6V
26.4V
IA Series
2708144

RoHS

Each
1+₩11,459
5+₩11,113
10+₩10,768
50+₩10,645
ITE
SIP
1:1
1W
2 Output
3.3V
151mA
-3.3V
151mA
-
6kV
5V
Fixed
9.8mm
12.5mm
19.5mm
4.5V
5.5V
IHA01 Series
2708166

RoHS

Each
1+₩11,459
5+₩11,113
10+₩10,768
50+₩10,645
ITE
SIP
1:1
1W
2 Output
3.3V
151mA
-3.3V
151mA
-
6kV
12V
Fixed
9.8mm
12.5mm
19.5mm
10.8V
13.2V
IHA01 Series
2708188

RoHS

Each
1+₩11,459
5+₩11,113
10+₩10,768
50+₩10,645
ITE
SIP
1:1
1W
2 Output
3.3V
151mA
-3.3V
151mA
-
6kV
24V
Fixed
9.8mm
12.5mm
19.5mm
21.6V
26.4V
IHA01 Series
2708177

RoHS

Each
1+₩11,459
5+₩11,113
10+₩10,768
50+₩10,645
ITE
SIP
1:1
1W
2 Output
3.3V
151mA
-3.3V
151mA
-
6kV
15V
Fixed
9.8mm
12.5mm
19.5mm
13.5V
16.5V
IHA01 Series
2373128

RoHS

Each
1+₩38,483
Medical
SIP
1:1
1W
2 Output
3.3V
151mA
-3.3V
151mA
Unregulated
8kV
24V
Fixed
9.8mm
12.5mm
19.5mm
21.6V
26.4V
RxxPxx/R Series
2373116

RoHS

Each
1+₩36,571
Medical
SIP
1:1
1W
2 Output
3.3V
151mA
-3.3V
151mA
Unregulated
8kV
5V
Fixed
9.8mm
12.5mm
19.5mm
4.5V
5.5V
RxxPxx/R Series
8개 품목 1-8개
1 페이지 중

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account