0
0 개 품목₩0

Isolated Through Hole DC / DC Converters :

11개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
1435457

RoHS

Each
1+₩42,406
5+₩41,140
10+₩39,859
50+₩38,160
100+₩37,066
ITE
DIP
4:1
4W
2 Output
12V
167mA
-12V
167mA
Regulated
1.5kV
24V
Fixed
20.32mm
10.4mm
31.75mm
9V
36V
JTC04 Teries
1860985

RoHS

Each
1+₩15,417
5+₩14,957
10+₩14,572
ITE
SIP
1:1
3W
2 Output
9V
167mA
-9V
167mA
Semi-regulated
1kV
5V
Fixed
7.2mm
10mm
19.5mm
4.5V
5.5V
IR Series
1021562

RoHS

Each
1+₩35,673
5+₩34,681
10+₩33,883
50+₩33,853
ITE
DIP
1:1
5W
2 Output
15V
167mA
-15V
167mA
-
1kV
12V
Fixed
23.5mm
10mm
25.03mm
10.8V
13.2V
NMXU Series
2846352

RoHS

Each
1+₩31,294
5+₩30,350
10+₩29,063
50+₩28,271
100+₩27,970
가격 더 알아보기
Medical
DIP
2:1
3W
2 Output
9V
167mA
-9V
167mA
Regulated
1kV
12V
Fixed
9.2mm
11.1mm
21.8mm
9V
18V
RS3 Series
1859112

RoHS

Each
1+₩20,930
5+₩20,296
10+₩19,678
50+₩18,843
100+₩17,942
ITE
DIP
2:1
3W
2 Output
9V
167mA
-9V
167mA
Regulated
1.5kV
12V
Fixed
20.32mm
10.16mm
31.75mm
9V
18V
JCB03 Series
1859101

RoHS

Each
1+₩20,930
5+₩20,296
10+₩19,678
50+₩18,843
100+₩17,942
ITE
DIP
2:1
3W
2 Output
9V
167mA
-9V
167mA
Regulated
1.5kV
5V
Fixed
20.32mm
10.16mm
31.75mm
4.5V
9V
JCB03 Series
2065258

RoHS

Each
1+₩33,525
5+₩32,518
10+₩31,510
50+₩30,171
100+₩28,157
가격 더 알아보기
ITE
DIP
2:1
5W
2 Output
15V
167mA
-15V
167mA
-
1.6kV
5V
Fixed
20.32mm
10.4mm
31.75mm
4.5V
9V
JCD05 Series
2065263

RoHS

Each
1+₩32,863
5+₩31,885
10+₩30,891
50+₩29,582
100+₩27,609
가격 더 알아보기
ITE
DIP
2:1
5W
2 Output
15V
167mA
-15V
167mA
-
1.6kV
12V
Fixed
20.32mm
10.4mm
31.75mm
9V
18V
JCD05 Series
2679751

RoHS

Each
1+₩38,261
5+₩37,109
10+₩36,352
ITE
SIP
4:1
5W
2 Output
15V
167mA
-15V
167mA
Regulated
1.5kV
24V
Fixed
9.3mm
11.2mm
21.8mm
9V
36V
IEQ05 Series
5137392

RoHS

Each
1+₩10,106
5+₩9,758
10+₩9,489
50+₩9,086
100+₩8,762
가격 더 알아보기
ITE & Industrial
SIP
8:1
3W
2 Output
9V
167mA
-9V
167mA
-
3kV
12V
Fixed
9.5mm
12mm
22mm
4.5V
36V
VTX-315-003 Series
3595019

RoHS

Each
1+₩13,716
5+₩13,280
10+₩12,783
50+₩12,116
100+₩11,939
ITE
DIP
2:1
3W
2 Output
9V
167mA
-9V
167mA
-
-
24V
Fixed
14mm
-
14mm
18V
36V
PQP3-D Series
11개 품목 1-11개
1 페이지 중

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account