0
0 개 품목₩0

Isolated Through Hole DC / DC Converters :

10개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
4296165

RoHS

Each
1+₩80,839
5+₩80,824
10+₩80,105
50+₩78,205
100+₩77,341
ITE
DIP
4:1
25W
2 Output
5V
2.5A
-5V
2.5A
-
1.5kV
12V
Fixed
25.4mm
9.9mm
50.8mm
9V
18V
MGW30 Series
4296171

RoHS

Each
1+₩82,424
5+₩81,955
10+₩81,015
50+₩79,107
100+₩78,226
ITE
DIP
4:1
25W
2 Output
5V
2.5A
-5V
2.5A
-
1.5kV
48V
Fixed
25.4mm
9.9mm
50.8mm
36V
76V
MGW30 Series
2451626

RoHS

Each
1+₩165,578
5+₩162,903
10+₩162,772
50+₩156,683
ITE
DIP
2:1
60W
2 Output
12V
2.5A
-12V
2.5A
-
1.5kV
24V
Fixed
50.8mm
10.2mm
25.4mm
18V
36V
TEN 60N Series
3533070

RoHS

Each
1+₩203,060
5+₩195,492
10+₩192,313
Railway
DIP
4:1
60W
2 Output
12V
2.5A
-12V
2.5A
-
3kV
48V
Fixed
40.7mm
25.4mm
50.8mm
18V
75V
TEN 60WIR Series
3533061

RoHS

Each
1+₩188,997
5+₩188,356
10+₩185,291
50+₩159,072
Railway
DIP
4:1
60W
2 Output
12V
2.5A
-12V
2.5A
-
3kV
24V
Fixed
40.7mm
25.4mm
50.8mm
9V
36V
TEN 60WIR Series
3533079

RoHS

Each
1+₩204,529
5+₩196,902
10+₩193,700
Railway
DIP
4:1
60W
2 Output
12V
2.5A
-12V
2.5A
-
3kV
110V
Fixed
40.7mm
25.4mm
50.8mm
36V
160V
TEN 60WIR Series
3869045

RoHS

Each
1+₩236,542
5+₩227,715
10+₩224,010
Medical
DIP
4:1
60W
2 Output
12V
2.5A
-12V
2.5A
-
5kV
48V
Fixed
36.8mm
12.7mm
57.9mm
18V
75V
THM 60WI Series
3869037

RoHS

Each
1+₩229,891
5+₩221,315
10+₩217,713
Medical
DIP
4:1
60W
2 Output
12V
2.5A
-12V
2.5A
-
5kV
24V
Fixed
36.8mm
12.7mm
57.9mm
9V
36V
THM 60WI Series
5131457

RoHS

Each
1+₩214,276
5+₩207,895
10+₩200,951
ITE & Medical
Quarter Brick
4:1
60W
2 Output
12V
2.5A
-12V
2.5A
Regulated
5kV
24V
Fixed
36.8mm
12.7mm
57.9mm
9V
36V
QAM60T Series
4296168

RoHS

Each
1+₩81,702
5+₩78,666
10+₩77,385
50+₩75,167
100+₩73,944
ITE
DIP
4:1
25W
2 Output
5V
2.5A
-5V
2.5A
-
1.5kV
24V
Fixed
25.4mm
9.9mm
50.8mm
18V
36V
MGW30 Series
10개 품목 1-10개
1 페이지 중

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account