0
0 개 품목₩0

Isolated Through Hole DC / DC Converters :

8개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
2849029

RoHS

Each
1+₩113,482
5+₩109,252
10+₩107,478
50+₩103,459
ITE
DIP
3:1
5W
2 Output
12V
208mA
-12V
208mA
Regulated
1.6kV
9V
Fixed, Adjustable
20mm
10.2mm
32mm
4.5V
12V
TVN 5WI Series
2990102

RoHS

Each
1+₩35,359
5+₩34,304
10+₩33,233
50+₩31,830
100+₩31,473
Medical
SIP
2:1
5W
2 Output
12V
208mA
-12V
208mA
Regulated
1.5kV
5V
Fixed
9.3mm
12.5mm
26mm
4.5V
9V
IMM05 Series
2990108

RoHS

Each
1+₩35,359
5+₩34,304
10+₩33,233
50+₩31,830
100+₩31,473
Medical
SIP
2:1
5W
2 Output
12V
208mA
-12V
208mA
Regulated
1.5kV
12V
Fixed
9.3mm
12.5mm
26mm
9V
18V
IMM05 Series
2990114

RoHS

Each
1+₩35,359
5+₩34,304
10+₩33,233
50+₩31,830
100+₩31,473
Medical
SIP
2:1
5W
2 Output
12V
208mA
-12V
208mA
Regulated
1.5kV
24V
Fixed
9.3mm
12.5mm
26mm
18V
36V
IMM05 Series
2849038

RoHS

Each
1+₩95,125
5+₩92,814
10+₩91,311
50+₩89,808
ITE
DIP
4:1
5W
2 Output
12V
208mA
-12V
208mA
Regulated
1.6kV
24V
Fixed
20.3mm
10.2mm
31.8mm
9V
36V
TVN 5WI Series
2065275

RoHS

Each
1+₩30,805
5+₩29,874
10+₩28,984
50+₩27,866
100+₩26,357
가격 더 알아보기
ITE
DIP
2:1
5W
2 Output
12V
208mA
-12V
208mA
-
1.6kV
48V
Fixed
20.32mm
10.4mm
31.75mm
36V
72V
JCD05 Series
1021560

RoHS

Each
1+₩38,067
5+₩37,165
10+₩36,487
50+₩35,276
100+₩34,723
ITE
DIP
1:1
5W
2 Output
12V
208mA
-12V
208mA
-
1kV
12V
Fixed
23.5mm
10mm
25.03mm
10.8V
13.2V
NMXU Series
1021554

RoHS

Each
1+₩39,230
5+₩38,300
10+₩37,601
50+₩36,354
100+₩35,783
가격 더 알아보기
ITE
DIP
1:1
5W
2 Output
12V
208mA
-12V
208mA
-
1kV
5V
Fixed
23.5mm
10mm
25.03mm
4.5V
5.5V
NMXU Series
8개 품목 1-8개
1 페이지 중

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account