0
0 개 품목₩0

Isolated Through Hole DC / DC Converters :

57개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
8727520

RoHS

Each
1+₩8,551
5+₩8,292
10+₩8,198
ITE
SIP
1:1
1W
2 Output
15V
33mA
-15V
33mA
Unregulated
1kV
5V
Fixed
6.09mm
10.16mm
19.3mm
4.5V
5.5V
IA Series
8727511

RoHS

Each
1+₩9,041
5+₩8,767
10+₩8,494
50+₩8,468
ITE
DIP
1:1
1W
2 Output
15V
33mA
-15V
33mA
Unregulated
1kV
5V
Fixed
10.16mm
6.35mm
20.32mm
4.5V
5.5V
IA Series
1021433

RoHS

Each
1+₩7,990
5+₩7,745
10+₩7,428
50+₩7,349
ITE
SIP
1:1
1W
2 Output
15V
33mA
-15V
33mA
Unregulated
1kV
5V
Fixed
19.5mm
10mm
6mm
4.5V
5.5V
NMA Series
1021441

RoHS

Each
1+₩7,817
5+₩7,535
10+₩7,413
50+₩7,349
ITE
SIP
1:1
1W
2 Output
15V
33mA
-15V
33mA
Unregulated
1kV
12V
Fixed
6mm
10mm
19.5mm
10.8V
13.2V
NMA Series
8727597

RoHS

Each
1+₩8,551
5+₩8,292
10+₩8,198
ITE
SIP
1:1
1W
2 Output
15V
33mA
-15V
33mA
Unregulated
1kV
12V
Fixed
6.09mm
10.16mm
19.3mm
10.8V
13.2V
IA Series
3594997

RoHS

Each
1+₩11,804
5+₩11,344
10+₩11,099
50+₩10,667
100+₩10,467
ITE
DIP
2:1
1W
2 Output
15V
33mA
-15V
33mA
-
1.5kV
24V
Fixed
14mm
9mm
14mm
18V
36V
PQP1-D Series
1818311

RoHS

Each
1+₩7,673
5+₩7,529
10+₩7,413
50+₩7,349
ITE
SIP
1:1
1W
2 Output
15V
33mA
-15V
33mA
Unregulated
1kV
15V
Fixed
6.15mm
10.15mm
19.65mm
13.5V
16.5V
MEA1 Series
1793199

RoHS

Each
1+₩10,192
5+₩10,077
10+₩9,962
50+₩9,663
100+₩9,470
가격 더 알아보기
Medical
SIP
1:1
1W
2 Output
15V
33mA
-15V
33mA
Unregulated
1kV
5V
Fixed
6mm
10.2mm
19.6mm
4.5V
5.5V
RB Series
3260012

RoHS

Each
1+₩5,247
10+₩5,104
25+₩4,960
50+₩4,673
100+₩4,530
가격 더 알아보기
ITE
SIP
1:1
1W
2 Output
15V
33mA
-15V
33mA
Unregulated
1.5kV
24V
Fixed
6mm
10mm
19.5mm
21.6V
26.4V
TBA 1E Series
1021549

RoHS

Each
1+₩15,619
5+₩15,028
10+₩14,784
50+₩13,877
100+₩13,633
가격 더 알아보기
ITE
SIP
1:1
1W
2 Output
15V
34mA
-15V
33mA
Unregulated
3kV
12V
Fixed
6mm
10mm
19.5mm
10.8V
13.2V
NMV Series
8727651

RoHS

Each
1+₩8,551
5+₩8,292
10+₩8,198
ITE
SIP
1:1
1W
2 Output
15V
33mA
-15V
33mA
Unregulated
1kV
24V
Fixed
6.09mm
10.16mm
19.3mm
21.6V
26.4V
IA Series
3259992

RoHS

Each
1+₩4,736
10+₩4,607
25+₩4,477
50+₩4,380
ITE
SIP
1:1
1W
2 Output
15V
33mA
-15V
33mA
Unregulated
1.5kV
12V
Fixed
6mm
10mm
19.5mm
10.8V
13.2V
TBA 1E Series
3259975

RoHS

Each
1+₩4,780
10+₩4,685
25+₩4,589
50+₩4,515
ITE
SIP
1:1
1W
2 Output
15V
33mA
-15V
33mA
Unregulated
3kV
5V
Fixed
6mm
10mm
19.5mm
4.5V
5.5V
TBA 1HI Series
3259993

RoHS

Each
1+₩4,780
10+₩4,685
25+₩4,589
50+₩4,515
ITE
SIP
1:1
1W
2 Output
15V
33mA
-15V
33mA
Unregulated
3kV
12V
Fixed
6mm
10mm
19.5mm
10.8V
13.2V
TBA 1HI Series
1671259

RoHS

Each
1+₩7,673
5+₩7,529
10+₩7,400
50+₩7,349
ITE
SIP
1:1
1W
2 Output
15V
33mA
-15V
33mA
Unregulated
1kV
5V
Fixed
6.15mm
10.15mm
19.65mm
4.5V
5.5V
MEA1 Series
8727643

RoHS

Each
1+₩9,041
5+₩8,767
10+₩8,494
50+₩8,468
ITE
DIP
1:1
1W
2 Output
15V
33mA
-15V
33mA
Unregulated
1kV
24V
Fixed
10.16mm
6.35mm
20.32mm
21.6V
26.4V
IA Series
2829806

RoHS

Each
1+₩15,058
5+₩14,502
10+₩14,267
50+₩13,735
100+₩13,511
가격 더 알아보기
Gate Drive
SIP
1:1
1W
2 Output
15V
33mA
-15V
33mA
Unregulated
5.2kV
24V
Fixed
7.5mm
10.2mm
19.5mm
21.6V
26.4V
TMV-HI Series
3260013

RoHS

Each
1+₩5,255
10+₩4,780
25+₩4,685
50+₩4,589
100+₩4,532
ITE
SIP
1:1
1W
2 Output
15V
33mA
-15V
33mA
Unregulated
3kV
24V
Fixed
6mm
10mm
19.5mm
21.6V
26.4V
TBA 1HI Series
2065627

RoHS

Each
1+₩10,480
5+₩10,192
10+₩10,034
50+₩9,781
ITE
SIP
1:1
1W
2 Output
15V
33mA
-15V
33mA
Unregulated
3kV
24V
Fixed
19.65mm
10.15mm
6.15mm
21.6V
26.4V
MEV1 Series
1671264

RoHS

Each
1+₩7,673
5+₩7,529
10+₩7,413
50+₩7,349
ITE
SIP
1:1
1W
2 Output
15V
33mA
-15V
33mA
Unregulated
1kV
12V
Fixed
6.15mm
10.15mm
19.65mm
10.8V
13.2V
MEA1 Series
1021440

RoHS

Each
1+₩7,731
5+₩7,529
10+₩7,413
50+₩7,349
ITE
DIP
1:1
1W
2 Output
15V
33mA
-15V
33mA
Unregulated
1kV
12V
Fixed
9.8mm
6.8mm
19.5mm
10.8V
13.2V
NMA Series
1818316

RoHS

Each
1+₩7,349
ITE
SIP
1:1
1W
2 Output
15V
33mA
-15V
33mA
Unregulated
1kV
24V
Fixed
6.15mm
10.15mm
19.65mm
21.6V
26.4V
MEA1 Series
1021432

RoHS

Each
1+₩7,745
5+₩7,529
10+₩7,413
50+₩7,349
ITE
DIP
1:1
1W
2 Output
15V
33mA
-15V
33mA
Unregulated
1kV
5V
Fixed
9.8mm
6.8mm
19.5mm
4.5V
5.5V
NMA Series
2846221

RoHS

Each
1+₩13,301
5+₩12,804
10+₩12,597
50+₩12,128
100+₩11,440
Medical
SIP
1:1
1W
2 Output
15V
33mA
-15V
33mA
Unregulated
1kV
24V
Fixed
6mm
10.2mm
19.6mm
21.6V
26.4V
RB Series
1562181

RoHS

Each
1+₩16,612
5+₩15,993
10+₩15,741
50+₩15,014
100+₩14,769
가격 더 알아보기
ITE
SIP
1:1
1W
2 Output
15V
33mA
-15V
33mA
Unregulated
3kV
15V
Fixed
6mm
10mm
19.5mm
13.5V
16.5V
NMV Series
57개 품목 1-25개
3 페이지 중

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account