0
0 개 품목₩0

Isolated Through Hole DC / DC Converters :

20개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
1284260

RoHS

Each
1+₩65,193
5+₩62,768
10+₩61,749
50+₩59,442
100+₩58,473
ITE
DIP
4:1
12W
2 Output
15V
400mA
-15V
400mA
-
1.5kV
24V
Fixed
20.32mm
10.2mm
31.8mm
9V
36V
THD 12WI Series
1435548

RoHS

Each
1+₩211,490
5+₩197,071
10+₩182,652
50+₩178,999
ITE
DIP
2:1
40W
3 Output
5V
6A
12V
400mA
-
1.5kV
24V
Fixed
50.8mm
10.2mm
50.8mm
18V
36V
JCP40 Ceries
3994828

RoHS

Each
1+₩52,843
5+₩52,718
10+₩51,864
50+₩48,797
100+₩48,332
ITE
SIP
4:1
12W
2 Output
15V
400mA
-15V
400mA
Regulated
1.6kV
12V
Fixed
9.6mm
12mm
22mm
4.5V
18V
TMR 12WI Series
1242627

RoHS

Each
1+₩193,886
5+₩189,998
10+₩156,387
50+₩153,260
ITE
DIP
2:1
40W
3 Output
5V
6A
12V
400mA
-
1.5kV
24V
Fixed
50.8mm
10.2mm
50.8mm
18V
36V
TEN 40 Series
2451564

RoHS

Each
1+₩60,054
5+₩57,817
10+₩56,880
50+₩54,755
100+₩53,863
ITE
DIP
2:1
12W
2 Output
15V
400mA
-15V
400mA
-
1.5kV
12V
Fixed
20.3mm
10.2mm
31.8mm
9V
18V
THD 12 Series
1337098

RoHS

Each
1+₩59,522
5+₩57,737
10+₩55,952
50+₩53,576
100+₩49,993
ITE
DIP
2:1
4W
2 Output
5V
400mA
-5V
400mA
-
1.5kV
5V
Fixed
20.3mm
10mm
25.4mm
4.5V
9V
JCA04 Series
2065224

RoHS

Each
1+₩30,877
5+₩29,956
10+₩29,019
50+₩27,797
100+₩25,939
가격 더 알아보기
ITE
DIP
2:1
4W
2 Output
5V
400mA
-5V
400mA
-
1.6kV
48V
Fixed
20.32mm
10.4mm
31.75mm
36V
72V
JCD04 Series
2065211

RoHS

Each
1+₩31,496
5+₩30,545
10+₩29,610
50+₩28,343
100+₩26,457
가격 더 알아보기
ITE
DIP
2:1
4W
2 Output
5V
400mA
-5V
400mA
-
1.6kV
12V
Fixed
20.32mm
10.4mm
31.75mm
9V
18V
JCD04 Series
3261933

RoHS

Each
1+₩43,096
ITE
DIP
2:1
10W
2 Output
12V
400mA
-12V
400mA
-
500V
5V
Fixed, Adjustable
35.56mm
8.5mm
22.6mm
4.5V
9V
CC-E Series
3652467

RoHS

Each
1+₩44,609
5+₩44,318
10+₩43,598
50+₩41,970
100+₩41,287
ITE
DIP
2:1
12W
2 Output
15V
400mA
-15V
400mA
-
1.5kV
24V
Fixed
13.7mm
10.2mm
23.8mm
18V
36V
TEL 12 Series
3652460

RoHS

Each
1+₩44,609
5+₩44,318
10+₩43,598
50+₩41,970
100+₩41,287
ITE
DIP
2:1
12W
2 Output
15V
400mA
-15V
400mA
-
1.5kV
12V
Fixed
13.7mm
10.2mm
23.8mm
9V
18V
TEL 12 Series
3652480

RoHS

Each
1+₩46,451
5+₩46,070
10+₩45,688
50+₩43,990
100+₩43,270
ITE
DIP
4:1
12W
2 Output
15V
400mA
-15V
400mA
-
1.5kV
24V
Fixed
13.7mm
10.2mm
23.8mm
9V
36V
TEL 12WI Series
3652473

RoHS

Each
1+₩46,020
5+₩44,804
10+₩43,587
50+₩41,975
100+₩41,284
ITE
DIP
2:1
12W
2 Output
15V
400mA
-15V
400mA
-
1.5kV
48V
Fixed
13.7mm
10.2mm
23.8mm
36V
75V
TEL 12 Series
3652486

RoHS

Each
1+₩48,337
5+₩47,421
10+₩45,775
50+₩44,076
100+₩43,357
ITE
DIP
4:1
12W
2 Output
15V
400mA
-15V
400mA
-
1.5kV
48V
Fixed
13.7mm
10.2mm
23.8mm
18V
75V
TEL 12WI Series
3994846

RoHS

Each
1+₩52,843
5+₩52,718
10+₩51,317
50+₩48,797
100+₩47,130
ITE
SIP
4:1
12W
2 Output
15V
400mA
-15V
400mA
Regulated
1.6kV
48V
Fixed
9.6mm
12mm
22mm
18V
75V
TMR 12WI Series
3994837

RoHS

Each
1+₩52,367
5+₩52,116
10+₩51,864
50+₩49,927
100+₩49,115
ITE
SIP
4:1
12W
2 Output
15V
400mA
-15V
400mA
Regulated
1.6kV
24V
Fixed
9.6mm
12mm
22mm
9V
36V
TMR 12WI Series
1284264

RoHS

Each
1+₩68,575
5+₩65,185
10+₩61,795
50+₩59,492
100+₩58,514
ITE
DIP
4:1
12W
2 Output
15V
400mA
-15V
400mA
-
1.5kV
48V
Fixed
20.3mm
10.2mm
32mm
18V
75V
THD 12WI Series
1337107

RoHS

Each
1+₩45,942
5+₩44,541
10+₩43,188
50+₩41,479
100+₩39,619
ITE
DIP
2:1
4W
2 Output
5V
400mA
-5V
400mA
-
1.5kV
12V
Fixed
20.3mm
10mm
25.4mm
9V
18V
JCA04 Series
1337114

RoHS

Each
1+₩51,242
5+₩49,679
10+₩48,171
50+₩46,264
100+₩44,190
ITE
DIP
2:1
4W
2 Output
5V
400mA
-5V
400mA
-
1.5kV
24V
Fixed
20.3mm
10mm
25.4mm
18V
36V
JCA04 Series
1242718

RoHS

Each
1+₩148,752
5+₩145,077
10+₩142,092
50+₩134,777
ITE
DIP
2:1
40W
3 Output
3.3V
6A
12V
400mA
-
1.5kV
24V
Fixed
50.8mm
10.2mm
50.8mm
18V
36V
TEN 40 Series
20개 품목 1-20개
1 페이지 중

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account