0
0 개 품목₩0

Isolated Through Hole DC / DC Converters :

35개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
1435517

RoHS

Each
1+₩39,052
ITE
DIP
2:1
10W
2 Output
12V
416mA
-12V
416mA
Regulated
1.5kV
24V
Fixed
25.4mm
10.16mm
50.8mm
18V
36V
JCH10 Series
3260039

RoHS

Each
1+₩40,693
5+₩40,682
10+₩40,023
50+₩38,529
100+₩37,902
ITE
DIP
2:1
10W
2 Output
12V
416mA
-12V
416mA
-
1.5kV
12V
Fixed
13.7mm
8mm
23.8mm
9V
18V
TEL 10 Series
3869017

RoHS

Each
1+₩65,149
5+₩62,722
10+₩61,703
50+₩59,398
100+₩58,430
ITE & Railway
DIP
4:1
10W
2 Output
12V
416mA
-12V
416mA
Regulated
3kV
110V
Fixed
20.3mm
10.6mm
31.8mm
36V
160V
TEN 10WIRH Series
4840893

RoHS

Each
1+₩35,930
5+₩35,635
10+₩35,340
50+₩34,254
ITE & Industrial
SIP
4:1
10W
2 Output
12V
416mA
-12V
416mA
Regulated
1.5kV
48V
Fixed
12mm
9.6mm
21.8mm
18V
75V
TMR 10WI Series
4840880

RoHS

Each
1+₩38,578
5+₩38,261
10+₩37,944
50+₩36,520
100+₩35,929
가격 더 알아보기
ITE & Industrial
SIP
4:1
10W
2 Output
12V
416mA
-12V
416mA
Regulated
1.5kV
12V
Fixed
12mm
9.6mm
21.8mm
4.5V
18V
TMR 10WI Series
4840887

RoHS

Each
1+₩39,384
5+₩38,664
10+₩37,944
50+₩36,520
100+₩35,929
가격 더 알아보기
ITE & Industrial
SIP
4:1
10W
2 Output
12V
416mA
-12V
416mA
Regulated
1.5kV
24V
Fixed
12mm
9.6mm
21.8mm
9V
36V
TMR 10WI Series
3262101

RoHS

Each
1+₩99,594
5+₩97,752
10+₩94,384
50+₩91,692
100+₩90,209
ITE
DIP
4:1
10W
2 Output
12V
416mA
-12V
416mA
-
1.6kV
24V
Fixed
25.4mm
10.16mm
50.8mm
9V
36V
PXD10 Series
2929750

RoHS

Each
1+₩44,019
5+₩43,069
10+₩42,369
50+₩40,787
100+₩40,123
ITE
DIP
4:1
10W
2 Output
12V
416mA
-12V
416mA
-
1.5kV
24V
Fixed
13.7mm
8mm
23.8mm
9V
36V
TEL 10WI Series
2545394

RoHS

Each
1+₩49,402
5+₩47,919
10+₩46,437
50+₩44,676
ITE
DIP
2:1
10W
2 Output
12V
416mA
-12V
416mA
Regulated
1.5kV
12V
Fixed
25.4mm
10.16mm
25.4mm
9V
18V
JSM10 Series
2929757

RoHS

Each
1+₩44,695
5+₩43,069
10+₩42,335
50+₩40,766
100+₩40,089
ITE
DIP
4:1
10W
2 Output
12V
416mA
-12V
416mA
-
1.5kV
48V
Fixed
13.7mm
8mm
23.8mm
18V
75V
TEL 10WI Series
2813159

RoHS

Each
1+₩41,816
5+₩40,265
10+₩39,612
50+₩38,134
100+₩37,513
ITE
DIP
2:1
10W
2 Output
12V
416mA
-12V
416mA
-
1.5kV
24V
Fixed
20.3mm
10.2mm
31.8mm
18V
36V
THD 10N Series
3212461

RoHS

Each
1+₩45,227
5+₩43,875
10+₩43,738
ITE
DIP
4:1
10W
2 Output
12V
416mA
-12V
416mA
Regulated
1.5kV
24V
Fixed
13.7mm
10.5mm
23.8mm
9V
36V
JTR10 Series
2813217

RoHS

Each
1+₩49,575
5+₩47,739
10+₩46,941
50+₩45,199
100+₩44,450
ITE
DIP
2:1
10W
2 Output
12V
416mA
-12V
416mA
-
1.5kV
12V
Fixed
25.4mm
10.2mm
25.4mm
9V
18V
THL 10 Series
2829503

RoHS

Each
1+₩79,875
5+₩77,705
10+₩75,534
50+₩72,836
100+₩71,641
Medical
DIP
2:1
10W
2 Output
12V
416mA
-12V
416mA
-
5kV
48V
Fixed
20.3mm
10.2mm
31.8mm
36V
75V
THM 10 Series
2829479

RoHS

Each
1+₩75,326
5+₩75,319
10+₩75,311
50+₩72,710
100+₩71,524
Medical
DIP
2:1
10W
2 Output
12V
416mA
-12V
416mA
-
5kV
5V
Fixed
20.3mm
10.2mm
31.8mm
4.5V
9V
THM 10 Series
2813153

RoHS

Each
1+₩41,816
5+₩40,265
10+₩39,600
50+₩38,117
100+₩37,498
ITE
DIP
2:1
10W
2 Output
12V
416mA
-12V
416mA
-
1.5kV
12V
Fixed
20.3mm
10.2mm
31.8mm
9V
18V
THD 10N Series
2813231

RoHS

Each
1+₩51,821
5+₩49,381
10+₩46,941
50+₩45,199
100+₩44,450
ITE
DIP
2:1
10W
2 Output
12V
416mA
-12V
416mA
-
1.5kV
48V
Fixed
25.4mm
10.2mm
25.4mm
36V
75V
THL 10 Series
2829487

RoHS

Each
1+₩79,745
5+₩76,780
10+₩75,534
50+₩72,710
100+₩71,524
Medical
DIP
2:1
10W
2 Output
12V
416mA
-12V
416mA
-
5kV
12V
Fixed
20.3mm
10.2mm
31.8mm
9V
18V
THM 10 Series
2813165

RoHS

Each
1+₩43,472
5+₩41,536
10+₩39,600
50+₩38,117
100+₩37,498
ITE
DIP
2:1
10W
2 Output
12V
416mA
-12V
416mA
-
1.5kV
48V
Fixed
20.3mm
10.2mm
31.8mm
36V
75V
THD 10N Series
2813179

RoHS

Each
1+₩46,912
5+₩45,173
10+₩44,440
50+₩42,781
100+₩42,085
ITE
DIP
4:1
10W
2 Output
12V
416mA
-12V
416mA
-
1.5kV
48V
Fixed
20.3mm
10.2mm
31.8mm
18V
75V
THD 10WIN Series
2813172

RoHS

Each
1+₩47,056
5+₩46,077
10+₩45,330
50+₩43,637
100+₩42,926
ITE
DIP
4:1
10W
2 Output
12V
416mA
-12V
416mA
-
1.5kV
24V
Fixed
20.3mm
10.2mm
31.8mm
9V
36V
THD 10WIN Series
3260132

RoHS

Each
1+₩89,705
5+₩86,361
10+₩84,870
50+₩78,126
ITE
DIP
2:1
10W
2 Output
12V
416mA
-12V
416mA
Regulated
5kV
24V
Fixed
20.3mm
12mm
31.8mm
18V
36V
TRI 10 Series
3369546

RoHS

Each
1+₩58,729
5+₩57,002
10+₩56,077
50+₩52,857
100+₩51,080
ITE & Railway
DIP
4:1
10W
2 Output
12V
416mA
-12V
416mA
Regulated
3kV
24V
Fixed
25.4mm
9.9mm
25.4mm
9V
36V
THN 10WIR Series
3262097

RoHS

Each
1+₩133,452
5+₩120,107
10+₩112,989
50+₩109,074
Medical
DIP
4:1
10W
2 Output
12V
416mA
-12V
416mA
-
5kV
48V
Fixed, Adjustable
20.3mm
10.2mm
31.8mm
18V
75V
PXC-M10 Series
3369556

RoHS

Each
1+₩58,729
5+₩57,002
10+₩56,077
50+₩52,857
100+₩51,080
ITE & Railway
DIP
4:1
10W
2 Output
12V
416mA
-12V
416mA
Regulated
3kV
48V
Fixed
25.4mm
9.9mm
25.4mm
18V
75V
THN 10WIR Series
35개 품목 1-25개
2 페이지 중

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account