0
0 개 품목₩0

Isolated Through Hole DC / DC Converters :

5개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
1085911

RoHS

Each
1+₩129,593
5+₩127,203
10+₩123,114
50+₩118,163
ITE
DIP
4:1
20W
2 Output
15V
666mA
-15V
666mA
-
1.6kV
24V
Fixed, Adjustable
40.6mm
5.6mm
45.7mm
9V
36V
PXE20 Series
3262131

RoHS

Each
1+₩129,593
5+₩127,203
10+₩123,114
50+₩118,163
ITE
DIP
4:1
20W
2 Output
15V
666mA
-15V
666mA
-
1.6kV
24V
Fixed, Adjustable
40.6mm
10.2mm
50.8mm
9V
36V
PXE20 Series
2932082

RoHS

Each
1+₩75,902
5+₩73,627
10+₩72,949
Railway
DIP
4:1
20W
2 Output
15V
666mA
-15V
666mA
Regulated
3kV
110V
Fixed
25.4mm
10.4mm
25.4mm
42V
176V
RDE20 Series
2932089

RoHS

Each
1+₩75,902
5+₩73,627
10+₩72,949
Railway
DIP
5:1
20W
2 Output
15V
666mA
-15V
666mA
Regulated
3kV
24V
Fixed
25.4mm
10.4mm
25.4mm
13V
70V
RDE20 Series
3262138

RoHS

Each
1+₩129,593
5+₩127,203
10+₩123,892
50+₩119,257
ITE
DIP
4:1
20W
2 Output
15V
666mA
-15V
666mA
-
1.6kV
48V
Fixed, Adjustable
40.6mm
10.2mm
50.8mm
18V
75V
PXE20 Series
5개 품목 1-5개
1 페이지 중

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account