Isolated Through Hole DC / DC Converters :
17개 제품을 찾았습니다.모든 필터
(1 적용됨)
모두 펼치기
제조업체
(3)
(4)
(10)
Output Current - Output 2
=66mA
1
(2)
(3)
(1)
(2)
(2)
(2)
(1)
(7)
Power Supply Applications
(4)
(12)
(1)
DC / DC Converter Type
(3)
(14)
Input Ratio
(17)
Output Power Max
(17)
No. of Outputs
(17)
Output Voltage - Output 1
(17)
Output Current - Output 1
(17)
Output Voltage - Output 2
(17)
Output Regulation
(17)
포장
(17)
| 비교 | 제조업체 부품 번호 | 주문 코드 | 제조업체 / 설명 | 재고 정보 | 단가 기준 | 가격 | 수량 | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+₩19,556 5+₩18,681 10+₩18,599 50+₩18,516 100+₩18,216 가격 더 알아보기 | Gate Drive | SIP | 1:1 | 2W | 2 Output | 15V | 66mA | -15V | 66mA | Unregulated | 5.2kV | 24V | Fixed | 7.5mm | 10.2mm | 19.5mm | 21.6V | 26.4V | TMV 2HI Series | ||||||
Each | 1+₩13,741 5+₩13,331 10+₩12,921 50+₩12,370 100+₩11,535 가격 더 알아보기 | ITE | SIP | 1:1 | 2W | 2 Output | 15V | 66mA | -15V | 66mA | Unregulated | 1kV | 24V | Fixed | 7.2mm | 10.16mm | 19.5mm | 21.6V | 26.4V | IH Series | ||||||
Each | 1+₩17,601 5+₩17,066 10+₩16,546 50+₩15,837 100+₩15,692 | ITE | SIP | 1:1 | 2W | 2 Output | 15V | 66mA | -15V | 66mA | Unregulated | 3kV | 5V | Fixed | 7.62mm | 10.16mm | 19.5mm | 4.5V | 5.5V | IH Series | ||||||
Each | 1+₩15,396 5+₩14,938 10+₩14,466 50+₩13,851 100+₩12,937 가격 더 알아보기 | ITE | DIP | 1:1 | 2W | 2 Output | 15V | 66mA | -15V | 66mA | Unregulated | 1kV | 5V | Fixed | 10.16mm | 6.88mm | 20.32mm | 4.5V | 5.5V | IH Series | ||||||
Each | 1+₩17,601 5+₩17,066 10+₩16,546 50+₩15,837 100+₩15,692 | ITE | SIP | 1:1 | 2W | 2 Output | 15V | 66mA | -15V | 66mA | Unregulated | 3kV | 24V | Fixed | 7.62mm | 10.16mm | 19.5mm | 21.6V | 26.4V | IH Series | ||||||
Each | 1+₩13,477 5+₩13,075 10+₩12,673 50+₩12,132 100+₩11,313 가격 더 알아보기 | ITE | SIP | 1:1 | 2W | 2 Output | 15V | 66mA | -15V | 66mA | Unregulated | 1kV | 5V | Fixed | 7.2mm | 10.16mm | 19.5mm | 4.5V | 5.5V | IH Series | ||||||
Each | 1+₩15,396 5+₩14,938 10+₩14,466 50+₩13,851 100+₩12,937 가격 더 알아보기 | ITE | DIP | 1:1 | 2W | 2 Output | 15V | 66mA | -15V | 66mA | Unregulated | 1kV | 24V | Fixed | 10.16mm | 6.88mm | 20.32mm | 21.6V | 26.4V | IH Series | ||||||
Each | 1+₩15,396 5+₩14,938 10+₩14,466 50+₩13,851 100+₩12,937 가격 더 알아보기 | ITE | DIP | 1:1 | 2W | 2 Output | 15V | 66mA | -15V | 66mA | Unregulated | 1kV | 12V | Fixed | 10.16mm | 6.88mm | 20.32mm | 10.8V | 13.2V | IH Series | ||||||
Each | 1+₩16,956 5+₩16,640 10+₩16,372 50+₩14,308 100+₩14,182 가격 더 알아보기 | ITE | SIP | 1:1 | 2W | 2 Output | 15V | 66mA | -15V | 66mA | Unregulated | 1kV | 5V | Fixed | 7.05mm | 10.2mm | 19.65mm | 4.5V | 5.5V | RD Series | ||||||
Each | 1+₩13,741 5+₩13,331 10+₩12,921 50+₩12,370 100+₩11,535 가격 더 알아보기 | ITE | SIP | 1:1 | 2W | 2 Output | 15V | 66mA | -15V | 66mA | Unregulated | 1kV | 12V | Fixed | 7.2mm | 10.16mm | 19.5mm | 10.8V | 13.2V | IH Series | ||||||
Each | 1+₩20,312 5+₩19,552 10+₩19,235 50+₩18,518 100+₩18,217 가격 더 알아보기 | Gate Drive | SIP | 1:1 | 2W | 2 Output | 15V | 66mA | -15V | 66mA | Unregulated | 5.2kV | 5V | Fixed | 7.5mm | 10.2mm | 19.5mm | 4.5V | 5.5V | TMV 2HI Series | ||||||
Each | 1+₩17,601 5+₩17,066 10+₩16,546 50+₩15,837 100+₩15,692 | ITE | SIP | 1:1 | 2W | 2 Output | 15V | 66mA | -15V | 66mA | Unregulated | 3kV | 12V | Fixed | 7.62mm | 10.16mm | 19.5mm | 10.8V | 13.2V | IH Series | ||||||
Each | 1+₩14,023 5+₩13,631 10+₩13,410 50+₩12,890 100+₩12,685 가격 더 알아보기 | ITE | SIP | 1:1 | 2W | 2 Output | 15V | 66mA | -15V | 66mA | Unregulated | 1kV | 12V | Fixed | 19.65mm | 10.2mm | 7.05mm | 10.8V | 13.2V | RD Series | ||||||
Each | 1+₩13,620 5+₩13,413 10+₩13,205 50+₩12,814 100+₩12,558 가격 더 알아보기 | ITE | SIP | 1:1 | 2W | 2 Output | 15V | 66mA | -15V | 66mA | Unregulated | 1kV | 5V | Fixed | 7.05mm | 10.2mm | 19.65mm | 4.5V | 5.5V | RD Series | ||||||
Each | 1+₩13,426 5+₩13,016 10+₩12,622 50+₩12,086 100+₩11,897 가격 더 알아보기 | Medical | SIP | 1:1 | 2W | 2 Output | 15V | 66mA | -15V | 66mA | Unregulated | 4kV | 24V | Fixed | 9.8mm | 12.5mm | 19.5mm | 21.6V | 26.4V | IML02 Series | ||||||
Each | 1+₩20,312 5+₩19,552 10+₩19,235 50+₩18,518 100+₩18,217 가격 더 알아보기 | Gate Drive | SIP | 1:1 | 2W | 2 Output | 15V | 66mA | -15V | 66mA | Unregulated | 5.2kV | 12V | Fixed | 7.5mm | 10.2mm | 19.5mm | 10.8V | 13.2V | TMV 2HI Series | ||||||
Each | 1+₩20,312 5+₩19,552 10+₩19,235 50+₩18,518 100+₩18,217 가격 더 알아보기 | Gate Drive | SIP | 1:1 | 2W | 2 Output | 15V | 66mA | -15V | 66mA | Unregulated | 5.2kV | 15V | Fixed | 7.5mm | 10.2mm | 19.5mm | 13.5V | 16.5V | TMV 2HI Series | ||||||