0
0 개 품목₩0

Isolated Through Hole DC / DC Converters :

42개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
1021509

RoHS

Each
1+₩21,292
5+₩20,995
10+₩20,648
50+₩19,886
100+₩19,563
가격 더 알아보기
ITE
SIP
1:1
2W
2 Output
15V
67mA
-15V
67mA
Unregulated
1kV
24V
Fixed
7.5mm
10mm
19.5mm
21.6V
26.4V
NMH Series
1021500

RoHS

Each
1+₩21,499
5+₩20,768
10+₩20,438
50+₩18,688
100+₩18,610
가격 더 알아보기
ITE
SIP
1:1
2W
2 Output
15V
67mA
-15V
67mA
Unregulated
1kV
12V
Fixed
7.5mm
10mm
19.5mm
10.8V
13.2V
NMH Series
1793399

RoHS

Each
1+₩31,713
5+₩31,236
10+₩30,758
50+₩29,827
100+₩29,231
가격 더 알아보기
Medical
SIP
2:1
2W
2 Output
15V
67mA
-15V
67mA
Regulated
1kV
24V
Fixed
9.2mm
11.1mm
21.8mm
18V
36V
RS Series
2429500

RoHS

Each
1+₩14,671
5+₩14,592
10+₩14,497
50+₩13,977
100+₩13,284
가격 더 알아보기
Medical
SIP
1:1
2W
2 Output
15V
67mA
-15V
67mA
Unregulated
5.2kV
12V
Fixed
9.95mm
12.65mm
19.65mm
10.8V
13.2V
MEJ2 Series
2429504

RoHS

Each
1+₩14,671
5+₩14,592
10+₩14,497
50+₩13,946
100+₩13,284
가격 더 알아보기
Medical
SIP
1:1
2W
2 Output
15V
67mA
-15V
67mA
Unregulated
5.2kV
15V
Fixed
9.95mm
12.65mm
19.65mm
13.5V
16.5V
MEJ2 Series
1021491

RoHS

Each
1+₩20,863
5+₩20,548
10+₩20,217
50+₩17,508
100+₩17,158
가격 더 알아보기
ITE
SIP
1:1
2W
2 Output
15V
67mA
-15V
67mA
Unregulated
1kV
5V
Fixed
7.5mm
10mm
19.5mm
4.5V
5.5V
NMH Series
2440466

RoHS

Each
1+₩32,196
5+₩31,294
10+₩30,790
50+₩29,624
100+₩29,388
가격 더 알아보기
Medical
SIP
2:1
2W
2 Output
15V
67mA
-15V
67mA
Regulated
1kV
5V
Fixed
9.2mm
11.1mm
21.8mm
4.5V
9V
RS Series
2854899

RoHS

Each
1+₩16,325
5+₩16,291
10+₩16,256
50+₩16,222
100+₩16,187
가격 더 알아보기
ITE
SIP
2:1
2W
2 Output
15V
67mA
-15V
67mA
Regulated
1.6kV
24V
Fixed
9.1mm
11.2mm
21.8mm
18V
36V
TEC 2 Series
1673898

RoHS

Each
1+₩13,321
5+₩13,032
10+₩12,823
50+₩12,040
100+₩11,881
가격 더 알아보기
ITE
SIP
1:1
2W
2 Output
15V
67mA
-15V
67mA
Unregulated
3kV
12V
Fixed
7.65mm
10.15mm
19.65mm
10.8V
13.2V
NMK Series
2848865

RoHS

Each
1+₩48,312
5+₩46,562
10+₩45,758
50+₩44,057
100+₩42,653
Medical
DIP
2:1
2W
2 Output
15V
67mA
-15V
67mA
-
5kV
24V
Fixed
14.4mm
10.2mm
24.3mm
18V
36V
TIM 2 Series
4015696

RoHS

Each
1+₩30,649
5+₩29,517
10+₩29,038
50+₩28,660
ITE & Medical
SIP
1.5:1
2W
2 Output
15V
67mA
-15V
67mA
Regulated
5kV
12V
Fixed
9.9mm
12.5mm
19.6mm
9.6V
14.4V
TRV 2M Series
4015712

RoHS

Each
1+₩31,688
5+₩31,565
10+₩31,441
50+₩30,268
100+₩29,775
가격 더 알아보기
ITE & Medical
SIP
1.5:1
2W
2 Output
15V
67mA
-15V
67mA
Regulated
5kV
24V
Fixed
9.9mm
12.5mm
19.6mm
19.2V
28.8V
TRV 2M Series
1021499

RoHS

Each
1+₩15,319
5+₩14,971
10+₩14,720
50+₩14,073
100+₩13,761
가격 더 알아보기
ITE
DIP
1:1
2W
2 Output
15V
67mA
-15V
67mA
Unregulated
1kV
12V
Fixed
9.8mm
7.7mm
19.5mm
10.8V
13.2V
NMH Series
2829660

RoHS

Each
1+₩26,330
5+₩25,347
10+₩24,938
50+₩24,007
100+₩23,617
가격 더 알아보기
ITE
SIP
4:1
2W
2 Output
15V
67mA
-15V
67mA
Regulated
1.6kV
24V
Fixed
9.3mm
11.2mm
21.8mm
9V
36V
TMR 2WIN Series
2854926

RoHS

Each
1+₩19,429
5+₩18,796
10+₩18,585
50+₩18,373
100+₩18,090
가격 더 알아보기
ITE
SIP
4:1
2W
2 Output
15V
67mA
-15V
67mA
Regulated
1.6kV
24V
Fixed
9.1mm
11.2mm
21.8mm
9V
36V
TEC 2WI Series
2946808

RoHS

Each
1+₩13,946
5+₩13,426
10+₩13,221
50+₩12,260
100+₩12,165
가격 더 알아보기
Gate Drive
SIP
1:1
2W
2 Output
15V
67mA
-15V
67mA
Unregulated
5.2kV
12V
Fixed
19.65mm
12.65mm
10.05mm
10.8V
13.2V
MGJ2 Series
2854890

RoHS

Each
1+₩18,405
5+₩17,715
10+₩17,412
50+₩16,766
100+₩16,498
가격 더 알아보기
ITE
SIP
2:1
2W
2 Output
15V
67mA
-15V
67mA
Regulated
1.6kV
12V
Fixed
9.1mm
11.2mm
21.8mm
9V
18V
TEC 2 Series
2429495

RoHS

Each
1+₩15,299
5+₩14,907
10+₩14,671
50+₩13,281
Medical
SIP
1:1
2W
2 Output
15V
67mA
-15V
67mA
Unregulated
5.2kV
5V
Fixed
9.95mm
12.65mm
19.65mm
4.5V
5.5V
MEJ2 Series
2664297

RoHS

Each
1+₩35,391
5+₩34,335
10+₩33,264
50+₩31,845
100+₩29,734
가격 더 알아보기
ITE
DIP
2:1
2W
2 Output
15V
67mA
-15V
67mA
Regulated
1.5kV
12V
Fixed
14mm
8mm
14mm
9V
18V
IEU02 Series
2664304

RoHS

Each
1+₩34,473
5+₩32,404
10+₩32,125
50+₩31,845
100+₩29,734
가격 더 알아보기
ITE
DIP
2:1
2W
2 Output
15V
67mA
-15V
67mA
Regulated
1.5kV
24V
Fixed
14mm
8mm
14mm
18V
36V
IEU02 Series
2829653

RoHS

Each
1+₩26,330
5+₩25,347
10+₩24,938
50+₩23,794
100+₩21,493
가격 더 알아보기
ITE
SIP
4:1
2W
2 Output
15V
67mA
-15V
67mA
Regulated
1.6kV
12V
Fixed
9.3mm
11.2mm
21.8mm
4.5V
18V
TMR 2WIN Series
2854935

RoHS

Each
1+₩20,170
5+₩19,422
10+₩19,107
50+₩18,396
100+₩18,096
가격 더 알아보기
ITE
SIP
4:1
2W
2 Output
15V
67mA
-15V
67mA
Regulated
1.6kV
48V
Fixed
9.1mm
11.2mm
21.8mm
18V
75V
TEC 2WI Series
2812920

RoHS

Each
1+₩34,493
5+₩33,018
10+₩31,542
50+₩30,412
100+₩29,923
가격 더 알아보기
ITE
DIP
2:1
2W
2 Output
15V
67mA
-15V
67mA
Regulated
1.5kV
12V
Fixed
14mm
8mm
14mm
9V
18V
TDL 2 Series
2812913

RoHS

Each
1+₩34,493
5+₩33,018
10+₩31,542
50+₩30,412
100+₩29,923
가격 더 알아보기
ITE
DIP
2:1
2W
2 Output
15V
67mA
-15V
67mA
Regulated
1.5kV
5V
Fixed
14mm
8mm
14mm
4.5V
10V
TDL 2 Series
2829667

RoHS

Each
1+₩28,962
5+₩27,741
10+₩26,519
50+₩25,527
100+₩25,118
가격 더 알아보기
ITE
SIP
4:1
2W
2 Output
15V
67mA
-15V
67mA
Regulated
1.6kV
48V
Fixed
9.3mm
11.2mm
21.8mm
18V
75V
TMR 2WIN Series
42개 품목 1-25개
2 페이지 중

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account