0
0 개 품목₩0

Isolated Through Hole DC / DC Converters :

18개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
4625463

RoHS

Each
1+₩15,024
5+₩14,269
10+₩13,514
50+₩12,759
100+₩12,504
가격 더 알아보기
ITE & Industrial
SIP
1:1
2W
2 Output
5VDC
200mA
-5VDC
-200mA
Unregulated
3kV
12V
Fixed
7.05mm
10.2mm
19.65mm
10.8V
13.2V
DRM2-S Series
4625443

RoHS

Each
1+₩16,225
5+₩15,618
10+₩15,369
50+₩14,789
100+₩14,554
가격 더 알아보기
ITE & Industrial
SIP
1:1
2W
2 Output
5VDC
200mA
-5VDC
-200mA
Unregulated
4kV
24V
Fixed
7.05mm
10.2mm
19.65mm
21.6V
26.4V
DRM2-S Series
4625474

RoHS

Each
1+₩14,775
5+₩14,223
10+₩13,988
50+₩13,477
100+₩13,256
가격 더 알아보기
ITE & Industrial
SIP
1:1
2W
2 Output
5VDC
200mA
-5VDC
-200mA
Unregulated
3kV
24V
Fixed
7.05mm
10.2mm
19.65mm
21.6V
26.4V
DRM2-S Series
4625424

RoHS

Each
1+₩15,700
5+₩14,913
10+₩14,126
50+₩13,339
100+₩13,073
가격 더 알아보기
ITE & Industrial
SIP
1:1
2W
2 Output
5VDC
200mA
-5VDC
-200mA
Unregulated
4kV
5V
Fixed
7.05mm
10.2mm
19.65mm
4.5V
5.5V
DRM2-S Series
4349522

RoHS

Each
1+₩42,011
5+₩37,810
10+₩35,570
50+₩33,049
100+₩30,808
ITE & Industrial
DIP
4:1
6W
2 Output
15V
200mA
-15V
-200mA
-
1.5kV
48V
Fixed
12.4mm
11.5mm
19mm
18V
76V
CCG6 Series
4349508

RoHS

Each
1+₩42,011
5+₩37,810
10+₩35,570
50+₩33,049
100+₩30,808
ITE & Industrial
DIP
4:1
6W
2 Output
15V
200mA
-15V
-200mA
-
1.5kV
24V
Fixed
12.4mm
11.5mm
19mm
9V
-
CCG6 Series
4625434

RoHS

Each
1+₩16,225
5+₩15,618
10+₩15,369
50+₩14,789
100+₩14,554
가격 더 알아보기
ITE & Industrial
SIP
1:1
2W
2 Output
5VDC
200mA
-5VDC
-200mA
Unregulated
4kV
12V
Fixed
7.05mm
10.2mm
19.65mm
10.8V
13.2V
DRM2-S Series
4730243

RoHS

Each
1+₩19,284
5+₩17,356
10+₩16,327
50+₩15,170
100+₩14,142
가격 더 알아보기
ITE & Industrial
DIP
2:1
6W
2 Output
15V
200mA
-15V
-200mA
Regulated
3kV
24V
Fixed
20.3mm
10.2mm
31.8mm
18V
36V
DCWN06 Series
4625453

RoHS

Each
1+₩15,366
5+₩14,792
10+₩14,548
50+₩14,017
100+₩13,787
가격 더 알아보기
ITE & Industrial
SIP
1:1
2W
2 Output
5VDC
200mA
-5VDC
-200mA
Unregulated
3kV
5V
Fixed
7.05mm
10.2mm
19.65mm
4.5V
5.5V
DRM2-S Series
4673330

RoHS

Each
1+₩8,575
5+₩8,506
10+₩8,437
50+₩8,115
100+₩7,793
가격 더 알아보기
ITE, Industrial & Medical
SIP
-
2W
2 Output
5VDC
200mA
-5VDC
-200mA
Unregulated
6kV
5V
Fixed
7.1mm
11.5mm
19.7mm
4.5V
5.5V
MDD02-N Series
4673337

RoHS

Each
1+₩8,838
5+₩8,636
10+₩8,498
50+₩7,954
100+₩7,940
가격 더 알아보기
ITE, Industrial & Medical
SIP
-
2W
2 Output
5VDC
200mA
-5VDC
-200mA
Unregulated
6kV
24V
Fixed
7.1mm
11.5mm
19.7mm
21.6V
26.4V
MDD02-N Series
4771660
Each
1+₩14,789
5+₩14,782
10+₩14,775
50+₩14,002
100+₩13,919
가격 더 알아보기
ITE & Industrial
DIP
8:1
6W
2 Output
15V
200mA
-15V
-200mA
Regulated
3kV
-
Fixed
20.3mm
10.2mm
31.8mm
9V
75V
DCWN06W8 Series
4830114

RoHS

Each
1+₩38,356
5+₩37,159
10+₩36,240
50+₩34,644
100+₩33,883
ITE
DIP
-
5W
2 Output
15V
200mA
-15V
-200mA
-
6kV
24V
Fixed
20.3mm
12.65mm
31.7mm
18V
36V
HAAx Series
4673333

RoHS

Each
1+₩7,333
5+₩7,329
10+₩7,324
50+₩7,319
100+₩7,204
가격 더 알아보기
ITE, Industrial & Medical
SIP
-
2W
2 Output
5VDC
200mA
-5VDC
-200mA
Unregulated
6kV
12V
Fixed
7.1mm
11.5mm
19.7mm
10.8V
13.2V
MDD02-N Series
4138610

RoHS

Each
1+₩20,625
5+₩19,921
10+₩19,587
50+₩19,040
100+₩18,855
가격 더 알아보기
ITE
SIP
4:1
6W
2 Output
15V
200mA
-15V
-200mA
Regulated
1.6kV
24V
Fixed, Adjustable
9.5mm
12mm
22mm
9V
40V
PQQ6W-S Series
4349495

RoHS

Each
1+₩42,011
5+₩37,810
10+₩35,570
50+₩33,049
100+₩30,808
ITE & Industrial
DIP
4:1
6W
2 Output
15V
200mA
-15V
-200mA
-
1.5kV
12V
Fixed
12.4mm
11.5mm
19mm
4.5V
18V
CCG6 Series
3873659

RoHS

Each
1+₩9,487
5+₩9,169
10+₩8,932
50+₩8,536
100+₩8,381
가격 더 알아보기
ITE
SIP
1:1
2W
2 Output
5VDC
200mA
-5VDC
-200mA
Unregulated
3kV
24V
Fixed
7.05mm
10.16mm
19.65mm
21.6V
26.4V
PEME2-S Series
4063261

RoHS

Each
1+₩41,038
5+₩38,346
10+₩36,368
50+₩34,159
100+₩32,157
가격 더 알아보기
ITE
DIP
2:1
6W
2 Output
15V
200mA
-15V
-200mA
-
1.5kV
12V
Fixed
20.32mm
10.16mm
31.75mm
9V
18V
AM6T-Z Series
18개 품목 1-18개
1 페이지 중

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account