0
0 개 품목₩0

Isolated Through Hole DC / DC Converters :

11개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
4072144

RoHS

Each
1+₩56,484
5+₩54,377
10+₩53,495
50+₩51,497
100+₩50,659
ITE
DIP
4:1
15W
2 Output
15V
500mA
-15V
-500mA
-
1.8kV
24V
Fixed
14.3mm
24.4mm
24.4mm
9V
36V
TEL 15WIN-HS Series
4072131

RoHS

Each
1+₩52,943
5+₩50,968
10+₩50,141
50+₩48,269
100+₩47,483
ITE
DIP
4:1
15W
2 Output
15V
500mA
-15V
-500mA
-
1.8kV
24V
Fixed
13.7mm
10.2mm
23.8mm
9V
36V
TEL 15WIN Series
4062228

RoHS

Each
1+₩79,460
5+₩71,514
10+₩67,276
50+₩65,915
ITE
DIP
2:1
15W
2 Output
15V
500mA
-15V
-500mA
-
1.6kV
24V
Fixed
20.3mm
10.2mm
31.8mm
18V
36V
AM15T-Z Series
4771658
Each
1+₩15,417
5+₩14,838
10+₩14,600
50+₩14,505
ITE & Industrial
DIP
8:1
6W
2 Output
5V
500mA
-5V
-500mA
Regulated
3kV
-
Fixed
20.3mm
10.2mm
31.8mm
9V
75V
DCWN06W8 Series
4771676
Each
1+₩30,848
5+₩29,708
10+₩29,226
50+₩28,806
100+₩28,386
가격 더 알아보기
ITE & Industrial
DIP
8:1
12W
2 Output
12V
500mA
-12V
-500mA
Regulated
3kV
-
Fixed
20.3mm
12.2mm
31.8mm
9V
75V
DCW12W8 Series
4136715

RoHS

Each
1+₩135,659
ITE & Medical
DIP
4:1
15W
2 Output
15V
500mA
-15V
-500mA
-
5kV
24V
Fixed
25.4mm
10.2mm
40.6mm
9V
36V
PXG-M Series
4072138

RoHS

Each
1+₩52,424
5+₩50,968
10+₩50,141
50+₩48,269
100+₩47,483
ITE
DIP
4:1
15W
1 Output
15V
500mA
-15V
-500mA
-
1.8kV
48V
Fixed
13.7mm
10.2mm
23.8mm
18V
75V
TEL 15WIN Series
4136717

RoHS

Each
1+₩135,659
ITE & Medical
DIP
4:1
15W
2 Output
15V
500mA
-15V
-500mA
-
5kV
48V
Fixed
25.4mm
10.2mm
40.6mm
18V
75V
PXG-M Series
4072151

RoHS

Each
1+₩56,484
5+₩54,377
10+₩53,495
50+₩51,497
100+₩50,659
ITE
DIP
4:1
15W
2 Output
15V
500mA
-15V
-500mA
-
1.8kV
48V
Fixed
14.3mm
24.4mm
24.4mm
18V
75V
TEL 15WIN-HS Series
4063246

RoHS

Each
1+₩40,995
5+₩38,481
10+₩36,575
50+₩34,467
100+₩34,444
ITE
DIP
2:1
5W
2 Output
5V
500mA
-5V
-500mA
-
1.5kV
24V
Fixed
20.32mm
10.16mm
31.75mm
18V
36V
AM5T-Z Series
4062949

RoHS

Each
1+₩61,971
5+₩58,170
10+₩55,290
50+₩52,102
100+₩52,069
ITE
DIP
4:1
12W
2 Output
12V
500mA
-12V
-500mA
-
1.6kV
48V
Fixed
20.3mm
10.2mm
31.8mm
18V
75V
AM12TW-Z Series
11개 품목 1-11개
1 페이지 중

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account