0
0 개 품목₩0

Isolated Through Hole DC / DC Converters :

9개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
4692751

RoHS

Each
1+₩17,288
5+₩16,770
10+₩16,252
50+₩14,729
ITE & Industrial
SIP
-
2W
2 Output
18V
90mA
-9V
-50mA
Unregulated
6.2kV
24V
Fixed
9.8mm
12.5mm
19.5mm
21.6V
26.4V
GD2 Series
4692729

RoHS

Each
1+₩16,374
5+₩16,313
10+₩16,252
50+₩14,729
ITE & Industrial
SIP
-
2W
2 Output
17V
90mA
-9V
-50mA
Unregulated
6.2kV
12V
Fixed
9.8mm
12.5mm
19.5mm
10.8V
13.2V
GD2 Series
4692741

RoHS

Each
1+₩15,410
5+₩15,380
10+₩15,349
50+₩15,318
100+₩15,287
가격 더 알아보기
ITE & Industrial
SIP
-
2W
2 Output
18V
90mA
-9V
-50mA
Unregulated
6.2kV
15V
Fixed
9.8mm
12.5mm
19.5mm
13.5V
16.5V
GD2 Series
4692739

RoHS

Each
1+₩17,038
5+₩16,645
10+₩16,252
50+₩14,729
ITE & Industrial
SIP
-
2W
2 Output
17V
90mA
-9V
-50mA
Unregulated
6.2kV
15V
Fixed
9.8mm
12.5mm
19.5mm
13.5V
16.5V
GD2 Series
4692749

RoHS

Each
1+₩16,374
5+₩16,320
10+₩16,266
50+₩15,043
100+₩14,743
가격 더 알아보기
ITE & Industrial
SIP
-
2W
2 Output
17V
90mA
-9V
-50mA
Unregulated
6.2kV
24V
Fixed
9.8mm
12.5mm
19.5mm
21.6V
26.4V
GD2 Series
4692732

RoHS

Each
1+₩17,038
5+₩16,540
10+₩15,835
50+₩15,173
100+₩14,870
가격 더 알아보기
ITE & Industrial
SIP
-
2W
2 Output
18V
90mA
-9V
-50mA
Unregulated
6.2kV
12V
Fixed
9.8mm
12.5mm
19.5mm
10.8V
13.2V
GD2 Series
4051217

RoHS

Each
1+₩22,762
ITE
DIP
4:1
1.5W
2 Output
15V
50mA
-15V
-50mA
Regulated
1.5kV
48V
Fixed
10.4mm
11.5mm
15.7mm
18V
76V
CCG1R5 Series
4051190

RoHS

Each
1+₩22,762
ITE
DIP
4:1
1.5W
2 Output
15V
50mA
-15V
-50mA
Regulated
1.5kV
12V
Fixed
10.4mm
11.5mm
15.7mm
4.5V
18V
CCG1R5 Series
4051203

RoHS

Each
1+₩22,762
ITE
DIP
4:1
1.5W
2 Output
15V
50mA
-15V
-50mA
Regulated
1.5kV
24V
Fixed
10.4mm
11.5mm
15.7mm
9V
36V
CCG1R5 Series
9개 품목 1-9개
1 페이지 중

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account