0
0 개 품목₩0

Isolated Through Hole DC / DC Converters :

6개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
4072143

RoHS

Each
1+₩56,484
5+₩54,377
10+₩53,495
50+₩51,497
100+₩50,659
ITE
DIP
4:1
15W
2 Output
12V
625mA
-12V
-625mA
1.8kV
24V
Fixed
14.3mm
24.4mm
24.4mm
9V
36V
TEL 15WIN-HS Series
4072130

RoHS

Each
1+₩52,424
5+₩50,968
10+₩50,141
50+₩48,269
100+₩47,483
ITE
DIP
4:1
15W
2 Output
12V
625mA
-12V
-625mA
1.8kV
24V
Fixed
13.7mm
10.2mm
23.8mm
9V
36V
TEL 15WIN Series
4072137

RoHS

Each
1+₩52,943
5+₩50,968
10+₩50,141
50+₩48,269
100+₩47,483
ITE
DIP
4:1
15W
2 Output
12V
625mA
-12V
-625mA
1.8kV
48V
Fixed
13.7mm
10.2mm
23.8mm
18V
75V
TEL 15WIN Series
4072150

RoHS

Each
1+₩56,484
5+₩54,377
10+₩53,495
50+₩51,497
100+₩50,659
ITE
DIP
4:1
15W
2 Output
12V
625mA
-12V
-625mA
1.8kV
48V
Fixed
14.3mm
24.4mm
24.4mm
18V
75V
TEL 15WIN-HS Series
4136716

RoHS

Each
1+₩135,659
ITE & Medical
DIP
4:1
15W
2 Output
12V
625mA
-12V
-625mA
5kV
48V
Fixed
25.4mm
10.2mm
40.6mm
18V
75V
PXG-M Series
4136714

RoHS

Each
1+₩141,122
ITE & Medical
DIP
4:1
15W
2 Output
12V
625mA
-12V
-625mA
5kV
24V
Fixed
25.4mm
10.2mm
40.6mm
9V
36V
PXG-M Series
6개 품목 1-6개
1 페이지 중

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account