0
0 개 품목₩0

Isolated Through Hole DC / DC Converters :

9개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
4625435

RoHS

Each
1+₩16,410
5+₩15,805
10+₩15,546
50+₩14,957
100+₩14,726
가격 더 알아보기
ITE & Industrial
SIP
1:1
2W
2 Output
12VDC
84mA
-12VDC
-84mA
Unregulated
4kV
12V
Fixed
7.05mm
10.2mm
19.65mm
10.8V
13.2V
DRM2-S Series
4625454

RoHS

Each
1+₩15,158
5+₩14,396
10+₩13,633
50+₩13,464
ITE & Industrial
SIP
1:1
2W
2 Output
12VDC
84mA
-12VDC
-84mA
Unregulated
3kV
5V
Fixed
7.05mm
10.2mm
19.65mm
4.5V
5.5V
DRM2-S Series
4673338

RoHS

Each
1+₩8,810
5+₩8,666
10+₩8,580
50+₩8,257
ITE, Industrial & Medical
SIP
-
2W
2 Output
12VDC
84mA
-12VDC
-84mA
Unregulated
6kV
24V
Fixed
7.1mm
11.5mm
19.7mm
21.6V
26.4V
MDD02-N Series
4625425

RoHS

Each
1+₩16,410
5+₩15,805
10+₩15,546
50+₩14,957
100+₩14,805
ITE & Industrial
SIP
1:1
2W
2 Output
12VDC
84mA
-12VDC
-84mA
Unregulated
4kV
5V
Fixed
7.05mm
10.2mm
19.65mm
4.5V
5.5V
DRM2-S Series
4625445

RoHS

Each
1+₩16,410
5+₩15,805
10+₩15,546
50+₩14,957
100+₩14,805
ITE & Industrial
SIP
1:1
2W
2 Output
12VDC
84mA
-12VDC
-84mA
Unregulated
4kV
24V
Fixed
7.05mm
10.2mm
19.65mm
21.6V
26.4V
DRM2-S Series
4673334

RoHS

Each
1+₩9,117
5+₩8,940
10+₩8,796
50+₩8,595
100+₩8,393
가격 더 알아보기
ITE, Industrial & Medical
SIP
-
2W
2 Output
12VDC
84mA
-12VDC
-84mA
Unregulated
6kV
12V
Fixed
7.1mm
11.5mm
19.7mm
10.8V
13.2V
MDD02-N Series
4673331

RoHS

Each
1+₩9,286
5+₩8,940
10+₩8,796
50+₩8,257
ITE, Industrial & Medical
SIP
-
2W
2 Output
12VDC
84mA
-12VDC
-84mA
Unregulated
6kV
5V
Fixed
7.1mm
11.5mm
19.7mm
4.5V
5.5V
MDD02-N Series
4625475

RoHS

Each
1+₩14,985
5+₩14,942
10+₩13,812
50+₩13,256
ITE & Industrial
SIP
1:1
2W
2 Output
12VDC
84mA
-12VDC
-84mA
Unregulated
3kV
24V
Fixed
7.05mm
10.2mm
19.65mm
21.6V
26.4V
DRM2-S Series
4625464

RoHS

Each
1+₩14,985
5+₩14,942
10+₩13,812
50+₩13,256
ITE & Industrial
SIP
1:1
2W
2 Output
12VDC
84mA
-12VDC
-84mA
Unregulated
3kV
12V
Fixed
7.05mm
10.2mm
19.65mm
10.8V
13.2V
DRM2-S Series
9개 품목 1-9개
1 페이지 중

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account