0
0 개 품목₩0

Isolated Through Hole DC / DC Converters :

23개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
4295825

RoHS

Each
1+₩134,554
5+₩130,741
10+₩128,848
50+₩125,190
ITE
DIP
-
120W
1 Output
15V
8A
-
2.25kV
48V
Fixed
23.36mm
12.7mm
33.5mm
36V
76V
CHS120 Series
3371923

RoHS

Each
1+₩125,075
Railway
Eighth Brick
4:1
120W
1 Output
12V
10A
-
2.8kV
12V
Fixed, Adjustable
36.8mm
12.7mm
61.2mm
9V
36V
IRE Series
2887350

RoHS

Each
1+₩129,360
5+₩124,528
10+₩121,068
50+₩116,308
ITE
Eighth Brick, DOSA
4:1
120W
1 Output
12V
10A
-
2.25kV
12V
Fixed
58.4mm
12.7mm
22.9mm
9V
36V
UWE Series
2887353

RoHS

Each
1+₩85,762
5+₩84,862
ITE
Eighth Brick
4:1
120W
1 Output
12V
10A
-
2.25kV
48V
Fixed, Adjustable
22.9mm
9.91mm
58.4mm
18V
75V
UWE Series
4295822

RoHS

Each
1+₩110,519
5+₩106,422
10+₩104,691
50+₩100,780
ITE
DIP
-
120W
1 Output
12V
10A
-
2.25kV
48V
Fixed
22.86mm
10.5mm
33mm
36V
76V
CHS120 Series
4295811

RoHS

Each
1+₩108,649
5+₩104,604
10+₩102,963
50+₩99,062
ITE
DIP
-
120W
1 Output
12V
10A
-
2.25kV
24V
Fixed
22.86mm
10.5mm
33mm
18V
36V
CHS120 Series
4295823

RoHS

Each
1+₩163,188
5+₩123,043
10+₩122,230
50+₩121,416
ITE
DIP
-
120W
1 Output
12V
10A
-
2.25kV
48V
Fixed
23.36mm
12.7mm
33.5mm
36V
76V
CHS120 Series
2450690

RoHS

Each
1+₩77,003
ITE
Eighth Brick, DOSA
4:1
120W
1 Output
12V
10A
Regulated
2.25kV
48V
Fixed, Adjustable
22.8mm
12.7mm
58.4mm
18V
75V
Hammerhead EHHD010A0B Series
2887352

RoHS

Each
1+₩97,948
5+₩89,094
ITE
Eighth Brick
4:1
120W
1 Output
12V
10A
-
2.25kV
48V
Fixed, Adjustable
22.9mm
12.7mm
58.4mm
18V
75V
UWE Series
2777431

RoHS

Each
1+₩486,672
ITE
Quarter Brick
4:1
120W
1 Output
12V
10A
-
2.25kV
-
Fixed, Adjustable
55.9mm
12.7mm
60.6mm
9V
40V
HQA120 Series
3371919

RoHS

Each
1+₩123,849
5+₩123,530
Railway
Eighth Brick
4:1
120W
1 Output
12V
10A
-
-
12V
Fixed, Adjustable
25.7mm
12.7mm
-
9V
36V
IRE Series
3371921

RoHS

Each
1+₩127,026
Railway
Eighth Brick
4:1
120W
1 Output
12V
10A
-
-
12V
Fixed, Adjustable
36.8mm
12.7mm
-
9V
36V
IRE Series
3371922

RoHS

Each
1+₩121,579
Railway
Eighth Brick
4:1
120W
1 Output
12V
10A
-
2.8kV
12V
Fixed, Adjustable
25.7mm
12.7mm
61.2mm
9V
36V
IRE Series
3371917

RoHS

Each
1+₩120,058
ITE
Eighth Brick
4:1
120W
1 Output
24V
5A
-
2.25kV
12V
Fixed, Adjustable
22.9mm
13.2mm
58.4mm
9V
36V
UWE Series
4295809

RoHS

Each
1+₩121,590
5+₩119,159
10+₩116,727
50+₩114,295
ITE
DIP
-
120W
1 Output
5V
24A
-
2.25kV
24V
Fixed
23.36mm
12.7mm
33.5mm
18V
36V
CHS120 Series
4295813

RoHS

Each
1+₩108,649
5+₩104,604
10+₩102,963
50+₩99,062
ITE
DIP
-
120W
1 Output
15V
8A
-
2.25kV
24V
Fixed
22.86mm
10.5mm
33mm
18V
36V
CHS120 Series
4295820

RoHS

Each
1+₩122,813
5+₩118,235
10+₩117,473
50+₩115,124
ITE
DIP
-
120W
1 Output
5V
24A
-
2.25kV
48V
Fixed
23.36mm
12.7mm
33.5mm
36V
76V
CHS120 Series
4295814

RoHS

Each
1+₩121,590
5+₩119,159
10+₩116,727
50+₩114,295
ITE
DIP
-
120W
1 Output
15V
8A
-
2.25kV
24V
Fixed
23.36mm
12.7mm
33.5mm
18V
36V
CHS120 Series
4295824

RoHS

Each
1+₩111,894
5+₩107,881
10+₩106,056
50+₩102,519
ITE
DIP
-
120W
1 Output
15V
8A
-
2.25kV
48V
Fixed
22.86mm
10.5mm
33mm
36V
76V
CHS120 Series
4295819

RoHS

Each
1+₩108,649
5+₩104,604
10+₩102,963
50+₩99,954
ITE
DIP
-
120W
1 Output
5V
24A
-
2.25kV
48V
Fixed
22.86mm
10.5mm
33mm
36V
76V
CHS120 Series
4295812

RoHS

Each
1+₩121,604
5+₩121,600
10+₩121,595
50+₩121,590
ITE
DIP
-
120W
1 Output
12V
10A
-
2.25kV
24V
Fixed
23.36mm
12.7mm
33.5mm
18V
36V
CHS120 Series
4295807

RoHS

Each
1+₩108,649
5+₩103,668
10+₩102,114
50+₩91,549
ITE
DIP
-
120W
1 Output
5V
24A
-
2.25kV
24V
Fixed
22.86mm
10.5mm
33mm
18V
36V
CHS120 Series
2887351

RoHS

Each
1+₩109,064
5+₩106,031
10+₩104,169
ITE
Eighth Brick, DOSA
4:1
120W
1 Output
12V
10A
-
2.25kV
12V
Fixed
58.4mm
9.91mm
22.9mm
9V
36V
UWE Series
23개 품목 1-23개
1 페이지 중

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account