0
0 개 품목₩0

Isolated Through Hole DC / DC Converters :

55개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
1204995

RoHS

Each
1+₩109,133
5+₩105,074
10+₩102,430
50+₩88,712
ITE
DIP
2:1
25W
2 Output
12V
1.25A
-12V
1.25A
-
1.5kV
24V
Fixed
40.6mm
9.5mm
50.8mm
18V
36V
TEN 25 Series
1204992

RoHS

Each
1+₩100,451
5+₩95,793
10+₩92,478
50+₩90,256
ITE
DIP
2:1
25W
1 Output
5V
5A
-
-
-
1.5kV
24V
Fixed
40.6mm
9.5mm
50.8mm
18V
36V
TEN 25 Series
1204996

RoHS

Each
1+₩109,032
5+₩103,511
10+₩103,367
50+₩88,712
ITE
DIP
2:1
25W
2 Output
15V
1A
-15V
1A
-
1.5kV
24V
Fixed
40.6mm
9.3mm
50.8mm
18V
36V
TEN 25 Series
1204994

RoHS

Each
1+₩105,927
5+₩100,566
10+₩100,372
50+₩96,606
ITE
DIP
2:1
25W
1 Output
12V
2.5A
-
-
-
1.5kV
24V
Fixed
40.6mm
9.5mm
50.8mm
18V
36V
TEN 25 Series
1204989

RoHS

Each
1+₩106,013
5+₩100,440
10+₩100,372
50+₩96,606
ITE
DIP
2:1
25W
1 Output
12V
2.5A
-
-
-
1.5kV
12V
Fixed
40.6mm
9.5mm
50.8mm
9V
18V
TEN 25 Series
1423476

RoHS

Each
1+₩125,741
5+₩121,061
10+₩116,854
50+₩114,165
ITE
DIP
4:1
25W
1 Output
5V
5A
-
-
-
1.5kV
24V
Fixed
41mm
10.2mm
51mm
9V
36V
UHE Series
1204988

RoHS

Each
1+₩106,013
5+₩102,061
10+₩100,372
50+₩96,606
ITE
DIP
2:1
25W
1 Output
5V
5A
-
-
-
1.5kV
12V
Fixed
40.6mm
9.5mm
50.8mm
9V
18V
TEN 25 Series
3795623

RoHS

Each
1+₩84,715
5+₩83,018
ITE
DIP
2:1
25W
2 Output
12V
1.04A
-12V
1.04A
Regulated
1.5kV
24V
Fixed
25.4mm
10.16mm
25.4mm
18V
36V
THL 25 Series
2813272

RoHS

Each
1+₩99,824
5+₩96,105
10+₩94,543
50+₩91,010
ITE
-
4:1
25W
1 Output
15V
1.67A
-
-
-
1.5kV
48V
Fixed, Adjustable
25.4mm
10.2mm
25.4mm
18V
75V
THL 25WI Series
1204999

RoHS

Each
1+₩109,133
5+₩105,074
10+₩103,367
50+₩88,712
ITE
DIP
2:1
25W
2 Output
12V
1.25A
-12V
1.25A
-
1.5kV
48V
Fixed
40.6mm
9.5mm
50.8mm
36V
75V
TEN 25 Series
1204990

RoHS

Each
1+₩109,133
5+₩103,304
10+₩96,008
50+₩88,712
ITE
DIP
2:1
25W
2 Output
12V
1.25A
-12V
1.25A
-
1.5kV
12V
Fixed
40.6mm
9.5mm
50.8mm
9V
18V
TEN 25 Series
1204991

RoHS

Each
1+₩122,905
5+₩105,074
10+₩103,508
50+₩88,712
ITE
DIP
2:1
25W
2 Output
15V
1A
-15V
1A
-
1.5kV
12V
Fixed
40.6mm
9.5mm
50.8mm
9V
18V
TEN 25 Series
2545424

RoHS

Each
1+₩85,894
5+₩83,309
10+₩80,741
50+₩79,782
ITE
DIP
2:1
25W
2 Output
15V
840mA
-15V
840mA
Regulated
1.5kV
24V
Fixed
25.4mm
10.16mm
25.4mm
18V
36V
JSM25 Series
2725470

RoHS

Each
1+₩90,382
5+₩87,022
10+₩85,355
50+₩73,160
ITE
DIP
4:1
25W
1 Output
12V
2.5A
-
-
-
1.5kV
48V
Fixed, Adjustable
40.6mm
9.3mm
50.8mm
18V
75V
TEN 25WI Series
4296165

RoHS

Each
1+₩88,491
5+₩88,066
10+₩86,900
50+₩86,018
100+₩85,639
ITE
DIP
4:1
25W
2 Output
5V
2.5A
-5V
2.5A
-
1.5kV
12V
Fixed
25.4mm
9.9mm
50.8mm
9V
18V
MGW30 Series
2725469

RoHS

Each
1+₩90,382
5+₩85,498
10+₩85,355
50+₩73,160
ITE
DIP
4:1
25W
1 Output
5V
5A
-
-
-
1.5kV
48V
Fixed, Adjustable
40.6mm
9.3mm
50.8mm
18V
75V
TEN 25WI Series
2813266

RoHS

Each
1+₩99,301
5+₩95,607
10+₩94,022
50+₩90,509
ITE
-
4:1
25W
1 Output
15V
1.67A
-
-
-
1.5kV
24V
Fixed, Adjustable
25.4mm
10.2mm
25.4mm
9V
36V
THL 25WI Series
1204997

RoHS

Each
1+₩109,441
5+₩106,400
10+₩104,339
50+₩99,209
ITE
DIP
2:1
25W
1 Output
5V
5A
-
-
-
1.5kV
48V
Fixed
40.6mm
9.5mm
50.8mm
36V
75V
TEN 25 Series
2932095

RoHS

Each
1+₩123,725
5+₩120,011
10+₩116,298
50+₩113,430
Railway
DIP
10:1
25W
1 Output
12V
2.08A
-
-
Regulated
3kV
72V
Fixed, Adjustable
25.4mm
11.5mm
50.8mm
16V
160V
RDF25 Series
2725466

RoHS

Each
1+₩90,382
5+₩87,022
10+₩85,355
50+₩73,160
ITE
DIP
4:1
25W
1 Output
15V
2A
-
-
-
1.5kV
24V
Fixed, Adjustable
40.6mm
9.3mm
50.8mm
10V
40V
TEN 25WI Series
2725471

RoHS

Each
1+₩90,382
5+₩87,022
10+₩85,355
50+₩73,160
ITE
DIP
4:1
25W
1 Output
15V
2A
-
-
-
1.5kV
48V
Fixed, Adjustable
40.6mm
9.3mm
50.8mm
18V
75V
TEN 25WI Series
2813265

RoHS

Each
1+₩99,301
5+₩95,607
10+₩93,975
50+₩80,550
ITE
-
4:1
25W
1 Output
12V
2.09A
-
-
-
1.5kV
24V
Fixed, Adjustable
25.4mm
10.2mm
25.4mm
9V
36V
THL 25WI Series
2932097

RoHS

Each
1+₩120,226
5+₩115,715
10+₩113,009
50+₩108,203
Railway
DIP
10:1
25W
1 Output
24V
1.04A
-
-
Regulated
3kV
72V
Fixed, Adjustable
25.4mm
11.5mm
50.8mm
16V
160V
RDF25 Series
2725464

RoHS

Each
1+₩90,382
5+₩87,022
10+₩85,355
50+₩73,160
ITE
DIP
4:1
25W
1 Output
5V
5A
-
-
-
1.5kV
24V
Fixed
40.6mm
10.2mm
50.8mm
10V
40V
TEN 25WI Series
2725465

RoHS

Each
1+₩90,382
5+₩87,022
10+₩85,355
50+₩73,160
ITE
DIP
4:1
25W
1 Output
12V
2.5A
-
-
-
1.5kV
24V
Fixed, Adjustable
40.6mm
9.3mm
50.8mm
10V
40V
TEN 25WI Series
55개 품목 1-25개
3 페이지 중

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account