0
0 개 품목₩0

Isolated Through Hole DC / DC Converters :

77개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
3260194

RoHS

Each
1+₩64,631
5+₩61,472
10+₩58,312
50+₩56,124
100+₩55,217
ITE
DIP
2:1
3.5W
2 Output
15V
115mA
-15V
115mA
Regulated
5kV
12V
Fixed
20.3mm
12mm
31.8mm
9V
18V
TRI 3 Series
3972141

RoHS

Each
1+₩43,359
ITE & Medical
DIP
4:1
3.5W
1 Output
5V
700mA
-
-
Regulated
5kV
12V
Fixed
14.7mm
10.8mm
24.4mm
4.5V
18V
JMR03 Series
2848901

RoHS

Each
1+₩52,843
5+₩50,876
10+₩50,051
50+₩48,181
100+₩47,396
Medical
DIP
2:1
3.5W
1 Output
5V
700mA
-
-
-
5kV
12V
Fixed
14.4mm
10.2mm
24.3mm
9V
18V
TIM 3.5 Series
2848903

RoHS

Each
1+₩52,843
5+₩50,876
10+₩50,051
50+₩48,181
100+₩47,396
Medical
DIP
2:1
3.5W
1 Output
12V
292mA
-
-
-
5kV
12V
Fixed
14.4mm
10.2mm
24.3mm
9V
18V
TIM 3.5 Series
3972147

RoHS

Each
1+₩43,359
ITE & Medical
DIP
4:1
3.5W
1 Output
12V
292mA
-
-
Regulated
5kV
24V
Fixed
14.7mm
10.8mm
24.4mm
9V
36V
JMR03 Series
3260182

RoHS

Each
1+₩57,895
5+₩55,735
10+₩54,832
50+₩51,647
100+₩49,920
ITE
DIP
2:1
3.5W
1 Output
5V
700mA
-
-
Regulated
5kV
5V
Fixed
20.3mm
12mm
31.8mm
4.5V
9V
TRI 3 Series
2848919

RoHS

Each
1+₩53,907
5+₩52,444
10+₩50,980
50+₩49,157
100+₩48,352
Medical
DIP
2:1
3.5W
1 Output
24V
146mA
-
-
-
5kV
48V
Fixed
14.4mm
10.2mm
24.3mm
36V
75V
TIM 3.5 Series
2848918

RoHS

Each
1+₩53,907
5+₩52,444
10+₩50,980
50+₩49,157
100+₩48,352
Medical
DIP
2:1
3.5W
1 Output
15V
234mA
-
-
-
5kV
48V
Fixed
14.4mm
10.2mm
24.3mm
36V
75V
TIM 3.5 Series
3260198

RoHS

Each
1+₩57,895
5+₩55,735
10+₩54,832
50+₩52,783
100+₩51,924
ITE
DIP
2:1
3.5W
1 Output
15V
235mA
-
-
Regulated
5kV
24V
Fixed
20.3mm
12mm
31.8mm
18V
36V
TRI 3 Series
3260195

RoHS

Each
1+₩57,852
5+₩55,701
10+₩54,797
50+₩52,751
100+₩51,891
ITE
DIP
2:1
3.5W
1 Output
5V
700mA
-
-
Regulated
5kV
24V
Fixed
20.3mm
12mm
31.8mm
18V
36V
TRI 3 Series
3260201

RoHS

Each
1+₩61,594
5+₩59,299
10+₩58,312
50+₩56,124
100+₩55,217
ITE
DIP
2:1
3.5W
2 Output
15V
115mA
-15V
115mA
Regulated
5kV
24V
Fixed
20.3mm
12mm
31.8mm
18V
36V
TRI 3 Series
3260208

RoHS

Each
1+₩64,631
5+₩61,472
10+₩58,312
50+₩56,124
100+₩55,217
ITE
DIP
2:1
3.5W
2 Output
15V
115mA
-15V
115mA
Regulated
5kV
48V
Fixed
20.3mm
12mm
31.8mm
36V
75V
TRI 3 Series
1793249

RoHS

Each
1+₩75,960
5+₩73,973
10+₩71,955
Medical
DIP
2:1
3.5W
1 Output
5V
700mA
-
-
Regulated
10kV
12V
Fixed
20.3mm
10.2mm
32mm
9V
18V
REC3.5-RW/R Series
2848896

RoHS

Each
1+₩52,843
5+₩50,876
10+₩50,051
50+₩48,181
100+₩47,396
Medical
DIP
3:1
3.5W
1 Output
12V
292mA
-
-
-
5kV
9V
Fixed
14.4mm
10.2mm
24.3mm
4.5V
12V
TIM 3.5 Series
2848917

RoHS

Each
1+₩51,821
5+₩51,440
10+₩51,058
50+₩49,819
100+₩49,242
Medical
DIP
2:1
3.5W
1 Output
12V
292mA
-
-
-
5kV
48V
Fixed
14.4mm
10.2mm
24.3mm
36V
75V
TIM 3.5 Series
2848906

RoHS

Each
1+₩53,490
5+₩53,340
10+₩52,476
50+₩49,388
100+₩47,710
Medical
DIP
2:1
3.5W
2 Output
12V
146mA
-12V
146mA
-
5kV
12V
Fixed
14.4mm
10.2mm
24.3mm
9V
18V
TIM 3.5 Series
2848911

RoHS

Each
1+₩53,907
5+₩52,444
10+₩50,980
50+₩49,157
100+₩48,352
Medical
DIP
2:1
3.5W
1 Output
15V
234mA
-
-
-
5kV
24V
Fixed
14.4mm
10.2mm
24.3mm
18V
36V
TIM 3.5 Series
2848902

RoHS

Each
1+₩52,843
5+₩50,876
10+₩50,051
50+₩48,181
100+₩47,396
Medical
DIP
2:1
3.5W
1 Output
9V
389mA
-
-
-
5kV
12V
Fixed
14.4mm
10.2mm
24.3mm
9V
18V
TIM 3.5 Series
2848905

RoHS

Each
1+₩52,900
5+₩51,476
10+₩50,051
50+₩48,236
100+₩47,445
Medical
DIP
2:1
3.5W
1 Output
24V
146mA
-
-
-
5kV
12V
Fixed
14.4mm
10.2mm
24.3mm
9V
18V
TIM 3.5 Series
2848904

RoHS

Each
1+₩52,843
5+₩50,876
10+₩50,051
50+₩48,181
100+₩47,396
Medical
DIP
2:1
3.5W
1 Output
15V
234mA
-
-
-
5kV
12V
Fixed
14.4mm
10.2mm
24.3mm
9V
18V
TIM 3.5 Series
2848895

RoHS

Each
1+₩52,843
5+₩50,876
10+₩50,051
50+₩48,181
100+₩47,396
Medical
DIP
3:1
3.5W
1 Output
9V
389mA
-
-
-
5kV
9V
Fixed
14.4mm
10.2mm
24.3mm
4.5V
12V
TIM 3.5 Series
2848909

RoHS

Each
1+₩53,907
5+₩52,444
10+₩50,980
50+₩49,157
100+₩48,352
Medical
DIP
2:1
3.5W
1 Output
9V
389mA
-
-
-
5kV
24V
Fixed
14.4mm
10.2mm
24.3mm
18V
36V
TIM 3.5 Series
2848920

RoHS

Each
1+₩56,628
5+₩55,062
10+₩53,495
50+₩51,633
100+₩50,784
Medical
DIP
2:1
3.5W
2 Output
12V
146mA
-12V
146mA
-
5kV
48V
Fixed
14.4mm
10.2mm
24.3mm
36V
75V
TIM 3.5 Series
2848899

RoHS

Each
1+₩53,490
5+₩52,983
10+₩52,476
50+₩49,388
100+₩47,710
Medical
DIP
3:1
3.5W
2 Output
12V
146mA
-12V
146mA
-
5kV
9V
Fixed
14.4mm
10.2mm
24.3mm
4.5V
12V
TIM 3.5 Series
2848894

RoHS

Each
1+₩52,900
5+₩51,892
10+₩50,107
50+₩48,236
100+₩47,445
Medical
DIP
3:1
3.5W
1 Output
5V
700mA
-
-
-
5kV
9V
Fixed
14.4mm
10.2mm
24.3mm
4.5V
12V
TIM 3.5 Series
77개 품목 1-25개
4 페이지 중

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account