0
0 개 품목₩0

Isolated Through Hole DC / DC Converters :

14개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
2467025

RoHS

Each
1+₩214,849
5+₩208,401
10+₩204,453
ITE
Half Brick
2:1
350W
1 Output
24V
14.6A
Regulated
1.5kV
24V
Fixed, Adjustable
57.9mm
13.2mm
61mm
18V
36V
QSB350 Series
2467026

RoHS

Each
1+₩214,849
5+₩208,401
10+₩204,453
ITE
Half Brick
2:1
350W
1 Output
28V
12.5A
Regulated
1.5kV
24V
Fixed, Adjustable
57.9mm
13.2mm
61mm
18V
36V
QSB350 Series
4295876

RoHS

Each
1+₩211,989
5+₩204,386
10+₩200,929
50+₩194,228
ITE
DIP
-
350W
1 Output
28V
12.5A
-
2.25kV
24V
Fixed
37.3mm
12.7mm
58.9mm
18V
36V
CHS400 Series
2467024

RoHS

Each
1+₩204,453
ITE
Half Brick
2:1
350W
1 Output
12V
29.2A
Regulated
1.5kV
24V
Fixed, Adjustable
57.9mm
13.2mm
61mm
18V
36V
QSB350 Series
2467030

RoHS

Each
1+₩214,849
5+₩208,401
10+₩204,453
ITE
Half Brick
2:1
350W
1 Output
12V
29.2A
Regulated
1.5kV
48V
Fixed, Adjustable
57.9mm
13.2mm
61mm
36V
75V
QSB350 Series
2467032

RoHS

Each
1+₩214,849
5+₩208,401
10+₩204,453
ITE
Half Brick
2:1
350W
1 Output
28V
12.5A
Regulated
1.5kV
48V
Fixed, Adjustable
57.9mm
13.2mm
61mm
36V
75V
QSB350 Series
2467033

RoHS

Each
1+₩204,453
ITE
Half Brick
2:1
350W
1 Output
3.3V
70A
Regulated
1.5kV
48V
Fixed, Adjustable
57.9mm
13.2mm
61mm
36V
75V
QSB350 Series
2467029

RoHS

Each
1+₩204,453
ITE
Half Brick
2:1
350W
1 Output
5V
70A
Regulated
1.5kV
48V
Fixed, Adjustable
57.9mm
13.2mm
61mm
36V
75V
QSB350 Series
2467031

RoHS

Each
1+₩204,453
ITE
Half Brick
2:1
350W
1 Output
24V
14.6A
Regulated
1.5kV
48V
Fixed, Adjustable
57.9mm
13.2mm
61mm
36V
75V
QSB350 Series
2467023

RoHS

Each
1+₩204,453
ITE
Half Brick
2:1
350W
1 Output
5V
70A
Regulated
1.5kV
24V
Fixed, Adjustable
57.9mm
13.2mm
61mm
18V
36V
QSB350 Series
2467034

RoHS

Each
1+₩214,849
5+₩208,401
10+₩204,453
ITE
Half Brick
2:1
350W
1 Output
48V
7.3A
Regulated
1.5kV
48V
Fixed, Adjustable
57.9mm
13.2mm
61mm
36V
75V
QSB350 Series
2467028

RoHS

Each
1+₩214,849
5+₩208,401
10+₩204,453
ITE
Half Brick
2:1
350W
1 Output
48V
7.3A
Regulated
1.5kV
24V
Fixed, Adjustable
57.9mm
13.2mm
61mm
18V
36V
QSB350 Series
2467027

RoHS

Each
1+₩204,453
ITE
Half Brick
2:1
350W
1 Output
3.3V
70A
Regulated
1.5kV
24V
Fixed, Adjustable
57.9mm
13.2mm
61mm
18V
36V
QSB350 Series
4295875

RoHS

Each
1+₩182,636
5+₩175,985
10+₩173,394
50+₩167,493
ITE
DIP
-
350W
1 Output
28V
12.5A
-
2.25kV
24V
Fixed
36.8mm
9.5mm
58.4mm
18V
36V
CHS400 Series
14개 품목 1-14개
1 페이지 중

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account