0
0 개 품목₩0

Isolated Through Hole DC / DC Converters :

11개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
4295883

RoHS

Each
1+₩163,157
ITE
DIP
-
400W
1 Output
10V
40A
-
2.25kV
48V
Fixed
37.3mm
12.7mm
58.9mm
36V
76V
CHS400 Series
2467037

RoHS

Each
1+₩415,261
5+₩402,810
ITE
Full Brick
4:1
400W
1 Output
24V
16.6A
Regulated
1.5kV
24V
Fixed, Adjustable
61mm
12.7mm
116.8mm
9V
36V
QSB400 Series
4295895

RoHS

Each
1+₩168,112
5+₩163,044
10+₩160,381
50+₩154,380
ITE
DIP
-
400W
1 Output
32V
12.5A
-
2.25kV
48V
Fixed
36.8mm
9.5mm
58.4mm
36V
76V
CHS400 Series
4295881

RoHS

Each
1+₩167,986
5+₩161,634
10+₩149,226
50+₩147,334
ITE
DIP
-
400W
1 Output
10V
40A
-
2.25kV
48V
Fixed
36.8mm
9.5mm
58.4mm
36V
76V
CHS400 Series
4295896

RoHS

Each
1+₩183,686
5+₩183,672
10+₩183,009
50+₩178,504
ITE
DIP
-
400W
1 Output
32V
12.5A
-
2.25kV
48V
Fixed
37.3mm
12.7mm
58.9mm
36V
76V
CHS400 Series
2467039

RoHS

Each
1+₩415,261
5+₩402,810
ITE
Full Brick
4:1
400W
1 Output
48V
8.3A
Regulated
1.5kV
24V
Fixed, Adjustable
61mm
12.7mm
116.8mm
9V
36V
QSB400 Series
2467036

RoHS

Each
1+₩415,261
5+₩402,810
ITE
Full Brick
4:1
400W
1 Output
12V
33.3A
Regulated
1.5kV
24V
Fixed, Adjustable
61mm
12.7mm
116.8mm
9V
36V
QSB400 Series
2467035

RoHS

Each
1+₩392,726
ITE
Full Brick
4:1
400W
1 Output
5V
80A
Regulated
1.5kV
24V
Fixed, Adjustable
61mm
12.7mm
116.8mm
9V
36V
QSB400 Series
2467038

RoHS

Each
1+₩415,261
5+₩402,810
ITE
Full Brick
4:1
400W
1 Output
28V
14.3A
Regulated
1.5kV
24V
Fixed, Adjustable
61mm
12.7mm
116.8mm
9V
36V
QSB400 Series
3972164

RoHS

Each
1+₩415,261
5+₩402,810
ITE
Full Brick
4:1
400W
1 Output
28V
14.3A
Regulated
1.5kV
48V
Fixed, Adjustable
61mm
12.7mm
116.8mm
18V
75V
QSB400 Series
3972162

RoHS

Each
1+₩415,261
5+₩402,810
ITE
Full Brick
4:1
400W
1 Output
24V
16.6A
Regulated
1.5kV
48V
Fixed, Adjustable
61mm
12.7mm
116.8mm
18V
75V
QSB400 Series
11개 품목 1-11개
1 페이지 중

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account