0
0 개 품목₩0

Isolated Through Hole DC / DC Converters :

18개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
3972163

RoHS

Each
1+₩352,718
5+₩342,138
10+₩339,281
ITE
Full Brick
4:1
600W
1 Output
48V
12.5A
Regulated
1.5kV
24V
Fixed, Adjustable
61mm
12.7mm
116.8mm
18V
36V
QSB600 Series
4353650

RoHS

Each
1+₩152,761
5+₩147,046
10+₩145,769
ITE
Quarter Brick
-
600W
1 Output
28VDC
21.5A
-
2.25kV
48V
Fixed
36.83mm
14.4mm
58.42mm
36VDC
75VDC
MPQ Series
2467040

RoHS

Each
1+₩352,718
5+₩342,138
10+₩339,281
ITE
Full Brick
2:1
600W
1 Output
12V
50A
Regulated
1.5kV
24V
Fixed, Adjustable
61mm
12.7mm
116.8mm
18V
36V
QSB600 Series
3790493

RoHS

Each
1+₩158,142
ITE
Quarter Brick, DOSA
2:1
600W
1 Output
12V
50A
Regulated
2.25kV
48V
Fixed, Adjustable
36.8mm
13.21mm
58.4mm
36VDC
75VDC
DSQ Series
2467042

RoHS

Each
1+₩352,718
5+₩342,138
10+₩339,281
ITE
Full Brick
2:1
600W
1 Output
32V
19A
Regulated
1.5kV
24V
Fixed, Adjustable
61mm
12.7mm
116.8mm
18V
36V
QSB600 Series
2467041

RoHS

Each
1+₩352,718
5+₩342,138
10+₩339,281
ITE
Full Brick
2:1
600W
1 Output
28VDC
21.5A
Regulated
1.5kV
24V
Fixed, Adjustable
61mm
12.7mm
116.8mm
18V
36V
QSB600 Series
2467044

RoHS

Each
1+₩352,718
5+₩342,138
10+₩339,281
ITE
Full Brick
2:1
600W
1 Output
28VDC
25A
Regulated
1.5kV
48V
Fixed, Adjustable
61mm
12.7mm
116.8mm
36VDC
75VDC
QSB600 Series
3678572

RoHS

Each
1+₩524,821
ITE
DIP
2:1
600W
1 Output
24V
25A
-
-
280V
Fixed, Adjustable
57.9mm
12.7mm
61mm
200V
425V
PH-A Series
3790487

RoHS

Each
1+₩156,507
ITE
Quarter Brick, DOSA
2:1
600W
1 Output
12V
50A
Regulated
2.25kV
48V
Fixed, Adjustable
36.8mm
13.21mm
58.4mm
36VDC
75VDC
DAQ Series
2846397

RoHS

Each
1+₩428,302
5+₩415,448
ITE
Full Brick
2:1
600W
1 Output
12V
50A
Regulated
3kV
300V
Fixed, Adjustable
61mm
12.7mm
116.8mm
180V
425V
QHL600 Series
2467043

RoHS

Each
1+₩339,281
ITE
Full Brick
2:1
600W
1 Output
12V
50A
Regulated
1.5kV
48V
Fixed, Adjustable
61mm
12.7mm
116.8mm
36VDC
75VDC
QSB600 Series
2467045

RoHS

Each
1+₩339,281
ITE
Full Brick
2:1
600W
1 Output
32V
19A
Regulated
1.5kV
48V
Fixed, Adjustable
61mm
12.7mm
116.8mm
36VDC
75VDC
QSB600 Series
2846393

RoHS

Each
1+₩506,189
5+₩491,003
Railway
Full Brick
4:1
600W
1 Output
12V
50A
Regulated
2.25kV
110V
Fixed
116.8mm
12.7mm
61mm
43V
160V
RDH600 Series
2846396

RoHS

Each
1+₩506,189
5+₩491,003
Railway
Full Brick
4:1
600W
1 Output
48V
12.5A
Regulated
2.25kV
110V
Fixed
116.8mm
12.7mm
61mm
43V
160V
RDH600 Series
2846395

RoHS

Each
1+₩506,189
5+₩491,006
Railway
Full Brick
4:1
600W
1 Output
28VDC
21.4A
Regulated
2.25kV
110V
Fixed
116.8mm
12.7mm
61mm
43V
160V
RDH600 Series
2846399

RoHS

Each
1+₩428,302
5+₩415,448
ITE
Full Brick
2:1
600W
1 Output
48V
12.5A
Regulated
3kV
300V
Fixed, Adjustable
61mm
12.7mm
116.8mm
180V
425V
QHL600 Series
2846398

RoHS

Each
1+₩428,302
5+₩415,448
ITE
Full Brick
2:1
600W
1 Output
24V
25A
Regulated
3kV
300V
Fixed, Adjustable
61mm
12.7mm
116.8mm
180V
425V
QHL600 Series
3790491

RoHS

Each
1+₩155,409
ITE
Quarter Brick, DOSA
2:1
600W
1 Output
12V
50A
Regulated
2.25kV
48V
Fixed
36.8mm
13.21mm
58.4mm
36VDC
75VDC
DCQ Series
18개 품목 1-18개
1 페이지 중

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account