0
0 개 품목₩0

Isolated Through Hole DC / DC Converters :

100개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
1284256

RoHS

Each
1+₩150,680
5+₩149,392
10+₩148,103
50+₩142,763
ITE
DIP
2:1
60W
1 Output
12V
5A
-
-
-
1.6kV
24V
Fixed
50.8mm
10.2mm
50.8mm
18V
36V
TEN 60 Series
2451623

RoHS

Each
1+₩150,751
5+₩150,197
10+₩149,053
50+₩146,707
ITE
DIP
2:1
60W
1 Output
12V
5A
-
-
-
1.5kV
24V
Fixed
25.4mm
10.2mm
50.8mm
18V
36V
TEN 60N Series
1284255

RoHS

Each
1+₩159,634
5+₩153,688
10+₩148,405
50+₩142,849
ITE
DIP
2:1
60W
1 Output
5V
12A
-
-
-
1.6kV
24V
Fixed
50.8mm
10.2mm
50.8mm
18V
36V
TEN 60 Series
3869041

RoHS

Each
1+₩235,145
5+₩231,636
10+₩227,870
Medical
DIP
4:1
60W
1 Output
5.1VDC
12A
-
-
-
5kV
48V
Fixed
36.8mm
12.7mm
57.9mm
18V
75V
THM 60WI Series
3869038

RoHS

Each
1+₩234,063
Medical
DIP
4:1
60W
2 Output
15VDC
2A
-15VDC
2A
-
5kV
24V
Fixed
36.8mm
12.7mm
57.9mm
9V
36V
THM 60WI Series
4295805

RoHS

Each
1+₩64,055
5+₩61,995
ITE
DIP
-
60W
1 Output
5V
12A
-
-
-
2.25kV
48V
Fixed
19.05mm
12.7mm
23.36mm
36V
76V
CHS60 Series
3518013

RoHS

Each
1+₩204,155
5+₩203,049
10+₩199,748
Railway
Quarter Brick
8:1
60W
1 Output
24V
2.5A
-
-
-
3kV
36V
Fixed, Adjustable
36.8mm
12.7mm
57.9mm
9V
75V
TEP 60UIR Series
2451635

RoHS

Each
1+₩165,534
5+₩164,519
10+₩162,411
50+₩151,900
ITE
DIP
4:1
60W
1 Output
12V
5A
-
-
-
1.5kV
24V
Fixed
25.4mm
10.2mm
50.8mm
9V
36V
TEN 60WIN Series
2451625

RoHS

Each
1+₩150,751
5+₩149,902
10+₩149,053
50+₩145,597
ITE
DIP
2:1
60W
1 Output
24V
2.5A
-
-
-
1.5kV
24V
Fixed
25.4mm
10.2mm
50.8mm
18V
36V
TEN 60N Series
2099472

RoHS

Each
1+₩159,893
5+₩155,099
10+₩150,306
50+₩143,900
ITE
DIP
2:1
60W
1 Output
12V
5A
-
-
Regulated
1.6kV
24V
Fixed
50.8mm
10.16mm
50.8mm
18V
36V
JCK60 Series
2451619

RoHS

Each
1+₩150,751
5+₩148,457
10+₩148,290
50+₩142,742
ITE
DIP
2:1
60W
1 Output
24V
2.5A
-
-
-
1.5kV
12V
Fixed, Adjustable
25.4mm
10.2mm
50.8mm
9V
18V
TEN 60N Series
2451617

RoHS

Each
1+₩156,582
5+₩150,740
10+₩148,290
50+₩142,742
ITE
DIP
2:1
60W
1 Output
12V
5A
-
-
-
1.5kV
12V
Fixed
25.4mm
10.2mm
50.8mm
9V
18V
TEN 60N Series
2451637

RoHS

Each
1+₩165,534
5+₩162,980
10+₩162,411
50+₩151,900
ITE
DIP
4:1
60W
1 Output
24V
2.5A
-
-
-
1.5kV
24V
Fixed
25.4mm
10.2mm
50.8mm
9V
36V
TEN 60WIN Series
2451627

RoHS

Each
1+₩165,463
5+₩164,096
10+₩162,728
50+₩156,639
ITE
DIP
2:1
60W
2 Output
15VDC
2A
-15VDC
2A
-
1.5kV
24V
Fixed
25.4mm
10.2mm
50.8mm
18V
36V
TEN 60N Series
2451641

RoHS

Each
1+₩165,534
5+₩165,486
10+₩162,411
50+₩151,900
ITE
DIP
4:1
60W
1 Output
12V
5A
-
-
-
1.5kV
48V
Fixed
25.4mm
10.2mm
50.8mm
18V
75V
TEN 60WIN Series
2451636

RoHS

Each
1+₩165,534
5+₩164,763
10+₩162,411
50+₩151,900
ITE
DIP
4:1
60W
1 Output
15VDC
4A
-
-
-
1.5kV
24V
Fixed
25.4mm
10.2mm
50.8mm
9V
36V
TEN 60WIN Series
2664264

RoHS

Each
1+₩142,129
5+₩138,801
ITE
DIP
4:1
60W
1 Output
12V
5A
-
-
Regulated
1.6kV
48V
Fixed, Adjustable
50.8mm
11.5mm
25.4mm
18V
75V
JTL60 Series
2451639

RoHS

Each
1+₩189,055
5+₩185,266
10+₩179,037
50+₩172,328
ITE
DIP
4:1
60W
2 Output
15VDC
2A
-15VDC
2A
-
1.5kV
24V
Fixed
25.4mm
10.2mm
50.8mm
9V
36V
TEN 60WIN Series
2451631

RoHS

Each
1+₩150,751
5+₩149,998
10+₩148,290
50+₩142,742
ITE
DIP
2:1
60W
1 Output
24V
2.5A
-
-
-
1.5kV
48V
Fixed, Adjustable
25.4mm
10.2mm
50.8mm
36V
75V
TEN 60N Series
2451634

RoHS

Each
1+₩173,365
5+₩171,277
10+₩170,745
50+₩164,368
ITE
DIP
4:1
60W
1 Output
5V
12A
-
-
-
1.5kV
24V
Fixed
25.4mm
10.2mm
50.8mm
9V
36V
TEN 60WIN Series
3795447

RoHS

Each
1+₩183,642
5+₩181,647
10+₩178,619
50+₩172,007
ITE
DIP
4:1
60W
2 Output
24V
1.25A
-24V
1.25A
-
1.5kV
24V
Fixed
25.4mm
10.2mm
50.8mm
9V
36V
TEN 60WIN Series
4730246

RoHS

Each
1+₩88,260
5+₩80,112
Railway, Bus, Industrial, Telecom
DIP
4:1
60W
1 Output
24V
2.5A
-
-
Regulated
1.6kV
24V
Fixed
25.4mm
10.5mm
50.8mm
9V
36V
RSDW60 Series
1284254

RoHS

Each
1+₩164,599
5+₩156,502
10+₩148,405
50+₩142,849
ITE
DIP
2:1
60W
1 Output
3.3V
14A
-
-
-
1.6kV
24V
Fixed
50.8mm
10.2mm
50.8mm
18V
36V
TEN 60 Series
4349466

RoHS

Each
1+₩208,557
ITE & Industrial
DIP
4:1
60W
1 Output
5V
12A
-
-
-
-
24V
Fixed
25.4mm
10.2mm
50.8mm
9V
36V
PXD60W Series
4349468

RoHS

Each
1+₩189,771
ITE & Industrial
DIP
4:1
60W
1 Output
24V
2.5A
-
-
-
-
24V
Fixed
25.4mm
10.2mm
50.8mm
9V
36V
PXD60W Series
100개 품목 1-25개
4 페이지 중

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account