Isolated Through Hole DC / DC Converters :
5개 제품을 찾았습니다.모든 필터
(1 적용됨)
모두 펼치기
제조업체
(5)
Output Power Max
=750W
1
(30)
(1)
(3)
(1)
(15)
(1299)
(3)
(10)
Power Supply Applications
(5)
DC / DC Converter Type
(5)
Input Ratio
(5)
No. of Outputs
(5)
Output Voltage - Output 1
(1)
(1)
(1)
(1)
(1)
Output Current - Output 1
(1)
(1)
(1)
(1)
(1)
Output Regulation
(5)
Isolation Voltage
(5)
Input Voltage DC Nom
(5)
포장
(5)
| 비교 | 제조업체 부품 번호 | 주문 코드 | 제조업체 / 설명 | 재고 정보 | 단가 기준 | 가격 | 수량 | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+₩537,365 5+₩521,251 | ITE | Full Brick | 2:1 | 750W | 1 Output | 15V | 50A | Regulated | 3kV | 300V | Fixed, Adjustable | 61mm | 12.7mm | 116.8mm | 200V | 425V | QHL750 Series | ||||||
Each | 1+₩527,031 5+₩511,227 | ITE | Full Brick | 2:1 | 750W | 1 Output | 28V | 26.7A | Regulated | 3kV | 300V | Fixed, Adjustable | 61mm | 12.7mm | 116.8mm | 200V | 425V | QHL750 Series | ||||||
Each | 1+₩527,031 5+₩511,227 | ITE | Full Brick | 2:1 | 750W | 1 Output | 24V | 31.2A | Regulated | 3kV | 300V | Fixed, Adjustable | 61mm | 12.7mm | 116.8mm | 200V | 425V | QHL750 Series | ||||||
Each | 1+₩527,031 5+₩511,227 | ITE | Full Brick | 2:1 | 750W | 1 Output | 48V | 15.6A | Regulated | 3kV | 300V | Fixed, Adjustable | 61mm | 12.7mm | 116.8mm | 200V | 425V | QHL750 Series | ||||||
Each | 1+₩527,031 5+₩511,227 | ITE | Full Brick | 2:1 | 750W | 1 Output | 12V | 62.5A | Regulated | 3kV | 300V | Fixed, Adjustable | 61mm | 12.7mm | 116.8mm | 200V | 425V | QHL750 Series | ||||||