0
0 개 품목₩0

Isolated Through Hole DC / DC Converters :

3개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
2440291

RoHS

Each
1+₩86,762
5+₩78,751
Medical
DIP
1:1
5W
1 Output
150V
50mA
Regulated
3kV
24V
Fixed, Adjustable
20.3mm
9.4mm
31.8mm
21V
27V
Rxx-B Series
2440277

RoHS

Each
1+₩81,707
5+₩78,751
Medical
DIP
1:1
5W
1 Output
150V
50mA
Regulated
3kV
12V
Fixed
20.3mm
9.4mm
31.8mm
10V
14V
Rxx-B Series
2440284

RoHS

Each
1+₩82,493
5+₩80,776
10+₩78,751
ITE
DIP
1:1
5W
1 Output
150V
50mA
Regulated
3kV
15V
Fixed, Adjustable
20.3mm
9.4mm
31.8mm
14V
17V
Rxx-B Series
3개 품목 1-3개
1 페이지 중

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account