0
0 개 품목₩0

Isolated Through Hole DC / DC Converters :

579개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
2365106

RoHS

Each
1+₩29,005
5+₩28,141
10+₩27,264
50+₩26,980
ITE
DIP
4:1
6W
1 Output
24V
250mA
-
-
Regulated
1.5kV
24V
Fixed
20.32mm
10.4mm
31.75mm
9V
36V
JTE06 Series
1435420

RoHS

Each
1+₩17,317
ITE
SIP
2:1
2W
1 Output
24V
83mA
-
-
Regulated
1kV
12V
Fixed
9.2mm
11.1mm
21.85mm
9V
18V
IU Series
1610431

RoHS

Each
1+₩12,308
5+₩11,931
10+₩11,737
50+₩10,552
100+₩10,495
가격 더 알아보기
ITE
SIP
1:1
1W
1 Output
24V
42mA
-
-
Unregulated
1kV
5V
Fixed
6mm
7.46mm
11.48mm
4.5V
5.5V
NME Series
1436147

RoHS

Each
1+₩16,080
5+₩15,590
10+₩15,577
ITE
SIP
1:1
2W
2 Output
24V
42mA
-24V
42mA
Unregulated
3kV
5V
Fixed
7.62mm
10.16mm
19.5mm
4.5V
5.5V
IH Series
3260068

RoHS

Each
1+₩41,989
5+₩41,615
10+₩41,240
50+₩40,550
100+₩39,892
ITE
DIP
4:1
15W
1 Output
24V
625mA
-
-
-
1.5kV
48V
Fixed, Adjustable
25.4mm
10.16mm
25.4mm
18V
75V
THL 15WI Series
1441205

RoHS

Each
1+₩57,002
5+₩55,367
10+₩54,468
50+₩51,302
100+₩49,607
Medical
DIP
2:1
3W
1 Output
24V
125mA
-
-
Regulated
4.8kV
5V
Fixed
20.3mm
10.7mm
31.8mm
4.5V
9V
THB 3 Series
1441216

RoHS

Each
1+₩57,002
5+₩55,367
10+₩54,468
50+₩51,302
100+₩49,607
Medical
DIP
2:1
3W
1 Output
24V
125mA
-
-
Regulated
4.8kV
24V
Fixed
20.3mm
10.7mm
31.8mm
18V
36V
THB 3 Series
2414216

RoHS

Each
1+₩70,935
5+₩70,927
10+₩69,741
50+₩67,136
100+₩66,041
ITE
DIP
2:1
10W
1 Output
24V
415mA
-
-
-
1.5kV
24V
Fixed
25.4mm
10.2mm
50.8mm
18V
36V
TEN 10 Series
2414209

RoHS

Each
1+₩73,671
5+₩70,927
10+₩69,741
50+₩67,136
100+₩66,041
ITE
DIP
2:1
10W
1 Output
24V
415mA
-
-
-
1.5kV
12V
Fixed
25.4mm
10.2mm
50.8mm
9V
18V
TEN 10 Series
2929632

RoHS

Each
1+₩14,050
5+₩13,837
10+₩13,823
50+₩13,307
100+₩13,091
가격 더 알아보기
ITE
SIP
2:1
1W
1 Output
24V
42mA
-
-
Regulated
1.6kV
24V
Fixed
7.62mm
11mm
17mm
18V
36V
TMR 1 Series
1436134

RoHS

Each
1+₩11,919
5+₩11,828
ITE
SIP
1:1
1W
1 Output
24V
42mA
-
-
Unregulated
3kV
12V
Fixed
6.1mm
10.15mm
11.68mm
10.8V
13.2V
IE Series
1859108

RoHS

Each
1+₩19,462
5+₩18,872
10+₩18,296
50+₩17,519
100+₩16,353
가격 더 알아보기
ITE
DIP
2:1
3W
1 Output
24V
125mA
-
-
Regulated
1.5kV
12V
Fixed
20.32mm
10.16mm
31.75mm
9V
18V
JCB03 Series
2365081

RoHS

Each
1+₩29,552
5+₩28,659
10+₩27,782
50+₩27,180
ITE
DIP
2:1
6W
2 Output
24V
125mA
-24V
125mA
Regulated
1.5kV
24V
Fixed
20.32mm
10.4mm
31.75mm
18V
36V
JCE06 Series
2365085

RoHS

Each
1+₩28,675
5+₩27,811
10+₩26,947
50+₩25,810
100+₩25,038
ITE
DIP
2:1
6W
1 Output
24V
250mA
-
-
Regulated
1.5kV
24V
Fixed
20.32mm
10.4mm
31.75mm
18V
36V
JCE06 Series
1436121

RoHS

Each
1+₩11,919
5+₩11,828
ITE
SIP
1:1
1W
1 Output
24V
42mA
-
-
Unregulated
3kV
3.3V
Fixed
6.1mm
9.8mm
11.68mm
2.97V
3.63V
IE Series
2363822

RoHS

Each
1+₩36,332
5+₩35,759
10+₩35,641
50+₩34,302
100+₩33,986
가격 더 알아보기
ITE
SIP
4:1
6W
1 Output
24V
250mA
-
-
Regulated
1.6kV
24V
Fixed
9.1mm
11.2mm
21.8mm
9V
36V
TMR 6WI Series
2322182

RoHS

Each
1+₩104,445
5+₩100,553
10+₩98,921
50+₩95,222
ITE
DIP
2:1
30W
1 Output
24V
1.25A
-
-
-
1.6kV
24V
Fixed
25.4mm
9.9mm
25.4mm
18V
36V
THN 30 Series
1435407

RoHS

Each
1+₩22,334
5+₩20,100
10+₩18,909
50+₩18,210
ITE
SIP
2:1
1W
1 Output
24V
42mA
-
-
Regulated
1kV
24V
Fixed
9.2mm
11.1mm
21.85mm
18V
36V
IW Series
2467049

RoHS

Each
1+₩155,517
5+₩150,852
10+₩149,758
ITE
Quarter Brick
4:1
75W
1 Output
24V
3.12A
-
-
Regulated
1.5kV
24V
Fixed, Adjustable
36.8mm
12.7mm
57.9mm
9V
36V
QSB75 Series
2467015

RoHS

Each
1+₩282,171
5+₩273,707
10+₩269,680
ITE
Half Brick
4:1
300W
1 Output
24V
12.5A
-
-
Regulated
1.5kV
24V
Fixed
57.9mm
13.2mm
61mm
9V
36V
QSB300 Series
2414287

RoHS

Each
1+₩88,552
5+₩83,236
10+₩81,572
50+₩80,335
Medical
DIP
4:1
10W
1 Output
24V
416mA
-
-
-
5kV
24V
Fixed
20.3mm
10.2mm
31.8mm
9V
36V
THM 10WI Series
2854986

RoHS

Each
1+₩21,621
5+₩21,348
10+₩21,000
50+₩20,218
100+₩19,889
가격 더 알아보기
ITE
SIP
4:1
3W
1 Output
24V
125mA
-
-
Regulated
1.6kV
24V
Fixed
9.1mm
11.2mm
21.8mm
9V
36V
TEC 3WI Series
2854941

RoHS

Each
1+₩18,037
5+₩17,984
10+₩17,930
50+₩17,876
100+₩17,822
가격 더 알아보기
ITE
SIP
3:1
3W
1 Output
24V
125mA
-
-
Regulated
1.6kV
9V
Fixed
9.1mm
11.2mm
21.8mm
4.5V
13.2V
TEC 3 Series
2849036

RoHS

Each
1+₩82,048
5+₩81,501
10+₩80,954
50+₩77,928
ITE
DIP
4:1
5W
1 Output
24V
208mA
-
-
Regulated
1.6kV
24V
Fixed, Adjustable
20mm
10.2mm
32mm
9V
36V
TVN 5WI Series
2932097

RoHS

Each
1+₩109,829
5+₩106,623
Railway
DIP
10:1
25W
1 Output
24V
1.04A
-
-
Regulated
3kV
72V
Fixed, Adjustable
25.4mm
11.5mm
50.8mm
16V
160V
RDF25 Series
579개 품목 1-25개
24 페이지 중

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account