0
0 개 품목₩0

Isolated Through Hole DC / DC Converters :

579개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
1175765

RoHS

Each
1+₩12,159
5+₩11,975
10+₩11,791
50+₩10,700
100+₩10,486
가격 더 알아보기
ITE
SIP
1:1
1W
1 Output
3.3V
303mA
-
-
Unregulated
3kV
3.3V
Fixed
6mm
7.46mm
11.48mm
2.97V
3.63V
NKE Series
1637936

RoHS

Each
1+₩90,915
5+₩88,188
10+₩85,461
50+₩85,227
ITE
DIP
4:1
20W
1 Output
3.3V
5.5A
-
-
Regulated
1.6kV
24V
Fixed
25.4mm
10.1mm
50.8mm
9V
36V
JTM20 Series
1637916

RoHS

Each
1+₩53,328
5+₩51,943
ITE
DIP
4:1
12W
1 Output
3.3V
3.5A
-
-
Regulated
1.6kV
24V
Fixed
20.32mm
10.16mm
31.75mm
9V
36V
JTF12 Series
1637815

RoHS

Each
1+₩23,174
5+₩22,473
10+₩22,282
ITE
SIP
2:1
3W
1 Output
3.3V
700mA
-
-
Regulated
1.6kV
5V
Fixed
21.85mm
10.6mm
9.2mm
4.5V
9V
IZ Series
2536043

RoHS

Each
1+₩8,723
10+₩8,203
25+₩7,857
50+₩7,684
100+₩7,511
가격 더 알아보기
ITE
DIP
1:1
1W
1 Output
3.3V
300mA
-
-
Unregulated
1kV
12V
Fixed
10.14mm
6.86mm
12.7mm
10.8V
13.2V
IE Series
2400837

RoHS

Each
1+₩9,408
5+₩9,052
10+₩8,907
50+₩8,574
100+₩8,435
가격 더 알아보기
-
SIP
1:1
1W
1 Output
3.3V
303mA
-
-
Regulated
3.5kV
3.3V
Fixed
6.15mm
10.15mm
19.65mm
3.135V
3.465V
MEF1 Series
2536052

RoHS

Each
1+₩8,144
10+₩7,655
25+₩7,330
50+₩7,194
ITE
DIP
1:1
1W
1 Output
3.3V
300mA
-
-
Unregulated
1kV
24V
Fixed
10.14mm
6.86mm
12.7mm
21.6V
26.4V
IE Series
2846344

RoHS

Each
1+₩30,108
5+₩28,535
10+₩28,339
Medical
SIP
2:1
2W
1 Output
3.3V
500mA
-
-
Regulated
1kV
5V
Fixed
9.2mm
11.1mm
21.8mm
4.5V
9V
RS Series
3868993

RoHS

Each
1+₩58,884
5+₩56,700
10+₩55,782
50+₩53,698
100+₩52,823
ITE & Railway
DIP
4:1
3W
1 Output
3.3V
1A
-
-
Regulated
3kV
110V
Fixed
20.3mm
10.6mm
31.8mm
36V
160V
TEN 3WIRH Series
3652770

RoHS

Each
1+₩33,232
5+₩31,662
10+₩29,997
25+₩28,810
ITE
DIP
4:1
20W
1 Output
3.3V
5A
-
-
Regulated
1.5kV
24V
Fixed
25.4mm
11.7mm
25.4mm
9V
36V
MPRB-YMD
2147675

RoHS

Each
1+₩8,198
5+₩8,175
10+₩8,151
50+₩7,778
100+₩7,739
가격 더 알아보기
ITE
SIP
1:1
1W
1 Output
3.3V
303mA
-
-
Unregulated
1kV
5V
Fixed
6mm
10mm
11.48mm
4.5V
5.5V
MEE1 Series
3261945

RoHS

Each
1+₩44,493
5+₩43,604
10+₩43,096
ITE
DIP
2:1
10W
1 Output
3.3V
2.5A
-
-
-
500V
24V
Fixed, Adjustable
35.56mm
8.5mm
22.6mm
18V
36V
CC-E Series
2829832

RoHS

Each
1+₩16,136
5+₩15,537
10+₩15,127
50+₩14,418
100+₩13,032
가격 더 알아보기
ITE
SIP
2:1
1W
1 Output
3.3V
300mA
-
-
Regulated
1.6kV
12V
Fixed
7.7mm
11mm
11.9mm
9V
18V
TRN 1 Series
4296106

RoHS

Each
1+₩78,983
5+₩78,980
10+₩78,976
50+₩78,972
100+₩78,968
ITE
DIP
4:1
26.4W
1 Output
3.3V
8A
-
-
-
1.5kV
12V
Fixed
25.4mm
9.9mm
50.8mm
9V
18V
MGS30 Series
4295930

RoHS

Each
1+₩51,396
5+₩49,476
10+₩48,674
50+₩46,848
100+₩46,093
ITE
SIP
4:1
8.58W
1 Output
3.3V
2.6A
-
-
-
1.5kV
24V
Fixed
9.5mm
12mm
22mm
9V
36V
MGFS10 Series
4296092

RoHS

Each
1+₩66,731
5+₩64,248
10+₩63,204
50+₩60,844
100+₩59,851
ITE
DIP
4:1
13.2W
1 Output
3.3V
4A
-
-
-
1.5kV
12V
Fixed
25.4mm
9.9mm
25.4mm
9V
18V
MGS15 Series
4295818

RoHS

Each
1+₩133,099
5+₩132,784
10+₩132,469
50+₩132,153
ITE
DIP
-
99W
1 Output
3.3V
30A
-
-
-
2.25kV
48V
Fixed
23.36mm
12.7mm
33.5mm
36V
76V
CHS120 Series
4295817

RoHS

Each
1+₩117,658
5+₩117,138
10+₩115,640
50+₩114,411
ITE
DIP
-
99W
1 Output
3.3V
30A
-
-
-
2.25kV
48V
Fixed
22.86mm
10.5mm
33mm
36V
76V
CHS120 Series
4295908

RoHS

Each
1+₩21,372
5+₩20,084
10+₩20,074
50+₩20,064
100+₩20,054
가격 더 알아보기
ITE
SIP
4:1
1.32W
1 Output
3.3V
400mA
-
-
-
1.5kV
48V
Fixed
8.5mm
12mm
17mm
18V
76V
MGFS1R5 Series
4296039

RoHS

Each
1+₩21,801
5+₩20,986
10+₩20,653
50+₩19,880
100+₩19,429
가격 더 알아보기
ITE
SIP
4:1
2.64W
1 Output
3.3V
800mA
-
-
-
1.5kV
5V
Fixed
8.5mm
12mm
17mm
4.5V
9V
MGS3 Series
4295943

RoHS

Each
1+₩65,606
5+₩63,160
10+₩62,141
50+₩59,842
100+₩58,852
ITE
DIP
4:1
13.2W
1 Output
3.3V
4A
-
-
-
1.5kV
48V
Fixed
25.4mm
9.9mm
25.4mm
18V
76V
MGFS15 Series
4295962

RoHS

Each
1+₩104,296
5+₩99,537
10+₩99,111
50+₩94,884
ITE
DIP
4:1
33W
1 Output
3.3V
10A
-
-
-
1.5kV
24V
Fixed
25.4mm
9.9mm
25.4mm
9V
36V
MGFS40 Series
4296088

RoHS

Each
1+₩47,130
5+₩46,483
10+₩45,835
50+₩44,002
100+₩42,168
가격 더 알아보기
ITE
SIP
4:1
8.58W
1 Output
3.3V
2.6A
-
-
-
1.5kV
48V
Fixed
9.5mm
12mm
22mm
36V
76V
MGS10 Series
4296062

RoHS

Each
1+₩30,140
5+₩29,019
10+₩28,554
50+₩27,477
100+₩27,040
가격 더 알아보기
ITE
SIP
4:1
5.28W
1 Output
3.3V
1.6A
-
-
-
1.5kV
12V
Fixed
9.5mm
12mm
22mm
9V
18V
MGS6 Series
4295917

RoHS

Each
1+₩23,489
5+₩22,616
10+₩22,252
50+₩21,423
100+₩21,074
가격 더 알아보기
ITE
SIP
4:1
2.64W
1 Output
3.3V
800mA
-
-
-
1.5kV
48V
Fixed
8.5mm
12mm
17mm
18V
76V
MGFS3 Series
579개 품목 1-25개
24 페이지 중

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account