0
0 개 품목₩0

Isolated Through Hole DC / DC Converters :

743개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
8727520

RoHS

Each
1+₩8,551
5+₩8,292
10+₩8,198
ITE
SIP
1:1
1W
2 Output
15V
33mA
-15V
33mA
Unregulated
1kV
5V
Fixed
6.09mm
10.16mm
19.3mm
4.5V
5.5V
IA Series
8727511

RoHS

Each
1+₩9,041
5+₩8,767
10+₩8,494
50+₩8,468
ITE
DIP
1:1
1W
2 Output
15V
33mA
-15V
33mA
Unregulated
1kV
5V
Fixed
10.16mm
6.35mm
20.32mm
4.5V
5.5V
IA Series
8727910

RoHS

Each
1+₩14,064
5+₩13,647
10+₩13,215
50+₩12,654
100+₩11,818
가격 더 알아보기
ITE
DIP
1:1
2W
2 Output
15V
66mA
-15V
66mA
Unregulated
1kV
5V
Fixed
10.16mm
6.88mm
20.32mm
4.5V
5.5V
IH Series
3911052

RoHS

Each
1+₩67,294
5+₩64,787
10+₩63,734
50+₩61,353
100+₩60,354
ITE
DIP
4:1
10W
2 Output
15V
335mA
-15V
335mA
Regulated
3kV
48V
Fixed
25.4mm
11mm
50.8mm
18V
75V
THR 10WI Series
8727996

RoHS

Each
1+₩14,064
5+₩13,647
10+₩13,215
50+₩12,654
100+₩11,818
가격 더 알아보기
ITE
DIP
1:1
2W
2 Output
15V
66mA
-15V
66mA
Unregulated
1kV
12V
Fixed
10.16mm
6.88mm
20.32mm
10.8V
13.2V
IH Series
2812941

RoHS

Each
1+₩34,676
5+₩33,122
10+₩31,567
50+₩30,387
100+₩29,898
가격 더 알아보기
ITE
DIP
2:1
3W
2 Output
15V
100mA
-15V
100mA
Regulated
1.5kV
5V
Fixed
14mm
8mm
14mm
4.5V
10V
TDL 3 Series
3793969

RoHS

Each
1+₩9,041
5+₩8,706
10+₩7,946
50+₩7,547
-
SIP
1:1
1W
2 Output
15V
34mA
-15V
34mA
Unregulated
3kV
12V
Fixed
6.1mm
10.2mm
19.5mm
10.8V
13.2V
TMV Series
3260194

RoHS

Each
1+₩64,631
5+₩61,472
10+₩58,312
50+₩56,124
100+₩55,217
ITE
DIP
2:1
3.5W
2 Output
15V
115mA
-15V
115mA
Regulated
5kV
12V
Fixed
20.3mm
12mm
31.8mm
9V
18V
TRI 3 Series
3260063

RoHS

Each
1+₩44,235
5+₩43,868
10+₩43,500
50+₩41,892
100+₩41,210
ITE
DIP
4:1
15W
2 Output
15V
500mA
-15V
500mA
-
1.5kV
24V
Fixed
25.4mm
10.16mm
25.4mm
9V
36V
THL 15WI Series
4072112

RoHS

Each
1+₩53,547
5+₩52,119
10+₩51,275
50+₩48,236
100+₩46,919
ITE
DIP
2:1
15W
2 Output
15V
500mA
-15V
500mA
-
1.8kV
12V
Fixed
14.3mm
24.4mm
24.4mm
9V
18V
TEL 15N-HS Series
4349561

RoHS

Each
1+₩52,686
ITE & Industrial
DIP
4:1
10W
2 Output
15V
340mA
-15V
-340mA
-
1.5kV
48V
Fixed
12.4mm
11.5mm
19mm
18V
76V
CCG10 Series
1021433

RoHS

Each
1+₩7,990
5+₩7,745
10+₩7,428
50+₩7,349
ITE
SIP
1:1
1W
2 Output
15V
33mA
-15V
33mA
Unregulated
1kV
5V
Fixed
19.5mm
10mm
6mm
4.5V
5.5V
NMA Series
4296154

RoHS

Each
1+₩43,054
5+₩42,805
10+₩42,556
50+₩42,306
100+₩41,831
가격 더 알아보기
ITE
SIP
4:1
10.2W
2 Output
15V
340mA
-15V
340mA
-
1.5kV
48V
Fixed
9.5mm
12mm
22mm
36V
76V
MGW10 Series
4296228

RoHS

Each
1+₩52,410
5+₩50,511
10+₩49,762
50+₩47,833
100+₩47,070
ITE & Medical
SIP
4:1
6W
2 Output
15V
200mA
-15V
200mA
-
4.2kV
12V
Fixed
9.5mm
12mm
26mm
4.5V
18V
MHFW6 Series
4062228

RoHS

Each
1+₩79,460
5+₩71,514
10+₩67,276
50+₩66,342
ITE
DIP
2:1
15W
2 Output
15V
500mA
-15V
-500mA
-
1.6kV
24V
Fixed
20.3mm
10.2mm
31.8mm
18V
36V
AM15T-Z Series
1772192

RoHS

Each
1+₩57,348
5+₩56,982
10+₩56,417
50+₩54,308
100+₩53,423
ITE
DIP
4:1
8W
2 Output
15V
267mA
-15V
267mA
-
1.5kV
24V
Fixed
20.3mm
10.2mm
31.8mm
9V
36V
TEN 8WI Series
1204974

RoHS

Each
1+₩31,438
5+₩30,269
10+₩29,681
50+₩28,559
100+₩28,098
가격 더 알아보기
ITE
DIP
2:1
5W
2 Output
15V
200mA
-15V
200mA
Regulated
1.5kV
24V
Fixed
20.3mm
10.2mm
31.8mm
18V
36V
TEL 5 Series
1738235

RoHS

Each
1+₩50,400
ITE
DIP
2:1
15W
2 Output
15V
500mA
-15V
500mA
Regulated
1.6kV
24V
Fixed
25.4mm
10.16mm
50.8mm
18V
36V
JCK15 Series
1007478

RoHS

Each
1+₩44,883
5+₩44,719
10+₩43,702
50+₩42,910
100+₩42,579
ITE
DIP
4:1
5W
2 Output
15V
200mA
-15V
200mA
-
1.5kV
24V
Fixed
20.3mm
10.2mm
31.8mm
9V
36V
TEN 5WI Series
1021441

RoHS

Each
1+₩7,817
5+₩7,535
10+₩7,413
50+₩7,349
ITE
SIP
1:1
1W
2 Output
15V
33mA
-15V
33mA
Unregulated
1kV
12V
Fixed
6mm
10mm
19.5mm
10.8V
13.2V
NMA Series
1637837

RoHS

Each
1+₩21,809
ITE
SIP
2:1
3W
2 Output
15V
100mA
-15V
100mA
Regulated
1.6kV
24V
Fixed
21.85mm
10.6mm
9.2mm
18V
36V
IZ Series
8727597

RoHS

Each
1+₩8,551
5+₩8,292
10+₩8,198
ITE
SIP
1:1
1W
2 Output
15V
33mA
-15V
33mA
Unregulated
1kV
12V
Fixed
6.09mm
10.16mm
19.3mm
10.8V
13.2V
IA Series
3842137

RoHS

Each
1+₩24,356
5+₩23,452
10+₩22,629
50+₩20,815
100+₩20,327
ITE
DIP
2:1
3W
2 Output
15V
100mA
-15V
100mA
Regulated
1.5kV
24V
Fixed
20.3mm
10mm
31.8mm
18V
36V
TEL 3 Series
2545424

RoHS

Each
1+₩80,004
5+₩77,596
10+₩76,903
ITE
DIP
2:1
25W
2 Output
15V
840mA
-15V
840mA
Regulated
1.5kV
24V
Fixed
25.4mm
10.16mm
25.4mm
18V
36V
JSM25 Series
3594997

RoHS

Each
1+₩11,804
5+₩11,344
10+₩11,099
50+₩10,667
100+₩10,467
ITE
DIP
2:1
1W
2 Output
15V
33mA
-15V
33mA
-
1.5kV
24V
Fixed
14mm
9mm
14mm
18V
36V
PQP1-D Series
743개 품목 1-25개
30 페이지 중

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account