0
0 개 품목₩0

Isolated Through Hole DC / DC Converters :

23개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
3869038

RoHS

Each
1+₩234,063
Medical
DIP
4:1
60W
2 Output
15VDC
2A
-15VDC
2A
-
5kV
24V
Fixed
36.8mm
12.7mm
57.9mm
9V
36V
THM 60WI Series
4469517

RoHS

Each
1+₩18,998
5+₩18,287
10+₩18,080
ITE, Industrial & Household
DIP
4:1
10W
2 Output
15VDC
333mA
-15VDC
-333mA
Regulated
1.6kV
24V
Fixed
25.4mm
10.2mm
25.4mm
9V
36V
REC10K-AW Series
4469567

RoHS

Each
1+₩37,271
5+₩35,876
10+₩35,615
ITE, Industrial & Household
DIP
4:1
30W
2 Output
15VDC
1A
-15VDC
-1A
Regulated
2kV
48V
Fixed
25.4mm
10.2mm
25.4mm
18V
75V
REC30K Series
4335588

RoHS

Each
1+₩116,882
5+₩112,527
10+₩110,700
50+₩102,405
ITE, Industrial & Railway
DIP
12:1
15W
2 Output
15VDC
500mA
-15VDC
500mA
-
3kV
72V
Fixed
25.4mm
9.9mm
25.4mm
14V
160V
THN 15UIR Series
4335595

RoHS

Each
1+₩116,839
5+₩112,483
10+₩110,655
50+₩106,087
ITE, Industrial & Railway
DIP
12:1
20W
2 Output
15VDC
667mA
-15VDC
667mA
-
3kV
36V
Fixed
26.5mm
18.7mm
25.4mm
9V
75V
THN 20UIR Series
4335602

RoHS

Each
1+₩124,411
5+₩119,770
10+₩116,695
50+₩113,142
ITE, Industrial & Railway
DIP
12:1
20W
2 Output
15VDC
667mA
-15VDC
667mA
-
3kV
72V
Fixed
26.5mm
18.7mm
25.4mm
14V
160V
THN 20UIR Series
4469494

RoHS

Each
1+₩11,704
5+₩11,338
10+₩10,927
50+₩10,869
ITE, Industrial & Household
SIP
4:1
3W
2 Output
15VDC
100mA
-15VDC
-100mA
Regulated
3kV
24V
Fixed
9.2mm
11.1mm
21.8mm
9V
36V
RS3K-Z Series
4625436

RoHS

Each
1+₩16,732
5+₩16,115
10+₩15,851
50+₩15,250
100+₩15,015
가격 더 알아보기
ITE & Industrial
SIP
1:1
2W
2 Output
15VDC
67mA
-15VDC
-67mA
Unregulated
4kV
12V
Fixed
7.05mm
10.2mm
19.65mm
10.8V
13.2V
DRM2-S Series
4645619

RoHS

Each
1+₩28,760
5+₩27,696
10+₩27,234
50+₩26,645
100+₩26,310
ITE
SIP
4:1
3W
2 Output
15VDC
100mA
-15VDC
-100mA
Regulated
1.5kV
48V
Fixed
9.2mm
11.1mm
21.8mm
18V
75V
DQQ3-S Series
4625426

RoHS

Each
1+₩16,732
5+₩16,115
10+₩15,851
50+₩15,250
100+₩15,015
가격 더 알아보기
ITE & Industrial
SIP
1:1
2W
2 Output
15VDC
67mA
-15VDC
-67mA
Unregulated
4kV
5V
Fixed
7.05mm
10.2mm
19.65mm
4.5V
5.5V
DRM2-S Series
4625455

RoHS

Each
1+₩15,426
5+₩14,654
10+₩13,881
50+₩13,256
ITE & Industrial
SIP
1:1
2W
2 Output
15VDC
67mA
-15VDC
-67mA
Unregulated
3kV
5V
Fixed
7.05mm
10.2mm
19.65mm
4.5V
5.5V
DRM2-S Series
4625446

RoHS

Each
1+₩16,410
5+₩15,805
10+₩15,546
50+₩14,957
100+₩14,925
ITE & Industrial
SIP
1:1
2W
2 Output
15VDC
67mA
-15VDC
-67mA
Unregulated
4kV
24V
Fixed
7.05mm
10.2mm
19.65mm
21.6V
26.4V
DRM2-S Series
4645611

RoHS

Each
1+₩29,912
5+₩28,811
10+₩27,960
50+₩27,475
100+₩27,123
가격 더 알아보기
ITE
SIP
4:1
3W
2 Output
15VDC
100mA
-15VDC
-100mA
Regulated
1.5kV
24V
Fixed
9.2mm
11.1mm
21.8mm
9V
36V
DQQ3-S Series
4625465

RoHS

Each
1+₩14,985
5+₩14,942
10+₩13,812
50+₩13,256
ITE & Industrial
SIP
1:1
2W
2 Output
15VDC
67mA
-15VDC
-67mA
Unregulated
3kV
12V
Fixed
7.05mm
10.2mm
19.65mm
10.8V
13.2V
DRM2-S Series
4625476

RoHS

Each
1+₩14,985
5+₩14,942
10+₩13,812
50+₩13,256
ITE & Industrial
SIP
1:1
2W
2 Output
15VDC
67mA
-15VDC
-67mA
Unregulated
3kV
24V
Fixed
7.05mm
10.2mm
19.65mm
21.6V
26.4V
DRM2-S Series
4528619

RoHS

Each
1+₩17,706
5+₩17,127
10+₩16,742
50+₩15,965
100+₩14,929
ITE & Industrial
SIP
4:1
3W
2 Output
15VDC
100mA
-15VDC
100mA
-
1.6kV
24V
Fixed
10mm
11.3mm
22.3mm
9V
75V
TEC 3UI Series
3869046

RoHS

Each
1+₩233,562
5+₩227,692
10+₩223,989
Medical
DIP
4:1
60W
2 Output
15VDC
2A
-15VDC
2A
-
5kV
48V
Fixed
36.8mm
12.7mm
57.9mm
18V
75V
THM 60WI Series
4469557

RoHS

Each
1+₩37,271
5+₩36,204
10+₩35,616
50+₩35,615
ITE, Industrial & Household
DIP
4:1
30W
2 Output
15VDC
1A
-15VDC
-1A
Regulated
2kV
24V
Fixed
25.4mm
10.2mm
25.4mm
9V
36V
REC30K Series
4335581

RoHS

Each
1+₩109,469
5+₩105,387
10+₩103,567
50+₩99,681
ITE, Industrial & Railway
DIP
12:1
15W
2 Output
15VDC
500mA
-15VDC
500mA
-
3kV
36V
Fixed
25.4mm
9.9mm
25.4mm
9V
75V
THN 15UIR Series
4469528

RoHS

Each
1+₩19,620
5+₩18,647
10+₩18,180
50+₩18,080
ITE, Industrial & Household
DIP
4:1
10W
2 Output
15VDC
333mA
-15VDC
-333mA
Regulated
1.6kV
48V
Fixed
25.4mm
10.2mm
25.4mm
18V
75V
REC10K-AW Series
4469502

RoHS

Each
1+₩11,928
5+₩11,565
10+₩11,002
50+₩10,869
ITE, Industrial & Household
SIP
2:1
3W
2 Output
15VDC
100mA
-15VDC
-100mA
Regulated
3kV
5V
Fixed
9.2mm
11.1mm
21.8mm
4.5V
9VDC
RS3K-Z Series
4285911

RoHS

Each
1+₩12,767
5+₩12,361
10+₩11,898
50+₩11,278
100+₩11,113
ITE & Medical
SIP
1:1
2W
2 Output
15VDC
67mA
-15VDC
-67mA
Unregulated
6kV
12V
Fixed
9.8mm
12.5mm
19.5mm
10.8V
13.2V
PGNP2-S Series
4257412

RoHS

Each
1+₩33,325
5+₩32,501
10+₩31,833
50+₩30,194
100+₩29,490
가격 더 알아보기
ITE & Industrial
DIP
4:1
6W
2 Output
15VDC
200mA
-15VDC
200mA
-
1.5kV
12V
Fixed
14.4mm
10.8mm
24.3mm
4.5V
18VDC
TEL 6WI Series
23개 품목 1-23개
1 페이지 중

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account