0
0 개 품목₩0

Isolated Through Hole DC / DC Converters :

64개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
2319847

RoHS

Each
1+₩8,551
5+₩8,292
10+₩8,146
ITE
SIP
1:1
1W
2 Output
24V
21mA
-24V
21mA
Unregulated
1kV
12V
Fixed
6.09mm
10.16mm
19.3mm
10.8V
13.2V
IA Series
3052064

RoHS

Each
1+₩50,246
ITE
DIP
2:1
15W
2 Output
24V
315mA
-24V
315mA
-
1.6kV
48V
Fixed, Adjustable
25.4mm
9.9mm
25.4mm
36V
75V
THN 15N Series
3795646

RoHS

Each
1+₩83,329
5+₩81,622
10+₩78,925
50+₩75,974
ITE
DIP
4:1
20W
2 Output
24V
417mA
-24V
417mA
Regulated
1.6kV
24V
Fixed
25.4mm
9.9mm
25.4mm
9V
36V
THN 20WI
2319842

RoHS

Each
1+₩8,551
5+₩8,292
10+₩8,146
ITE
SIP
1:1
1W
2 Output
24V
21mA
-24V
21mA
Unregulated
1kV
5V
Fixed
6.09mm
10.16mm
19.3mm
4.5V
5.5V
IA Series
1436147

RoHS

Each
1+₩16,080
5+₩15,590
10+₩15,577
ITE
SIP
1:1
2W
2 Output
24V
42mA
-24V
42mA
Unregulated
3kV
5V
Fixed
7.62mm
10.16mm
19.5mm
4.5V
5.5V
IH Series
2319853

RoHS

Each
1+₩8,551
5+₩8,292
10+₩8,152
ITE
SIP
1:1
1W
2 Output
24V
21mA
-24V
21mA
Unregulated
1kV
24V
Fixed
6.09mm
10.16mm
19.3mm
21.6V
26.4V
IA Series
2365081

RoHS

Each
1+₩29,552
5+₩28,659
10+₩27,782
50+₩27,180
ITE
DIP
2:1
6W
2 Output
24V
125mA
-24V
125mA
Regulated
1.5kV
24V
Fixed
20.32mm
10.4mm
31.75mm
18V
36V
JCE06 Series
2536070

RoHS

Each
1+₩12,553
5+₩12,178
10+₩11,804
50+₩11,300
100+₩10,537
가격 더 알아보기
ITE
SIP
1:1
2W
2 Output
24V
42mA
-24V
42mA
Unregulated
1kV
24V
Fixed
7.2mm
10.16mm
19.5mm
21.6V
26.4V
IH Series
2536066

RoHS

Each
1+₩12,553
5+₩12,178
10+₩11,804
50+₩11,300
100+₩10,537
가격 더 알아보기
ITE
SIP
1:1
2W
2 Output
24V
42mA
-24V
42mA
Unregulated
1kV
12V
Fixed
7.2mm
10.16mm
19.5mm
10.8V
13.2V
IH Series
2536060

RoHS

Each
1+₩14,064
5+₩13,647
10+₩13,215
50+₩12,654
100+₩11,818
가격 더 알아보기
ITE
DIP
1:1
2W
2 Output
24V
42mA
-24V
42mA
Unregulated
1kV
5V
Fixed
20.32mm
6.88mm
10.16mm
4.5V
5.5V
IH Series
3052043

RoHS

Each
1+₩58,557
5+₩57,917
10+₩57,277
50+₩56,637
100+₩55,714
ITE
DIP
2:1
15W
2 Output
24V
315mA
-24V
315mA
-
1.6kV
12V
Fixed, Adjustable
25.4mm
9.9mm
25.4mm
9V
18V
THN 15N Series
3369587

RoHS

Each
1+₩89,893
5+₩89,879
10+₩88,417
50+₩85,113
ITE
DIP
2:1
40W
2 Output
24V
833mA
-24V
833mA
-
1.6kV
24V
Fixed
25.4mm
10.2mm
50.8mm
18V
36V
TEN 40E Series
3795653

RoHS

Each
1+₩127,808
5+₩123,043
10+₩121,044
50+₩116,516
ITE
DIP
4:1
30W
2 Output
24V
625mA
-24V
625mA
Regulated
1.6kV
48V
Fixed
25.4mm
9.9mm
25.4mm
18V
75V
THN 30WI Series
3795447

RoHS

Each
1+₩183,642
5+₩181,647
10+₩178,619
50+₩172,007
ITE
DIP
4:1
60W
2 Output
24V
1.25A
-24V
1.25A
-
1.5kV
24V
Fixed
25.4mm
10.2mm
50.8mm
9V
36V
TEN 60WIN Series
4180792

RoHS

Each
1+₩149,512
-
DIP
-
-
-
-
-
-24V
-
-
-
-
-
25.4mm
10.2mm
-
-
-
PYD20 Series
3977631

RoHS

Each
1+₩141,389
5+₩127,250
10+₩121,004
ITE
DIP
18:1
20W
2 Output
24V
410mA
-24V
-410mA
Regulated
3kV
72V
Fixed
25.4mm
10.2mm
50.8mm
8.5V
160V
PRFE20W-D Series
4734558

RoHS

Each
1+₩3,816
15+₩3,591
50+₩3,459
150+₩3,384
250+₩3,309
가격 더 알아보기
ITE & Industrial
SIP
-
1W
2 Output
24V
21mA
-24V
-21mA
Unregulated
1.5kV
12V
Fixed
6mm
10mm
19.5mm
9.6V
14.4V
MPA-NP
4734598

RoHS

Each
1+₩3,816
15+₩3,591
50+₩3,459
150+₩3,384
250+₩3,309
가격 더 알아보기
ITE & Industrial
SIP
-
1W
2 Output
24V
21mA
-24V
-21mA
Unregulated
3kV
24V
Fixed
6mm
10mm
19.5mm
19.2V
28.8V
MPE-NPH3
4734565

RoHS

Each
1+₩3,816
15+₩3,591
50+₩3,459
150+₩3,384
250+₩3,309
가격 더 알아보기
ITE & Industrial
SIP
-
1W
2 Output
24V
21mA
-24V
-21mA
Unregulated
1.5kV
24V
Fixed
6mm
10mm
19.5mm
19.2V
28.8V
MPA-NP
4734553

RoHS

Each
1+₩3,816
15+₩3,591
50+₩3,459
150+₩3,384
250+₩3,309
가격 더 알아보기
ITE & Industrial
SIP
-
1W
2 Output
24V
21mA
-24V
-21mA
Unregulated
1.5kV
5V
Fixed
6mm
10mm
19.5mm
4.5V
5.5V
MPA-NP
4734591

RoHS

Each
1+₩3,816
15+₩3,591
50+₩3,459
150+₩3,384
250+₩3,309
가격 더 알아보기
ITE & Industrial
SIP
-
1W
2 Output
24V
21mA
-24V
-21mA
Unregulated
3kV
5V
Fixed
6mm
10mm
19.5mm
4.5V
5.5V
MPE-NPH3
4138611

RoHS

Each
1+₩21,972
5+₩21,094
10+₩20,663
50+₩20,500
100+₩20,478
가격 더 알아보기
ITE
SIP
4:1
6W
2 Output
24V
125mA
-24V
-125mA
Regulated
1.6kV
24V
Fixed, Adjustable
9.5mm
12mm
22mm
9V
40V
PQQ6W-S Series
3650004

RoHS

Each
1+₩95,119
5+₩91,574
10+₩89,994
50+₩82,946
Railway
DIP
4:1
20W
2 Output
24V
417mA
-24V
417mA
-
2.25kV
48V
Fixed, Adjustable
25.4mm
9.9mm
25.4mm
18V
75V
THN 20WIR Series
3582237

RoHS

Each
1+₩92,498
5+₩90,377
Railway
DIP
18:1
20W
2 Output
24V
417mA
-24V
417mA
-
-
-
Fixed
25.4mm
10.2mm
50.8mm
8.5V
160V
RDDW20UW Series
3533072

RoHS

Each
1+₩196,353
5+₩195,492
10+₩192,313
Railway
DIP
4:1
60W
2 Output
24V
1.25A
-24V
1.25A
-
3kV
48V
Fixed
40.7mm
25.4mm
50.8mm
18V
75V
TEN 60WIR Series
64개 품목 1-25개
3 페이지 중

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account