0
0 개 품목₩0

Isolated Through Hole DC / DC Converters :

15개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
4469500

RoHS

Each
1+₩11,704
5+₩11,338
10+₩11,153
50+₩10,869
ITE, Industrial & Household
SIP
2:1
3W
2 Output
5VDC
300mA
-5VDC
-300mA
Regulated
3kV
5V
Fixed
9.2mm
11.1mm
21.8mm
4.5VDC
9VDC
RS3K-Z Series
4469506

RoHS

Each
1+₩12,567
5+₩12,173
10+₩11,975
50+₩11,530
100+₩11,343
가격 더 알아보기
ITE, Industrial & Household
SIP
4:1
3W
2 Output
5VDC
300mA
-5VDC
-300mA
Regulated
3kV
24V
Fixed
9.2mm
11.1mm
21.8mm
9VDC
36VDC
RS3K-Z Series
4625424

RoHS

Each
1+₩16,367
5+₩15,547
10+₩14,925
ITE & Industrial
SIP
1:1
2W
2 Output
5VDC
200mA
-5VDC
-200mA
Unregulated
4kV
5V
Fixed
7.05mm
10.2mm
19.65mm
4.5VDC
5.5V
DRM2-S Series
4645609

RoHS

Each
1+₩29,337
5+₩28,257
10+₩27,797
50+₩27,206
100+₩26,760
가격 더 알아보기
ITE
SIP
4:1
3W
2 Output
5VDC
300mA
-5VDC
-300mA
Regulated
1.5kV
24V
Fixed
9.2mm
11.1mm
21.8mm
9VDC
36VDC
DQQ3-S Series
4645617

RoHS

Each
1+₩29,337
5+₩28,257
10+₩27,797
50+₩27,206
100+₩26,760
가격 더 알아보기
ITE
SIP
4:1
3W
2 Output
5VDC
300mA
-5VDC
-300mA
Regulated
1.5kV
48V
Fixed
9.2mm
11.1mm
21.8mm
18V
75V
DQQ3-S Series
4625443

RoHS

Each
1+₩16,367
5+₩15,547
10+₩14,925
ITE & Industrial
SIP
1:1
2W
2 Output
5VDC
200mA
-5VDC
-200mA
Unregulated
4kV
24V
Fixed
7.05mm
10.2mm
19.65mm
21.6V
26.4V
DRM2-S Series
4625434

RoHS

Each
1+₩16,732
5+₩16,115
10+₩15,851
50+₩15,250
100+₩15,015
가격 더 알아보기
ITE & Industrial
SIP
1:1
2W
2 Output
5VDC
200mA
-5VDC
-200mA
Unregulated
4kV
12V
Fixed
7.05mm
10.2mm
19.65mm
10.8V
13.2V
DRM2-S Series
4625453

RoHS

Each
1+₩15,426
5+₩14,654
10+₩13,881
50+₩13,256
ITE & Industrial
SIP
1:1
2W
2 Output
5VDC
200mA
-5VDC
-200mA
Unregulated
3kV
5V
Fixed
7.05mm
10.2mm
19.65mm
4.5VDC
5.5V
DRM2-S Series
4528617

RoHS

Each
1+₩17,706
5+₩17,127
10+₩16,742
50+₩15,965
100+₩14,929
ITE & Industrial
SIP
4:1
3W
2 Output
5VDC
300mA
-5VDC
300mA
-
1.6kV
24V
Fixed
10mm
11.3mm
22.3mm
9VDC
75V
TEC 3UI Series
4625463

RoHS

Each
1+₩14,985
5+₩14,424
10+₩14,194
50+₩13,645
100+₩13,431
가격 더 알아보기
ITE & Industrial
SIP
1:1
2W
2 Output
5VDC
200mA
-5VDC
-200mA
Unregulated
3kV
12V
Fixed
7.05mm
10.2mm
19.65mm
10.8V
13.2V
DRM2-S Series
4625474

RoHS

Each
1+₩15,129
5+₩14,366
10+₩13,603
50+₩13,572
ITE & Industrial
SIP
1:1
2W
2 Output
5VDC
200mA
-5VDC
-200mA
Unregulated
3kV
24V
Fixed
7.05mm
10.2mm
19.65mm
21.6V
26.4V
DRM2-S Series
4469565

RoHS

Each
1+₩38,649
5+₩36,731
10+₩35,811
50+₩35,615
ITE, Industrial & Household
DIP
4:1
30W
2 Output
5VDC
2A
-5VDC
-2A
Regulated
2kV
48V
Fixed
25.4mm
10.2mm
25.4mm
18V
75V
REC30K Series
4469526

RoHS

Each
1+₩19,620
5+₩18,647
10+₩18,180
50+₩18,080
ITE, Industrial & Household
DIP
4:1
10W
2 Output
5VDC
1A
-5VDC
-1A
Regulated
1.6kV
48V
Fixed
25.4mm
10.2mm
25.4mm
18V
75V
REC10K-AW Series
4469555

RoHS

Each
1+₩38,649
5+₩36,731
10+₩35,811
50+₩35,615
ITE, Industrial & Household
DIP
4:1
30W
2 Output
5VDC
2A
-5VDC
-2A
Regulated
2kV
24V
Fixed
25.4mm
10.2mm
25.4mm
9VDC
36VDC
REC30K Series
4469515

RoHS

Each
1+₩19,620
5+₩18,647
10+₩18,180
50+₩18,080
ITE, Industrial & Household
DIP
4:1
10W
2 Output
5VDC
1A
-5VDC
-1A
Regulated
1.6kV
24V
Fixed
25.4mm
10.2mm
25.4mm
9VDC
36VDC
REC10K-AW Series
15개 품목 1-15개
1 페이지 중

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account