AM1DR-JZ Series Isolated Through Hole DC / DC Converters :
3개 제품을 찾았습니다.모든 필터
(1 적용됨)
모두 펼치기
제조업체
(3)
Product Range
=AM1DR-JZ...
1
(13)
(10)
(35)
(1)
(1)
(1)
(1)
(1)
Power Supply Applications
(2)
DC / DC Converter Type
(3)
Output Power Max
(1)
(2)
No. of Outputs
(3)
Output Voltage - Output 1
(2)
(1)
Output Current - Output 1
(1)
(2)
Output Regulation
(3)
Isolation Voltage
(2)
(1)
Input Voltage DC Nom
(1)
(2)
포장
(3)
| 비교 | 제조업체 부품 번호 | 주문 코드 | 제조업체 / 설명 | 재고 정보 | 단가 기준 | 가격 | 수량 | Power Supply Applications | DC / DC Converter Type | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
AIMTEC | Each | 1+₩5,256 | - | SIP | 1W | 1 Output | 5V | 200mA | Regulated | 1.5kV | 24V | Fixed | 6mm | 10.16mm | 19.65mm | 22.8V | 25.2V | AM1DR-JZ Series | |||||
AIMTEC | Each | 1+₩6,334 10+₩6,004 25+₩5,790 50+₩5,549 100+₩5,368 | ITE | SIP | 10W | 1 Output | 5V | 200mA | Regulated | 3kV | 5V | Fixed | 6mm | 10.16mm | 19.65mm | 4.75V | 5.25V | AM1DR-JZ Series | |||||
AIMTEC | Each | 1+₩6,203 10+₩5,879 25+₩5,670 50+₩5,434 100+₩5,256 | ITE | SIP | 10W | 1 Output | 12V | 83mA | Regulated | 1.5kV | 24V | Fixed | 6mm | 10.16mm | 19.65mm | 22.8V | 25.2V | AM1DR-JZ Series | |||||